Metal Oxide Resistors
25.116 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 68 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
Mfr: RSF2WSJT-52-10K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 10Kohm 5% 2WS Metal Oxide Film | 0In Stock | 10 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF-S | Reel | ||||||
0In Stock | 10 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
0In Stock | 110 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
0In Stock | 110 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF-S | Ammo Pack | |||||||
0In Stock | 120 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
0In Stock | 120 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
0In Stock | 15 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
0In Stock | 1.5 kOhms | 5 W | 750 V | 5 % | Axial | 300 PPM / C | 8.5 mm | 24.5 mm | 38 mm | - 55 C | + 155 C | RSF | |||||||
0In Stock | 13 kOhms | 3 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | |||||||||||
0In Stock | 120 Ohms | 1 W | 500 V | 2 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 1.2 kOhms | 1 W | 500 V | 5 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 36 kOhms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 39 kOhms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 430 Ohms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 62 Ohms | 3 W | 750 V | 5 % | Axial | 200 PPM / K | 6 mm | 16.5 mm | - 55 C | + 200 C | |||||||||
0In Stock | 560 mOhms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 20 kOhms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 2.1 kOhms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 1 Ohms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 110 kOhms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 1.5 Ohms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 2.2 kOhms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 270 Ohms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 2.7 kOhms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 |