RSF - Metal Oxide Resistors
3.096 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSF200JB-73-300K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 2W 300K Ohm 5% | 0In Stock | 300 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF200JB-73-5K1 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 2W 5.1K Ohm 5% | 0In Stock | 5.1 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | Bulk | ||||||||
Mfr: RSF200JB-73-43K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 2W 43K Ohm 5% | 0In Stock | 43 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF100JB-73-0R75 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 0.75 ohm 5% 1W Metal Oxide Film | 0In Stock | 750 mOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF100JB-73-0R56 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 0.56ohm 5% 1W Metal Oxide Film | 0In Stock | 560 mOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
0In Stock | 750 mOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | ||||||||||
Mfr: RSF100JB-73-16K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 16K ohm 5% 1W Metal Oxide Film | 0In Stock | 16 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF100JB-73-1R6 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 1.6 ohm 5% 1W Metal Oxide Film | 0In Stock | 1.6 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF100JB-73-750K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 1W 750K Ohm 5% | 0In Stock | 750 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF100JB-73-620K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 620K ohm 5% 1W Metal Oxide Film | 0In Stock | 620 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF500JT-91-470K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 470K OHM 5% 5W | 0In Stock | 470 kOhms | 5 W | 750 V | 5 % | Axial | 300 PPM / C | 8.5 mm | 24.5 mm | 38 mm | - 55 C | + 155 C | RSF | ||||||
0In Stock | 2 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | |||||||
Mfr: RSF100JB-73-300R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 1W 300 Ohm 5% | 0In Stock | 300 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF100JB-73-22R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 22ohm 5% 1W Metal Oxide Film | 0In Stock | 22 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF200JB-73-510R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 510ohm 5% 2W Metal Oxide Film | 0In Stock | 510 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
0In Stock | 8.2 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | ||||||||||
0In Stock | 47 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | |||||||
0In Stock | 200 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | Bulk | |||||||||
Mfr: RSF200JB-73-13K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 13K ohm 5% 2W Metal Oxide Film | 0In Stock | 13 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF100JB-73-0R68 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 1W 0.68 Ohm 5% | 0In Stock | 680 mOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
0In Stock | 1 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | Bulk | |||||||||
Mfr: RSF100JT-73-4K3 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 4.3K OHM 5% 1W | 0In Stock | 4.3 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | |||||||
Mfr: RSF200JT-73-3K3 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 3.3K OHM 5% 2W | 0In Stock | 3.3 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | |||||||
Mfr: RSF1WSJT-52-100R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 100Ohms 300PPM/C 1W 5% Axial | 0In Stock | 100 Ohms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | Reel | ||||||||
0In Stock | 2.2 kOhms | 1 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF |