MOS - Metal Oxide Resistors
1.002 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOS3CT631R272J TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors RSS3 2.7K 5%TR | 0In Stock | 2.7 kOhms | 3 W | 5 % | Axial | 300 PPM / C | 6 mm | 15.5 mm | - 55 C | + 200 C | MOS | Reel | |||||||
0In Stock | 620 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Bulk | ||||||||
0In Stock | 90.9 kOhms | 2 W | 1 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Bulk | ||||||||
0In Stock | 1 kOhms | 500 mW (1/2 W) | 5 % | Axial | 300 PPM / C | 2.5 mm | 6.2 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
0In Stock | 4.7 kOhms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
Mfr: MOS3CT631R120J TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors RSS3 12 5%TR | 0In Stock | 12 Ohms | 3 W | 5 % | Axial | 300 PPM / C | 6 mm | 15.5 mm | - 55 C | + 200 C | MOS | Reel | |||||||
0In Stock | 3 kOhms | 3 W | 5 % | Axial | 300 PPM / C | 6 mm | 15.5 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
0In Stock | 16 kOhms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Bulk | ||||||||
0In Stock | 470 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Bulk | ||||||||
0In Stock | 18 Ohms | 5 W | 5 % | Axial | 300 PPM / C | 9 mm | 24.5 mm | - 55 C | + 200 C | MOS | Bulk | ||||||||
0In Stock | 6.2 kOhms | 5 W | 5 % | Axial | 300 PPM / C | 9 mm | 24.5 mm | - 55 C | + 200 C | MOS | Bulk | ||||||||
Mfr: MOS2CT52R1470F TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors MOS2 147 1%TR | 0In Stock | 147 Ohms | 2 W | 1 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | |||||||
0In Stock | 15 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
0In Stock | 150 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
0In Stock | 15 kOhms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
0In Stock | 1.8 kOhms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
0In Stock | 18 kOhms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
0In Stock | 220 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
0In Stock | 240 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
Mfr: MOS2CT52R303J TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors RSS2 30K 5%TR LEAD | 0In Stock | 30 kOhms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | |||||||
0In Stock | 470 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Bulk | ||||||||
0In Stock | 33 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
0In Stock | 15 kOhms | 2 W | 1 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Bulk | ||||||||
Mfr: MOS2CT52R1370F TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors MOS2 137 1%TR | 0In Stock | 137 Ohms | 2 W | 1 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | |||||||
0In Stock | 51 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel |