MOSX - Metal Oxide Resistors
396 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 Ohms | 500 mW (1/2 W) | 1 % | Axial | 300 PPM / C | 2.5 mm | 6.2 mm | - 55 C | + 200 C | MOSX | Reel | |||||||||
Mfr: MOSX1/2CT52R1R8J TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors RSS1/2 1.8 5% | 0In Stock | 1.8 Ohms | 500 mW (1/2 W) | 5 % | Axial | 300 PPM / C | 2.5 mm | 6.2 mm | - 55 C | + 200 C | MOSX | Reel | ||||||||
Mfr: MOSX1/2CT52R2R7J TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors RSS1/2 2.7 5%TR | 0In Stock | 2.7 Ohms | 500 mW (1/2 W) | 5 % | Axial | 300 PPM / C | 2.5 mm | 6.2 mm | - 55 C | + 200 C | MOSX | Reel | ||||||||
0In Stock | 4.7 Ohms | 500 mW (1/2 W) | 5 % | Axial | 300 PPM / C | 2.5 mm | 6.2 mm | - 55 C | + 200 C | MOSX | Reel | |||||||||
0In Stock | 470 mOhms | 500 mW (1/2 W) | 5 % | Axial | 300 PPM / C | 2.5 mm | 6.2 mm | - 55 C | + 200 C | MOSX | Reel | |||||||||
Mfr: MOSX1CT52RR499F TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors RSS1 .499 1%TR | 0In Stock | 499 mOhms | 1 W | 1 % | Axial | 300 PPM / C | 3 mm | 9 mm | - 55 C | + 200 C | MOSX | Reel | MOSX1CT528RR499F | |||||||
Mfr: MOSX2CT52R2R0J TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors RSS2 2 5%TR | 0In Stock | 2 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOSX | Reel | ||||||||
Mfr: MOSX2CT52R4R7J TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors RSS2 4.7 5%TR | 0In Stock | 4.7 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOSX | Reel | ||||||||
0In Stock | MOSX | |||||||||||||||||||
Mfr: MOSX1/2CT52RR33J TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors RSS1/2 .33 5%TR | 0In Stock | 330 mOhms | 500 mW (1/2 W) | 5 % | Axial | 300 PPM / C | 2.5 mm | 6.2 mm | - 55 C | + 200 C | MOSX | Reel | ||||||||
Mfr: MOSX3CT631RR15J TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors RSS3 .15 5%TR | 0In Stock | 150 mOhms | 3 W | 5 % | Axial | 300 PPM / C | 6 mm | 15.5 mm | - 55 C | + 200 C | MOSX | Reel | ||||||||
Mfr: MOSX3CT631RR75J TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors RSS3 .75 5%TR | 0In Stock | 750 mOhms | 3 W | 5 % | Axial | 300 PPM / C | 6 mm | 15.5 mm | - 55 C | + 200 C | MOSX | Reel | ||||||||
Mfr: MOSX1/2CT52R8R06F TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors RSS1/2 8.06 1%TR 1/2W | 0In Stock | 8.06 Ohms | 500 mW (1/2 W) | 1 % | Axial | 300 PPM / C | 2.5 mm | 6.2 mm | - 55 C | + 200 C | MOSX | Reel | ||||||||
Mfr: MOSX3CT521A0R2J TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors RSS3 .2 5%AMMO | 0In Stock | 200 mOhms | 3 W | 5 % | Axial | 300 PPM / C | 6 mm | 15.5 mm | - 55 C | + 200 C | MOSX | Reel | MOSX3CT521AR20J | |||||||
Mfr: MOSX1/2CT52R6R8J TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors MOSX1/2 6.8 5% | 0In Stock | 6.8 Ohms | 500 mW (1/2 W) | 5 % | Axial | 300 PPM / C | 2.5 mm | 6.2 mm | - 55 C | + 200 C | MOSX | Reel | ||||||||
Mfr: MOSX1CVTPAR10J TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors RSS1 .1 5%AMMO | 0In Stock | 100 mOhms | 1 W | 5 % | Radial | 300 PPM / C | 3 mm | 9 mm | - 55 C | + 200 C | MOSX | Reel | ||||||||
0In Stock | 750 mOhms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOSX | Reel | |||||||||
Mfr: MOSX3CT521R8R2J TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors RSS3 8.2 5%TR | 0In Stock | 8.2 Ohms | 3 W | 5 % | Axial | 300 PPM / C | 6 mm | 15.5 mm | - 55 C | + 200 C | MOSX | Reel | ||||||||
Mfr: MOSX3CT631R3R9J TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors RSS3 3.9 5%TR | 0In Stock | 3.9 Ohms | 3 W | 5 % | Axial | 300 PPM / C | 6 mm | 15.5 mm | - 55 C | + 200 C | MOSX | Reel | ||||||||
Mfr: MOSX3CT631RR36G TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors RSS3 .36 2%TR | 0In Stock | 360 mOhms | 3 W | 2 % | Axial | 300 PPM / C | 6 mm | 15.5 mm | - 55 C | + 200 C | MOSX | Reel | ||||||||
0In Stock | 220 mOhms | 5 W | 5 % | Axial | 300 PPM / C | 9 mm | 24.5 mm | - 55 C | + 200 C | MOSX | Bulk | |||||||||
Mfr: MOSX1/2CT52R5R60F TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors RSS1/2 5.6 1%TR | 0In Stock | 5.6 Ohms | 500 mW (1/2 W) | 1 % | Axial | 300 PPM / C | 2.5 mm | 6.2 mm | - 55 C | + 200 C | MOSX | Reel | ||||||||
0In Stock | 1 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOSX | Reel | |||||||||
0In Stock | 3.9 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOSX | Reel | |||||||||
Mfr: MOSX2CT52R4R3J TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors RSS2 4.3 5%TR | 0In Stock | 4.3 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOSX | Reel |