WR5 - Metal Oxide Resistors
79 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WR506170A6202JGP00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors | 0In Stock | WR5 | ||||||||||||||||||
Mfr: WR506170A3302JGP00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors | 0In Stock | WR5 | ||||||||||||||||||
Mfr: WR506170A2403J5100 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 240K OHM 5% 3W 200PPM | 0In Stock | 240 kOhms | 3 W | 750 V | 5 % | Axial | 200 PPM / C | 6 mm | 16.5 mm | - 55 C | + 200 C | WR5 | WR5 240K 5%A1 | |||||||
Mfr: WR506170A1003J5100 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors | 0In Stock | WR5 |