RSF - Metal Oxide Resistors
3.096 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 270 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 300 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 3.9 kOhms | 2 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | |||||||||||
0In Stock | 47 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 510 Ohms | 2 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | |||||||||||
0In Stock | 5.6 Ohms | 2 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | |||||||||||
0In Stock | 620 Ohms | 2 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | |||||||||||
0In Stock | 68 kOhms | 2 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | |||||||||||
0In Stock | 6.2 kOhms | 2 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | |||||||||||
0In Stock | 75 kOhms | 2 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | |||||||||||
0In Stock | 91 kOhms | 2 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | |||||||||||
0In Stock | 3.9 kOhms | 2 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | |||||||||||
0In Stock | 330 Ohms | 1 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | |||||||||||
Mfr: RSF200JT-73-36K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 36Kohm 5% 2W Metal Oxide Film | 0In Stock | 36 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Reel | ||||||
0In Stock | 3.9 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 3.9 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 470 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 4.7 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 51 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 220 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 36 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 3 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 43 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 43 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 2.7 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF |