Metal Oxide Resistors
25.116 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ROX | Bulk | 7-1625890-5 | |||||||||||||||||
Mfr: WK202070A4707J2200 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors .47 OHM 5% 200PPM 1W | 0In Stock | 470 mOhms | 1 W | 500 V | 5 % | Axial | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | AEC-Q200 | ||||||||
Mfr: WK80922002209J5C00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 22 OHM 5% 4W | 0In Stock | 22 Ohms | 4 W | 750 V | 5 % | Axial | 200 PPM / C | 9 mm | 20 mm | - 55 C | + 200 C | WK8 | ||||||||
Mfr: WR506170A1540G5100 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors 154 OHM 2% 3W 200PPM | 0In Stock | WR5 | ||||||||||||||||||
Mfr: WMO5S-3K9JA05 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMetal Oxide Resistors 3.9K OHM 5% 5W 350PPM | 0In Stock | WMO-S | Ammo Pack | |||||||||||||||||
Mfr: SQP10AJB-1R3 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 1.3Ohms 10W 500V 5% LS=0.8 mm Axial Metal Oxide | 0In Stock | 1.3 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 1.2 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | |||||||
0In Stock | 8.2 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | |||||||
0In Stock | 150 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | |||||||||
Mfr: RSF100JT-73-200R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 200 OHM 5% 1W TC300 | 0In Stock | 200 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
Mfr: WK202070C2000F2200 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors | 0In Stock | 200 Ohms | 1 W | 500 V | 1 % | Axial | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | AEC-Q200 | ||||||||
Mfr: RSF3WSJT-73-30R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 30 OHM 5% 3W 300PPM | 0In Stock | 30 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
Mfr: WMO1/2S-390RJA5 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMetal Oxide Resistors | 0In Stock | WMO-S | Ammo Pack | |||||||||||||||||
Mfr: WMO1/2S-620RJA5 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMetal Oxide Resistors | 0In Stock | WMO-S | Ammo Pack | |||||||||||||||||
Mfr: WMO1/2S-820RJA5 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMetal Oxide Resistors | 0In Stock | WMO-S | Ammo Pack | |||||||||||||||||
Mfr: WK202070C2432FD500 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors | 0In Stock | 24.3 kOhms | 1 W | 500 V | 1 % | Axial | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | AEC-Q200 | ||||||||
Mfr: MOSX1CT528R5R10F TTI: Not Assigned KOA Speer Availability: 0In StockMetal Oxide Resistors 5.1 ohm 1% 1W | 0In Stock | 5.1 Ohms | 1 W | 1 % | Axial | 300 PPM / C | 3 mm | 9 mm | - 55 C | + 200 C | MOSX | |||||||||
0In Stock | 15 kOhms | 1 W | 500 V | 5 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | |||||||||
0In Stock | 150 kOhms | 1 W | 500 V | 2 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | |||||||||
0In Stock | 165 kOhms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | |||||||||
0In Stock | 19.6 kOhms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | |||||||||
0In Stock | 2.1 kOhms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | |||||||||
0In Stock | 11 kOhms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | |||||||||
0In Stock | 20 Ohms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | |||||||||
0In Stock | 75 kOhms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C |