SQP - Metal Oxide Resistors
1.765 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1.2 Ohms | 15 W | 5 % | Axial | - 40 C | + 200 C | SQP | ||||||||||||
0In Stock | 56 Ohms | 20 W | 5 % | Axial | - 40 C | + 200 C | SQP | ||||||||||||
Mfr: SQP20AJB-68R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 68ohm 5% 20W Cement Resistor | 0In Stock | 68 Ohms | 20 W | 500 V | 5 % | Axial | 300 PPM / C | 60 mm | 12.5 mm | 12.5 mm | - 55 C | + 155 C | SQP | Bulk | |||||
0In Stock | 2 Ohms | 7 W | 5 % | Axial | - 40 C | + 200 C | SQP | ||||||||||||
0In Stock | 2.7 kOhms | 5 W | 350 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 75 kOhms | 5 W | 5 % | Axial | - 40 C | + 200 C | SQP | ||||||||||||
0In Stock | 270 mOhms | 3 W | 5 % | Axial | - 40 C | + 200 C | SQP | ||||||||||||
0In Stock | 330 mOhms | 3 W | 5 % | Axial | - 40 C | + 200 C | SQP | ||||||||||||
0In Stock | 13 kOhms | 10 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 33 kOhms | 10 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 3 kOhms | 10 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 4.7 kOhms | 10 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 51 kOhms | 10 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 2.2 Ohms | 3 W | 5 % | Axial | - 40 C | + 200 C | SQP | ||||||||||||
0In Stock | 4.7 Ohms | 3 W | 5 % | Axial | - 40 C | + 200 C | SQP | ||||||||||||
0In Stock | 62 Ohms | 3 W | 5 % | Axial | - 40 C | + 200 C | SQP | ||||||||||||
Mfr: SQP500JB-5K6 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 5.6Kohm 5% 5W Cement Resistor | 0In Stock | 5.6 kOhms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | |||||
0In Stock | 6.8 kOhms | 5 W | 350 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 68 Ohms | 3 W | 5 % | Axial | - 40 C | + 200 C | SQP | ||||||||||||
0In Stock | SQP | ||||||||||||||||||
0In Stock | 130 mOhms | 5 W | 350 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 150 mOhms | 5 W | 350 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 3 kOhms | 20 W | 5 % | Axial | - 40 C | + 200 C | SQP | ||||||||||||
0In Stock | 3.6 Ohms | 20 W | 5 % | Axial | - 40 C | + 200 C | SQP | ||||||||||||
0In Stock | 4.7 kOhms | 20 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk |