SQP - Metal Oxide Resistors
1.765 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2 Ohms | 15 W | 5 % | Axial | - 40 C | + 200 C | SQP | ||||||||||||
0In Stock | 8.2 kOhms | 20 W | 5 % | Axial | - 40 C | + 200 C | SQP | ||||||||||||
0In Stock | 10 kOhms | 25 W | 5 % | Axial | - 40 C | + 200 C | SQP | ||||||||||||
0In Stock | 1.5 kOhms | 25 W | 5 % | Axial | - 40 C | + 200 C | SQP | ||||||||||||
0In Stock | 20 kOhms | 25 W | 5 % | Axial | - 40 C | + 200 C | SQP | ||||||||||||
0In Stock | 22 Ohms | 25 W | 5 % | Axial | - 40 C | + 200 C | SQP | ||||||||||||
0In Stock | 1.2 kOhms | 20 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 6.8 Ohms | 7 W | 5 % | Axial | - 40 C | + 200 C | SQP | ||||||||||||
0In Stock | 12 kOhms | 5 W | 350 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 150 kOhms | 5 W | 350 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 250 Ohms | 20 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 4 Ohms | 20 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 92 Ohms | 20 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 800 mOhms | 5 W | 350 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 510 mOhms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 430 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 360 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 820 mOhms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
Mfr: SQP500JB-1K8 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 1.8kOhms 5W 5% Axial High Power | 0In Stock | 1.8 kOhms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | |||||
0In Stock | 13 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 200 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 91 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | - 55 C | + 155 C | SQP | Bulk | |||||||
0In Stock | 100 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 120 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
Mfr: SQP10AJB-1R2 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 1.2ohm 5% 10W Cement Resistor | 0In Stock | 1.2 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk |