SQM - Metal Oxide Resistors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55.000In Stock | SQM | Bulk | SQMW5100RJ | |||||||||||||||||
0In Stock | 10 Ohms | 5 W | 350 V | Radial | 300 PPM / C | 25 mm | 13 mm | 9 mm | - 55 C | + 250 C | SQM | Bulk | 1623788-2 | |||||||
0In Stock | 100 Ohms | 5 W | 350 V | 5 % | Radial | 300 PPM / C | 13 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 155 C | SQM | Bulk | ||||||
0In Stock | 100 Ohms | 5 W | Radial | 300 PPM / C | 25 mm | 13 mm | 9 mm | SQM | Bulk | 1623788-1 | ||||||||||
0In Stock17.000 On Order Expected 18-Jan-27 | 10 Ohms | 5 W | 5 % | Radial | 300 PPM / C | 25 mm | 13 mm | 9 mm | - 55 C | + 250 C | SQM | Bulk | SQMW510RJJIT SQMW510RJ | |||||||
0In Stock | 330 Ohms | 5 W | 350 V | 5 % | Radial | 300 PPM / C | 13 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 155 C | SQM | Bulk | ||||||
0In Stock | 220 Ohms | 5 W | 350 V | 5 % | Radial | 300 PPM / C | 13 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 155 C | SQM | Bulk |