SL - KOA Speer - Resistor Kits
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Termination Style | Package / Case | Resistance Range | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SL3TK001KIT TTI: Not Assigned KOA Speer Availability: 0In StockResistor Kits SURFACE MOUNT MOLDED 33 values, 20 pcs ea | 0In Stock | SL | Thick Film Resistor SMD Kits | SMD/SMT | 4528 (11570 metric) | 5 mOhms to 100 mOhms | 3 W | AEC-Q200 | Bulk | |||||||
Mfr: SL1TK001KIT TTI: Not Assigned KOA Speer Availability: 0In StockResistor Kits SURFACE MOUNT MOLDED 58 values, 20 pcs e | 0In Stock | SL | Thick Film Resistor SMD Kits | SMD/SMT | 2512 (6332 metric) | 3 mOhms to 22 MOhms | 1 W | AEC-Q200 | Bulk | |||||||
Mfr: SL2TK001KIT TTI: Not Assigned KOA Speer Availability: 0In StockResistor Kits SURFACE MOUNT MOLDED 45 values, 20 pcs e | 0In Stock | SL | Thick Film Resistor SMD Kits | SMD/SMT | 4528 (11570 metric) | 3 mOhms to 22 MOhms | 2 W | AEC-Q200 | Bulk |