Panasonic - Resistor Networks & Arrays
3.564 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXB-U34164JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 160Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 160 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U34200JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 20ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 20 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U34203JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 20Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 20 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U34222JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 2.2Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 2.2 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U34223JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 22Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 22 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U34224JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 220Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 220 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U34273JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 27Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 27 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U34394JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 390Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 390 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U34431JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 430ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 430 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U34432JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 4.3Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 4.3 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U34433JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 43Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 43 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U344R7JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 4.7ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 4.7 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U2H1R2JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 1.2ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 1.2 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | |||
Mfr: EXB-U2H1R5JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 1.5ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 1.5 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | |||
Mfr: EXB-U34514JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 510Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 510 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U34560JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 56ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 56 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U345R6JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 5.6ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 5.6 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U34752JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 7.5Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 7.5 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U34754JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 750Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 750 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U347R5JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 7.5ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 7.5 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U34821JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 820ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 820 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U34822JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 8.2Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 8.2 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U38103JV TTI: Not Assigned Panasonic Industry Resistor Networks & Arrays 0603x4R 5% 10Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 10 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-U38105JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x4R 5% 1.0Mohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 1 MOhms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U38112JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x4R 5% 1.1Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 1.1 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 |