Panasonic - Resistor Networks & Arrays
3.564 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXB-U34360JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 36ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 36 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U34363JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 36Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 36 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U34390JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 39ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 39 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U343R0JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 3.0ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 3 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U343R6JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 3.6ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 3.6 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U34471JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 470ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 470 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U34472JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 4.7Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 4.7 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-U344R3JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 4.3ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 4.3 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U34913JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 91Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 91 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U38100JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x4R 5% 10ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 10 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-U2H224JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 220Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 220 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | |||
Mfr: EXB-U2H242JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 2.4Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 2.4 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | |||
Mfr: EXB-U38124JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x4R 5% 120Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 12 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U345R1JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 5.1ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 5.1 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U34622JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 6.2Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 6.2 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U34750JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 75ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 75 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U34751JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 750ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 750 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U2H1R8JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 1.8ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 1.8 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | |||
Mfr: EXB-U2H202JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 2.0Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 2 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | |||
Mfr: EXB-U28621JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 620ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 620 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-18N360JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays | 0In Stock | EXB-N | 1206 (3216 metric) | |||||||||||||||||
Mfr: EXB-18N362JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays | 0In Stock | EXB-N | 1206 (3216 metric) | |||||||||||||||||
Mfr: EXB-18N391JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays | 0In Stock | EXB-N | 1206 (3216 metric) | |||||||||||||||||
Mfr: EXB-18N392JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays | 0In Stock | EXB-N | 1206 (3216 metric) | |||||||||||||||||
Mfr: EXB-18N433JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays | 0In Stock | EXB-N | 1206 (3216 metric) |