Bourns - Resistor Networks & Arrays
16.052 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bulk | 4600X | Networks | SIP | 100 kOhms | 2 % | Isolated | 5 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-10 | 25.35 mm | 2.49 mm | 5.08 mm | ||||
Mfr: 4816P-2-221LF TTI: 4816P-2-221LF Bourns Availability: 0In StockResistor Networks & Arrays 22ohm 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 220 Ohms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
0In Stock | Bulk | 4600X | Networks | SIP | 27 Ohms | 2 % | Isolated | 4 Resistor | 8 Pin | 250 PPM / C | - 55 C | + 125 C | SIP-8 | 20.27 mm | 2.49 mm | 5.08 mm | ||||
Mfr: 4608X-101-561LF TTI: 4608X-101-561LF Bourns Availability: 0In StockResistor Networks & Arrays 8pins 560 OHMS Bussed | 0In Stock | Bulk | 4600X | Networks | SIP | 560 Ohms | 2 % | Bussed | 7 Resistor | 8 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-8 | 20.27 mm | 2.49 mm | 5.08 mm | |||
0In Stock | Tube | 4800P | Networks | SMD/SMT | 1 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | |||
Mfr: 4816P-T01-331LF TTI: 4816P-T01-331LF Bourns Availability: 0In StockResistor Networks & Arrays 330ohm 2% 16Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 330 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
0In Stock | Bulk | 4600X | Networks | SIP | 470 Ohms | 2 % | Isolated | 5 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-10 | 25.35 mm | 2.49 mm | 5.08 mm | ||||
Mfr: 4609X-101-564LF TTI: 4609X-101-564LF Bourns Availability: 0In StockResistor Networks & Arrays 9pins 560Kohms Bussed | 0In Stock | Bulk | 4600X | Networks | SIP | 560 kOhms | 2 % | Bussed | 8 Resistor | 9 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-9 | 22.81 mm | 2.49 mm | 5.08 mm | |||
Mfr: CAY16-4750F4LF TTI: CAY16-4750F4LF Bourns Availability: 0In StockResistor Networks & Arrays 47.5ohm 1% Convex 4resistors | 0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 475 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.55 mm | 0.5 mm | |||
0In Stock | Bulk | 4600X | Networks | SIP | 1 MOhms | 2 % | Bussed | 9 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-10 | 22.81 mm | 2.49 mm | 5.08 mm | ||||
Mfr: 4609H-101-332LF TTI: 4609H-101-332LF Bourns Availability: 0In StockResistor Networks & Arrays 9pins 3.3Kohms Bussed | 0In Stock | Bulk | 4600H | Networks | SIP | 3.3 kOhms | 2 % | Bussed | 8 Resistor | 9 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-9 | 22.81 mm | 2.49 mm | 8.89 mm | |||
0In Stock | Bulk | 4600X | Networks | SIP | 3.3 kOhms | 2 % | Isolated | 5 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-10 | 25.35 mm | 2.49 mm | 5.08 mm | ||||
0In Stock | Tube | 4300R | Networks | SIP | 470 Ohms | 2 % | Isolated | 4 Resistor | 8 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-8 | 19.92 mm | 2.16 mm | 4.95 mm | ||||
0In Stock | Bulk | 4600X | Networks | SIP | 2.2 kOhms | 2 % | Isolated | 5 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-10 | 25.35 mm | 2.49 mm | 5.08 mm | ||||
Mfr: 4605X-101-332LF TTI: 4605X-101-332LF Bourns Availability: 0In StockResistor Networks & Arrays 5pins 3.3Kohms Bussed | 0In Stock | Bulk | 4600X | Networks | SIP | 3.3 kOhms | 2 % | Bussed | 4 Resistor | 5 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-5 | 12.65 mm | 2.49 mm | 5.08 mm | |||
Mfr: 4607X-101-222LF TTI: 4607X-101-222LF Bourns Availability: 0In StockResistor Networks & Arrays 7pins 2.2Kohms Bussed | 0In Stock | Bulk | 4600X | Networks | SIP | 2.2 kOhms | 2 % | Bussed | 6 Resistor | 7 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-7 | 17.73 mm | 2.49 mm | 5.08 mm | |||
Mfr: 4116R-1-182LF TTI: 4116R-1-182LF Bourns Availability: 0In StockResistor Networks & Arrays 16pin 1.8Kohms Isolated Low Profile | 0In Stock | Tube | 4100R | Networks | DIP | 1.8 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | DIP-16 | 21.97 mm | 6.71 mm | 4.57 mm | |||
0In Stock | Bulk | 4600X | Networks | SIP | 820 Ohms | 2 % | Isolated | 4 Resistor | 8 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-8 | 20.27 mm | 2.49 mm | 5.08 mm | ||||
Mfr: 4608X-101-152LF TTI: 4608X-101-152LF Bourns Availability: 0In StockResistor Networks & Arrays 8pins 1.5Kohms Bussed | 0In Stock | Bulk | 4600X | Networks | SIP | 1.5 kOhms | 2 % | Bussed | 7 Resistor | 8 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-8 | 20.27 mm | 2.49 mm | 5.08 mm | |||
Mfr: CAY16-270J4LF TTI: CAY16-270J4LF Bourns Availability: 0In StockResistor Networks & Arrays 27ohm 5% Convex 4resistors | 0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 27 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.55 mm | 0.5 mm | |||
0In Stock | Bulk | 4600X | Networks | SIP | 12 kOhms | 2 % | Bussed | 5 Resistor | 6 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-6 | 15.19 mm | 2.49 mm | 5.08 mm | ||||
0In Stock | Bulk | 4600X | Networks | SIP | 270 Ohms | 2 % | Isolated | 4 Resistor | 8 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-8 | 20.27 mm | 2.49 mm | 5.08 mm | ||||
Mfr: 4608X-102-392LF TTI: 4608X-102-392LF Bourns Availability: 0In StockResistor Networks & Arrays 8pins 3.9Kohms Isolated | 0In Stock | Bulk | 4600X | Networks | SIP | 3.9 kOhms | 2 % | Isolated | 4 Resistor | 8 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-8 | 20.27 mm | 2.49 mm | 5.08 mm | |||
Mfr: CAY10-000J2LF TTI: CAY10-000J2LF Bourns Availability: 0In StockResistor Networks & Arrays 0ohm 5% Convex 2resistors | 0In Stock | Reel | CAY10 | Arrays | SMD/SMT | 0 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 0404 (1010 metric) | 1 mm | 1 mm | 0.35 mm | ||||
Mfr: CAT10-510J4LF TTI: CAT10-510J4LF Bourns Availability: 0In StockResistor Networks & Arrays 51ohm 5% Concave 4resistors | 0In Stock | Reel | CAT10 | Arrays | SMD/SMT | 51 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.4 mm |