Panasonic - Resistor Networks & Arrays
3.564 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXB-38V822JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 8.2K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 8.2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-D10C272J TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 2.7K OHM 5% | 0In Stock | Reel | EXBx | Networks | SMD/SMT | 2.7 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.55 mm | |||
Mfr: EXB-E10C273J TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 1608 27Kohms 5Res Hi-Density | 0In Stock | Reel | EXBx | Networks | SMD/SMT | 27 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1608 (4021 metric) | 4 mm | 2.1 mm | 0.55 mm | |||
Mfr: EXB-28V240JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 24 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 24 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 75 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-2HV121JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 120 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 120 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 (3816 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-2HV153JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 15K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 15 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 (3816 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1 MOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | |||
Mfr: EXB-V8V151JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array 1206 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 150 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: EXB-V8V183JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 18K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 18 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.84 mm | AEC-Q200 | ||
Mfr: EXB-V8V680JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 68 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 68 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-D6JP000A TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays RF Jumper 1206 | 0In Stock | Reel | EXB-D6J | Networks | SMD/SMT | 0 Ohms | 0.05 % | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | |||||
Mfr: EXB-2HN104JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 5%, 100Kohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | 1206 (3216 metric) | AEC-Q200 | |||||||||||||||
Mfr: EXB-2HN160JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 5%, 16ohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | 1206 (3216 metric) | AEC-Q200 | |||||||||||||||
Mfr: EXB-2HN363JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 5%, 36Kohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | 1206 (3216 metric) | AEC-Q200 | |||||||||||||||
Mfr: EXB-2HN392JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 5%, 3.9Kohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | 1206 (3216 metric) | AEC-Q200 | |||||||||||||||
Mfr: EXB-2HN472JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 5%, 4.7Kohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | 1206 (3216 metric) | AEC-Q200 | |||||||||||||||
Mfr: EXB-2HN562JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 5%, 5.6Kohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | 1206 (3216 metric) | AEC-Q200 | |||||||||||||||
Mfr: EXB-E10C151J TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 150 OHM 5% | 0In Stock | Reel | EXBx | Networks | SMD/SMT | 150 Ohms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1608 (4021 metric) | 4 mm | 2.1 mm | 0.55 mm | |||
Mfr: EXB-N8V820JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 82 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 82 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-N8V7R5JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 7.5 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 7.5 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||
Mfr: EXB-N8V270JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 27 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 27 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-24V822JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 8.2K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 8.2 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-28V154JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 150K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 150 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-28V431JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 430 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 430 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 |