YAGEO - Resistor Networks & Arrays
7.447 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | AF | ||||||||||||||||||
0In Stock | Reel | AF | ||||||||||||||||||
0In Stock | Reel | AF | Arrays | SMD/SMT | 5 % | 200 PPM / C | - 55 C | + 155 C | 1 mm | 2 mm | 0.45 mm | |||||||||
0In Stock | Reel | AF | ||||||||||||||||||
0In Stock | Reel | AF | Arrays | SMD/SMT | 1 % | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.7 mm | ||||||||||
0In Stock | Reel | AF | AEC-Q200 | |||||||||||||||||
Mfr: TC124-FR-0749R9L TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 49.9 ohm 1% 1/16W Array Chip | 0In Stock | Reel | TC | Arrays | SMD/SMT | 49.9 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||
0In Stock | Reel | TC | Arrays | SMD/SMT | 8.2 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.4 mm | ||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 1.5 kOhms | 1 % | 4 Resistor | 200 PPM / C | - 55 C | + 125 C | 0502 (1406 metric) | 1.4 mm | 0.6 mm | 0.35 mm | ||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 1.6 kOhms | 1 % | 4 Resistor | 200 PPM / C | - 55 C | + 125 C | 0502 (1406 metric) | 1.4 mm | 0.6 mm | 0.35 mm | ||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 910 Ohms | 1 % | 4 Resistor | 200 PPM / C | - 55 C | + 125 C | 0502 (1406 metric) | 1.4 mm | 0.6 mm | 0.35 mm | ||||||
Mfr: YC124-FR-0714K7L TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 14.7K ohm 1% 1/16W | 0In Stock | Reel | YC | Arrays | SMD/SMT | 14.7 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||
0In Stock | Reel | AF | Arrays | SMD/SMT | 1 % | 250 PPM / C | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.6 mm | |||||||||
0In Stock | Reel | AF | Arrays | SMD/SMT | 1 % | 250 PPM / C | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.6 mm | |||||||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 45.3 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.4 mm | ||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 57.6 kOhms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||||
0In Stock | Reel | YC | 1606 (4016 metric) | |||||||||||||||||
Mfr: YC248-FR-0739R2L TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 39.2 ohm 1% 1/16W Array Chip | 0In Stock | Reel | YC | Arrays | SMD/SMT | 39.2 Ohms | 1 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 155 C | 1606 (4016 metric) | 4 mm | 1.6 mm | 0.45 mm | |||
0In Stock | Reel | YC | Arrays | SMD/SMT | 42.2 Ohms | 1 % | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 155 C | 1606 (4016 metric) | 4 mm | 1.6 mm | 0.45 mm | |||||
0In Stock | Reel | YC | 1606 (4016 metric) | |||||||||||||||||
0In Stock | Reel | YC | 1606 (4016 metric) | |||||||||||||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 5.11 kOhms | 1 % | Decade Resistance | 4 Resistor | 6 Pin | 200 PPM / C | - 55 C | + 155 C | 2012 (5032 metric) | 5.08 mm | 3.2 mm | 0.6 mm | ||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 1.8 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.4 mm | ||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 120 Ohms | 1 % | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 155 C | 0404 (1010 metric) | 1 mm | 1 mm | 0.3 mm | |||||
Mfr: YC122-JR-131KL TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 1K ohm 5% 1/16W | 0In Stock | Reel | YC | Arrays | SMD/SMT | 1 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 155 C | 0404 (1010 metric) | 1 mm | 1 mm | 0.3 mm |