YAGEO - Resistor Networks & Arrays
7.447 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | TC | Arrays | SMD/SMT | 7.68 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
0In Stock | Reel | YC | 0404 (1010 metric) | |||||||||||||||||
Mfr: YC324-JK-070RL TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 0.0Ohms 125mW 5% 200 PPM/C 2012 | 0In Stock | Reel | YC | Arrays | SMD/SMT | 0 Ohms | 5 % | Decade Resistance | 4 Resistor | 6 Pin | 200 PPM / C | - 55 C | + 155 C | 2012 (5032 metric) | 5.08 mm | 3.2 mm | 0.6 mm | |||
0In Stock | Reel | YC | 1606 (4016 metric) | |||||||||||||||||
0In Stock | Reel | YC | 1206 (3216 metric) | |||||||||||||||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 124 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
0In Stock | Reel | YC | 1606 (4016 metric) | |||||||||||||||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 13 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
0In Stock | Reel | AF | ||||||||||||||||||
Mfr: AF124-JR-0722KL TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 22K ohm 5% 1/16W AEC-Q200 | 0In Stock | Reel | AF | Arrays | SMD/SMT | 5 % | 200 PPM / C | - 55 C | + 155 C | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | |||||||
0In Stock | Reel | AF | Arrays | SMD/SMT | 1 % | 250 PPM / C | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.6 mm | |||||||||
0In Stock | Reel | AF | Arrays | SMD/SMT | 1 % | 250 PPM / C | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.6 mm | |||||||||
0In Stock | Reel | AF | Arrays | SMD/SMT | 1 % | 250 PPM / C | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.6 mm | |||||||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 40.2 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 510 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 5.62 kOhms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||||
Mfr: YC324-FK-07180RL TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 180 Ohm 1/8 W 1206x4 1% AEC-Q200 | 0In Stock | Reel | YC | Arrays | SMD/SMT | 180 Ohms | 1 % | Decade Resistance | 4 Resistor | 6 Pin | 200 PPM / C | - 55 C | + 155 C | 2012 (5032 metric) | 5.08 mm | 3.2 mm | 0.6 mm | |||
Mfr: YC324-FK-0722K1L TTI: Not Assigned YAGEO Availability: Not Available OnlineResistor Networks & Arrays | Not Available Online | YC | 2012 (5032 metric) | |||||||||||||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 5.62 kOhms | 1 % | Decade Resistance | 4 Resistor | 6 Pin | 200 PPM / C | - 55 C | + 155 C | 2012 (5032 metric) | 5.08 mm | 3.2 mm | 0.6 mm | ||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 1 MOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.4 mm | ||||
0In Stock | Reel | AF | ||||||||||||||||||
0In Stock | Reel | AF | Arrays | SMD/SMT | 1 % | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.7 mm | ||||||||||
0In Stock | Reel | YC | 0404 (1010 metric) | |||||||||||||||||
Mfr: YC104-FR-0722RL TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 22 ohm 1% 1/32W Array Chip | 0In Stock | Reel | YC | Arrays | SMD/SMT | 22 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 105 C | 0502 (1406 metric) | 1.4 mm | 0.6 mm | 0.35 mm | |||
0In Stock | Reel | YC | Arrays | SMD/SMT | 15.8 kOhms | 1 % | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 155 C | 0404 (1010 metric) | 1 mm | 1 mm | 0.3 mm |