Resistor Networks & Arrays
1.092.220 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AF164-JR-074K7L TTI: AF164-JR-074K7L YAGEO Availability: 5.000In StockResistor Networks & Arrays 4.7K OHM 5% CONVEX | 5.000In Stock | Reel | AF | Arrays | SMD/SMT | 5 % | - 55 C | + 155 C | 3.2 mm | 1.6 mm | 0.7 mm | |||||||||
Mfr: YC164-FR-0751KL TTI: YC164-FR-0751KL YAGEO Availability: 10.000In StockResistor Networks & Arrays 51K OHM 1% CONVEX | 10.000In Stock | Reel | YC | Arrays | SMD/SMT | 51 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: CAY16-47R0F4LF TTI: CAY16-47R0F4LF Bourns Availability: 5.000In Stock25.000 On Order Expected 23-Nov-26 Resistor Networks & Arrays 47ohm 1% Convex 4resistors | 5.000In Stock25.000 On Order Expected 23-Nov-26 | Reel | CATCAY16 | Arrays | SMD/SMT | 47 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.55 mm | 0.5 mm | |||
Mfr: 4608X-102-151LF TTI: 4608X-102-151LF Bourns Availability: 1.000In StockResistor Networks & Arrays 8pins 150 OHMS Isolated | 1.000In Stock | Bulk | 4600X | Networks | SIP | 150 Ohms | 2 % | Isolated | 4 Resistor | 8 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-8 | 20.27 mm | 2.49 mm | 5.08 mm | |||
Mfr: YC164-JR-072K7L TTI: YC164-JR-072K7L YAGEO Availability: 15.000In StockResistor Networks & Arrays 2.7K 5% CONVEX SQR | 15.000In Stock | Reel | YC | Arrays | SMD/SMT | 2.7 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: YC164-FR-0718KL TTI: YC164-FR-0718KL YAGEO Availability: 10.000In StockResistor Networks & Arrays 18K OHM 1% CONVEX | 10.000In Stock | Reel | YC | Arrays | SMD/SMT | 18 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: CAY10-822J4LF TTI: CAY10-822J4LF Bourns Availability: 60.000In StockResistor Networks & Arrays 8.2K 5% Convex 4resistors | 60.000In Stock | Reel | CAY10 | Arrays | SMD/SMT | 8.2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | |||
Mfr: CAT16-683J4LF TTI: CAT16-683J4LF Bourns Availability: 20.000In StockResistor Networks & Arrays 68K 5% Concave 4resistors | 20.000In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 68 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | |||
Mfr: EXB-28V822JX TTI: EXB-28V822JX Panasonic Industry Availability: 30.000In StockResistor Networks & Arrays 8.2K OHM 5% | 30.000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 8.2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: 4610X-101-221LF TTI: 4610X-101-221LF Bourns Availability: 1.000In StockResistor Networks & Arrays 10pins 220 OHMS Bussed | 1.000In Stock | Bulk | 4600X | Networks | SIP | 220 Ohms | 2 % | Bussed | 9 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-10 | 22.81 mm | 2.49 mm | 5.08 mm | |||
Mfr: EXB-2HV560JV TTI: EXB-2HV560JV Panasonic Industry Availability: 15.000In StockResistor Networks & Arrays 0402 56ohm 8Res Convex Term AEC-Q200 | 15.000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 56 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 (3816 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: 4606X-102-103LF TTI: 4606X-102-103LF Bourns Availability: 2.200In StockResistor Networks & Arrays 6pins 10Kohms Isolated | 2.200In Stock | Bulk | 4600X | Networks | SIP | 10 kOhms | 2 % | Isolated | 3 Resistor | 6 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-6 | 15.19 mm | 2.49 mm | 5.08 mm | |||
Mfr: 4605X-101-471LF TTI: 4605X-101-471LF Bourns Availability: 1.000In StockResistor Networks & Arrays 5pins 470 OHMS Bussed | 1.000In Stock | Bulk | 4600X | Networks | SIP | 470 Ohms | 2 % | Bussed | 4 Resistor | 5 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-5 | 12.65 mm | 2.49 mm | 5.08 mm | |||
Mfr: YC124-JR-0715KL TTI: YC124-JR-0715KL YAGEO Availability: 10.000In StockResistor Networks & Arrays 15K OHM 5% CONVEX | 10.000In Stock | Reel | YC | Arrays | SMD/SMT | 15 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||
Mfr: EXB-2HV561JV TTI: EXB-2HV561JV Panasonic Industry Availability: 5.000In StockResistor Networks & Arrays Resistor Array Chip 8 Elements 1506 | 5.000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 560 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 (3816 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: 4610X-101-223LF TTI: 4610X-101-223LF Bourns Availability: 2.000In StockResistor Networks & Arrays 10pins 22Kohms Bussed | 2.000In Stock | Bulk | 4600X | Networks | SIP | 22 kOhms | 2 % | Bussed | 9 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-10 | 22.81 mm | 2.49 mm | 5.08 mm | |||
Mfr: 4608X-102-100LF TTI: 4608X-102-100LF Bourns Availability: 400In StockResistor Networks & Arrays 8pins 10 OHMS Isolated | 400In Stock | Bulk | 4600X | Networks | SIP | 10 Ohms | 2 % | Isolated | 4 Resistor | 8 Pin | 250 PPM / C | - 55 C | + 125 C | SIP-8 | 20.27 mm | 2.49 mm | 5.08 mm | |||
Mfr: YC124-FR-07221RL TTI: YC124-FR-07221RL YAGEO Availability: 80.000In StockResistor Networks & Arrays 221 ohm 1% 1/16W Array Chip | 80.000In Stock | Reel | YC | Arrays | SMD/SMT | 221 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||
Mfr: CAY16-203J4LF TTI: CAY16-203J4LF Bourns Availability: 10.000In StockResistor Networks & Arrays 20K 5% Convex 4resistors | 10.000In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 20 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.55 mm | 0.5 mm | |||
Mfr: AF124-JR-0747KL TTI: AF124-JR-0747KL YAGEO Availability: 10.000In StockResistor Networks & Arrays 47 kOhms 200PPM/C 62.5mW 5% 0805 AECQ2 | 10.000In Stock | Reel | AF | Arrays | SMD/SMT | 47 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | |||
Mfr: 4610X-102-472LF TTI: 4610X-102-472LF Bourns Availability: 4.000In StockResistor Networks & Arrays 10pins 4.7Kohms Isolated | 4.000In Stock | Bulk | 4600X | Networks | SIP | 4.7 kOhms | 2 % | Isolated | 5 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-10 | 25.35 mm | 2.49 mm | 5.08 mm | |||
Mfr: ORNTA5-1T0 TTI: ORNTA5-1T0 Vishay / Thin Film Availability: 600In StockResistor Networks & Arrays 10K/2K 0.1%ABS 0.05%RATIO | 600In Stock | Reel | ORN (Divider) | Networks | SMD/SMT | 10 kOhms, 2 kOhms | 0.1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | SOIC-8 | 4.9 mm | 3.9 mm | 1.73 mm | |||
Mfr: M8340109K1003JCD03 TTI: M8340109K1003JCD03 Vishay Availability: 110In StockResistor Networks & Arrays 100K OHM 5% 10 PIN, MOLDED S | 110In Stock | Tube | MSM (Military M83401) | SIP | 10 % | Bussed | 100 PPM / C | SIP-10 | ||||||||||||
Mfr: AF124-JR-07470RL TTI: AF124-JR-07470RL YAGEO Availability: 10.000In StockResistor Networks & Arrays 470 OHM 5% CONVEX | 10.000In Stock | Reel | AF | Arrays | SMD/SMT | 470 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 2 mm | 1 mm | 0.45 mm | ||||
Mfr: CAT16-270J4LF TTI: CAT16-270J4LF Bourns Availability: 20.000In StockResistor Networks & Arrays 27ohm 5% Concave 4resistors | 20.000In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 27 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm |