4800P - Resistor Networks & Arrays
2.005 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4816P-2-333LF TTI: 4816P-2-333LF Bourns Availability: 0In StockResistor Networks & Arrays 33K 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 33 kOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-T01-470LF TTI: 4816P-T01-470LF Bourns Availability: 0In StockResistor Networks & Arrays 47ohm 2% 16Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 47 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 250 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
0In Stock | Reel | 4800P | Networks | SMD/SMT | 47 kOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | |||
Mfr: 4816P-T02-223LF TTI: 4816P-T02-223LF Bourns Availability: 0In StockResistor Networks & Arrays 22K 2% 16Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 22 kOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-T01-331LF TTI: 4816P-T01-331LF Bourns Availability: 0In StockResistor Networks & Arrays 330ohm 2% 16Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 330 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-2-105LF TTI: 4816P-2-105LF Bourns Availability: 0In StockResistor Networks & Arrays 1M 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 1 MOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
0In Stock | Tube | 4800P | Networks | SMD/SMT | 1 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | |||
0In Stock | Reel | 4800P | Networks | SMD/SMT | 27 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 250 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | |||
0In Stock | Reel | 4800P | Networks | SMD/SMT | 150 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | |||
Mfr: 4816P-1-681LF TTI: 4816P-1-681LF Bourns Availability: 0In StockResistor Networks & Arrays 68ohm 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 680 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4820P-1-103LF TTI: 4820P-1-103LF Bourns Availability: 0In StockResistor Networks & Arrays 10K 2% 20Pin SMT Isolated | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 10 kOhms | 2 % | Isolated | 10 Resistor | 20 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-20 | 13.72 mm | 5.59 mm | 2.03 mm | |||
Mfr: 4816P-1-153LF TTI: 4816P-1-153LF Bourns Availability: 0In StockResistor Networks & Arrays 15K 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 15 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
0In Stock | Tube | 4800P | Networks | SMD/SMT | 47 kOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | |||
Mfr: 4816P-2-104LF TTI: 4816P-2-104LF Bourns Availability: 0In StockResistor Networks & Arrays 100K 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 100 kOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-T01-332LF TTI: 4816P-T01-332LF Bourns Availability: 0In StockResistor Networks & Arrays 3.3K 2% 16Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 3.3 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-T02-104LF TTI: 4816P-T02-104LF Bourns Availability: 0In StockResistor Networks & Arrays 100K 2% 16Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 100 kOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-1-202LF TTI: 4816P-1-202LF Bourns Availability: 0In StockResistor Networks & Arrays 2K 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 2 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-T01-222LF TTI: 4816P-T01-222LF Bourns Availability: 0In StockResistor Networks & Arrays 2.2K 2% 16Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 2.2 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-1-221LF TTI: 4816P-1-221LF Bourns Availability: 0In StockResistor Networks & Arrays 220ohm 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 220 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-1-333LF TTI: 4816P-1-333LF Bourns Availability: 0In StockResistor Networks & Arrays 33K 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 33 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-1-100LF TTI: 4816P-1-100LF Bourns Availability: 0In StockResistor Networks & Arrays 10ohm 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 10 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 250 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
0In Stock | Tube | 4800P | Networks | SMD/SMT | 1 kOhms | 2 % | Bussed | 19 Resistor | 20 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-20 | 13.72 mm | 5.59 mm | 2.03 mm | ||||
Mfr: 4816P-2-223LF TTI: 4816P-2-223LF Bourns Availability: 0In StockResistor Networks & Arrays 22K 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 22 kOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-T02-222LF TTI: 4816P-T02-222LF Bourns Availability: 0In StockResistor Networks & Arrays 2.2K 2% 16Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 2.2 kOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-T01-330LF TTI: 4816P-T01-330LF Bourns Availability: 0In StockResistor Networks & Arrays 33ohm 2% 16Pin SMT | 0In Stock | Tube | 4800P | Networks | SMD/SMT | 33 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 250 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 |