Resistor Networks & Arrays
1.093.163 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BCN164A101J7 TTI: BCN164A101J7 IRC / TT Electronics Availability: 0In StockResistor Networks & Arrays 100 ohm 5% 1.6mm 4 resistor | 0In Stock | Reel | BCN | Arrays | SMD/SMT | 100 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: 4116R-1-182LF TTI: 4116R-1-182LF Bourns Availability: 0In StockResistor Networks & Arrays 16pin 1.8Kohms Isolated Low Profile | 0In Stock | Tube | 4100R | Networks | DIP | 1.8 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | DIP-16 | 21.97 mm | 6.71 mm | 4.57 mm | |||
Mfr: 4816P-2-105LF TTI: 4816P-2-105LF Bourns Availability: 0In StockResistor Networks & Arrays 1M 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 1 MOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: MPMT10012002AT5 TTI: MPMT10012002AT5 Vishay / Thin Film Availability: 0In StockResistor Networks & Arrays 1K/20K .1%ABS .05% RATIO | 0In Stock | Reel | MPMT | Networks | SMD/SMT | 1 kOhms, 20 kOhms | 0.1 % | Divider | 2 Resistor | 3 Pin | 25 PPM / C | - 55 C | + 125 C | SOT-23-3 | 3.05 mm | 1.4 mm | 1.02 mm | |||
0In Stock | Reel | YC | Arrays | SMD/SMT | 0 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 155 C | 1606 (4016 metric) | 4 mm | 1.6 mm | 0.45 mm | ||||
Mfr: YC164-FR-0768RL TTI: YC164-FR-0768RL YAGEO Availability: 0In StockResistor Networks & Arrays 68 OHM 1% CONVEX | 0In Stock | Reel | YC | Arrays | SMD/SMT | 68 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: YC324-JK-07330RL TTI: YC324-JK-07330RL YAGEO Availability: 0In StockResistor Networks & Arrays 330 OHM 5% CONVEX | 0In Stock | Reel | YC | Arrays | SMD/SMT | 330 Ohms | 5 % | Decade Resistance | 4 Resistor | 6 Pin | 200 PPM / C | - 55 C | + 155 C | 2012 (5032 metric) | 5.08 mm | 3.2 mm | 0.6 mm | |||
Mfr: EXB-2HV473JV TTI: EXB-2HV473JV Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402 47Kohm 8Res Convex Term AEC-Q200 | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 47 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 (3816 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: YC324-JK-07680RL TTI: YC324-JK-07680RL YAGEO Availability: 0In StockResistor Networks & Arrays 680 OHM 5% CONVEX | 0In Stock | Reel | YC | Arrays | SMD/SMT | 680 Ohms | 5 % | Decade Resistance | 4 Resistor | 6 Pin | 200 PPM / C | - 55 C | + 155 C | 2012 (5032 metric) | 5.08 mm | 3.2 mm | 0.6 mm | |||
Mfr: EXB-D10C473J TTI: EXB-D10C473J Panasonic Industry Availability: 0In StockResistor Networks & Arrays 47K OHM 5% | 0In Stock | Reel | EXBx | Networks | SMD/SMT | 47 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.55 mm | |||
Mfr: L101S472LF TTI: L101S472LF IRC / TT Electronics Availability: 0In StockResistor Networks & Arrays 4.7K OHM 10 PIN 2% LOW C-SIP | 0In Stock | Bulk | L | Networks | SIP | 4.7 kOhms | 2 % | Bussed | 9 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-10 | 25.4 mm | 2.5 mm | 4.95 mm | |||
0In Stock | Bulk | 4600X | Networks | SIP | 1 MOhms | 2 % | Bussed | 9 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-10 | 22.81 mm | 2.49 mm | 5.08 mm | ||||
0In Stock | Tube | 4300R | Networks | SIP | 470 Ohms | 2 % | Isolated | 4 Resistor | 8 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-8 | 19.92 mm | 2.16 mm | 4.95 mm | ||||
0In Stock | Bulk | 4600X | Networks | SIP | 270 Ohms | 2 % | Isolated | 4 Resistor | 8 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-8 | 20.27 mm | 2.49 mm | 5.08 mm | ||||
Mfr: CAY16-270J4LF TTI: CAY16-270J4LF Bourns Availability: 0In StockResistor Networks & Arrays 27ohm 5% Convex 4resistors | 0In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 27 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.55 mm | 0.5 mm | |||
Mfr: YC124-JR-0724RL TTI: YC124-JR-0724RL YAGEO Availability: 0In StockResistor Networks & Arrays 24 Ohm 5% 1/16W 50 Volts | 0In Stock | Reel | YC | Arrays | SMD/SMT | 24 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||
0In Stock | Reel | TC | Arrays | SMD/SMT | 27 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
Mfr: EXB-V8VR000V TTI: EXB-V8VR000V Panasonic Industry Resistor Networks & Arrays Thick Film Chip 4R Array 1206 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 0 Ohms | Isolated | 4 Resistor | 8 Pin | - 200 PPM / C, + 600 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | |||
0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 (3816 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | |||
Mfr: YC324-JK-07100KL TTI: YC324-JK-07100KL YAGEO Availability: 0In StockResistor Networks & Arrays 100kOhms 200PPM/C 125mW 5% 2012 | 0In Stock | Reel | YC | Arrays | SMD/SMT | 100 kOhms | 5 % | Decade Resistance | 4 Resistor | 6 Pin | 200 PPM / C | - 55 C | + 155 C | 2012 (5032 metric) | 5.08 mm | 3.2 mm | 0.6 mm | |||
0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-28V221JX TTI: EXB-28V221JX Panasonic Industry Availability: 0In StockResistor Networks & Arrays Resistor ArrayChip 0804 4 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 220 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
0In Stock | Bulk | 4600X | Networks | SIP | 820 Ohms | 2 % | Isolated | 4 Resistor | 8 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-8 | 20.27 mm | 2.49 mm | 5.08 mm | ||||
Mfr: 4607X-101-222LF TTI: 4607X-101-222LF Bourns Availability: 0In StockResistor Networks & Arrays 7pins 2.2Kohms Bussed | 0In Stock | Bulk | 4600X | Networks | SIP | 2.2 kOhms | 2 % | Bussed | 6 Resistor | 7 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-7 | 17.73 mm | 2.49 mm | 5.08 mm | |||
0In Stock | Bulk | 4600X | Networks | SIP | 3.3 kOhms | 2 % | Isolated | 5 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-10 | 25.35 mm | 2.49 mm | 5.08 mm |