kyocera avx - Resistor Networks & Arrays
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRB3A4E101JT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineResistor Networks & Arrays 100 OHM 5% CONCAVE | Not Available Online | Reel | CRB | Arrays | SMD/SMT | 100 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 250 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | ||||||
Mfr: CRB3A4E103JT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineResistor Networks & Arrays 10K OHM 5% CONCAVE | Not Available Online | Reel | CRB | Arrays | SMD/SMT | 10 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 250 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm |