Thick Film Resistors
763.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RC0805FR-073KL TTI: RC0805FR-073KL YAGEO Availability: 170.000In Stock1.005.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 3kOhms, 1%, 1/8W | 170.000In Stock1.005.000 On Order Expected Limited Supply | Reel | RC L | 3 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | |||||
Mfr: CRCW04021M00FKED TTI: CRCW04021M00FKED Vishay Availability: 1.320.000In Stock880.000 On Order Expected Thick Film Resistors - SMD 1/10 Watt 1.0Mohms 1% | 1.320.000In Stock880.000 On Order Expected | Reel | D/CRCW e3 | 1 MOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: RC0805FR-074K7L TTI: RC0805FR-074K7L YAGEO Availability: 5.475.000In Stock9.365.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 4.7kOhms, 1%, 1/8W | 5.475.000In Stock9.365.000 On Order Expected Limited Supply | Reel | RC L | 4.7 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | |||||
Mfr: RC0805FR-074K99L TTI: RC0805FR-074K99L YAGEO Availability: 10.000In Stock2.010.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 4.99kOhms, 1%, 1/8W | 10.000In Stock2.010.000 On Order Expected Limited Supply | Reel | RC L | 4.99 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | |||||
Mfr: AC0603FR-071KL TTI: AC0603FR-071KL YAGEO Availability: 710.000In Stock9.320.000 On Order Expected Limited Supply Thick Film Resistors - SMD 1 kOhms 1/10 W 75 V 1 % 0603 100 PPM / C - 55 C / + 155 C AEC-Q200 | 710.000In Stock9.320.000 On Order Expected Limited Supply | Reel | AC | 1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | RMCF0603FT1K00 | |||
Mfr: RC0201FR-07240RL TTI: RC0201FR-07240RL YAGEO Availability: 130.000In Stock2.970.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0201, 240Ohms, 1%, 1/20W | 130.000In Stock2.970.000 On Order Expected Limited Supply | Reel | RC L | 240 Ohms | 50 mW (1/20 W) | 1 % | 200 PPM / C | - 55 C | + 125 C | 25 V | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | High Reliability | |||||
Mfr: CRCW120610R0FKEAHP TTI: CRCW120610R0FKEAHP Vishay Availability: 75.000In Stock915.000 On Order Expected Thick Film Resistors - SMD 1.5W 10ohms 1% High Power AEC-Q200 | 75.000In Stock915.000 On Order Expected | Reel | CRCW-HP e3 | 10 Ohms | 1.5 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: RC1206FR-071K3L TTI: RC1206FR-071K3L YAGEO Availability: 190.000In Stock2.195.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 1.3kOhms, 1%, 1/4W | 190.000In Stock2.195.000 On Order Expected Limited Supply | Reel | RC L | 1.3 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | |||||
Mfr: RC0603JR-0710KL TTI: RC0603JR-0710KL YAGEO Availability: 8.380.000In Stock22.390.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 10kOhms, 5%, 1/10W | 8.380.000In Stock22.390.000 On Order Expected Limited Supply | Reel | RC L | 10 kOhms | 100 mW (1/10 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0402FR-0730KL TTI: RC0402FR-0730KL YAGEO Availability: 3.490.000In Stock17.350.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 30kOhms, 1%, 1/16W | 3.490.000In Stock17.350.000 On Order Expected Limited Supply | Reel | RC L | 30 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC0805FR-0722KL TTI: RC0805FR-0722KL YAGEO Availability: 650.000In Stock10.280.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 22kOhms, 1%, 1/8W | 650.000In Stock10.280.000 On Order Expected Limited Supply | Reel | RC L | 22 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | |||||
Mfr: RC0603FR-074K64L TTI: RC0603FR-074K64L YAGEO Availability: 465.000In Stock1.555.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 4.64kOhms, 1%, 1/10W | 465.000In Stock1.555.000 On Order Expected Limited Supply | Reel | RC L | 4.64 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0805JR-070RL TTI: RC0805JR-070RL YAGEO Availability: 8.890.000In Stock20.790.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 0Ohms, 5%, 1/8W | 8.890.000In Stock20.790.000 On Order Expected Limited Supply | Reel | RC L | 0 Ohms | 125 mW (1/8 W) | 5 % | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | General Purpose | Zero Ohm Jumpers | |||||
Mfr: RC0402FR-07110RL TTI: RC0402FR-07110RL YAGEO Availability: 420.000In Stock2.160.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 110Ohms, 1%, 1/16W | 420.000In Stock2.160.000 On Order Expected Limited Supply | Reel | RC L | 110 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RK73H1JTTD1002F TTI: RK73H1JTTD1002F KOA Speer Availability: 1.770.000In Stock8.475.000 On Order Expected Thick Film Resistors - SMD 1/10watts 10Kohms 1% | 1.770.000In Stock8.475.000 On Order Expected | Reel | RK73H | 10 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73H1ETTP1000F TTI: RK73H1ETTP1000F KOA Speer Availability: 960.000In Stock7.380.000 On Order Expected Thick Film Resistors - SMD 1/10 W 100ohms 1% | 960.000In Stock7.380.000 On Order Expected | Reel | RK73H | 100 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73H1JTTD1001F TTI: RK73H1JTTD1001F KOA Speer Availability: 3.000.000In Stock8.290.000 On Order Expected Thick Film Resistors - SMD 125 mW 1Kohms 1% | 3.000.000In Stock8.290.000 On Order Expected | Reel | RK73H | 1 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: CRCW06032K00FKEA TTI: CRCW06032K00FKEA Vishay Availability: 270.000In Stock35.000 On Order Expected 18-Jan-27 Thick Film Resistors - SMD 1/8 Watt 2.0Kohms 1% | 270.000In Stock35.000 On Order Expected 18-Jan-27 | Reel | D/CRCW e3 | 2 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW060322K0FKEA TTI: CRCW060322K0FKEA Vishay Availability: 530.000In Stock810.000 On Order Expected Thick Film Resistors - SMD 1/8 Watt 22Kohms 1% | 530.000In Stock810.000 On Order Expected | Reel | D/CRCW e3 | 22 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: RC0805FR-0768RL TTI: RC0805FR-0768RL YAGEO Availability: 620.000In Stock2.345.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 68Ohms, 1%, 1/8W | 620.000In Stock2.345.000 On Order Expected Limited Supply | Reel | RC L | 68 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | |||||
Mfr: RC0805FR-0718RL TTI: RC0805FR-0718RL YAGEO Availability: 35.000In Stock760.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 18Ohms, 1%, 1/8W | 35.000In Stock760.000 On Order Expected Limited Supply | Reel | RC L | 18 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | |||||
Mfr: RC0603FR-073M3L TTI: RC0603FR-073M3L YAGEO Availability: 60.000In Stock1.300.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 3.3MOhms, 1%, 1/10W | 60.000In Stock1.300.000 On Order Expected Limited Supply | Reel | RC L | 3.3 MOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0603FR-07620KL TTI: RC0603FR-07620KL YAGEO Availability: 100.000In Stock800.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 620kOhms, 1%, 1/10W | 100.000In Stock800.000 On Order Expected Limited Supply | Reel | RC L | 620 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0603FR-076K2L TTI: RC0603FR-076K2L YAGEO Availability: 75.000In Stock1.960.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 6.2kOhms, 1%, 1/10W | 75.000In Stock1.960.000 On Order Expected Limited Supply | Reel | RC L | 6.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0805FR-0733KL TTI: RC0805FR-0733KL YAGEO Availability: 575.000In Stock5.910.000 On Order Expected Limited Supply Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 33kOhms, 1%, 1/8W | 575.000In Stock5.910.000 On Order Expected Limited Supply | Reel | RC L | 33 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability |