Wirewound Resistors
39.978 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Case Code - in | Temperature Coefficient | Maximum Operating Temperature | Minimum Operating Temperature | Case Code - mm | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 7.87 Ohms | 1 W | 1 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 800 Ohms | 1 W | 1 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 80 Ohms | 1 W | 0.5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 324 Ohms | 3 W | 1 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 174 Ohms | 2 W | 5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 175 Ohms | 2 W | 0.5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 715 Ohms | 1 W | 5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 619 Ohms | 1 W | 1 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 619 Ohms | 1 W | 5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 71.5 Ohms | 1 W | 5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 137 Ohms | 1 W | 5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 3.16 Ohms | 1 W | 5 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 9.88 Ohms | 1 W | 5 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 13.7 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 147 Ohms | 2 W | 0.5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 11.3 Ohms | 2 W | 0.5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 11.3 Ohms | 2 W | 5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 121 Ohms | 2 W | 5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 125 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 127 Ohms | 2 W | 5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 12 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 12.1 Ohms | 2 W | 0.5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 12.4 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 5 Ohms | 1 W | 5 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 94 Ohms | 1 W | 5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 |