Wirewound Resistors
39.978 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Case Code - in | Temperature Coefficient | Maximum Operating Temperature | Minimum Operating Temperature | Case Code - mm | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 94 Ohms | 2 W | 5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 95.3 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 715 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 72 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 3.65 Ohms | 1 W | 5 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 1.18 Ohms | 2 W | 1 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 54.9 Ohms | 2 W | 5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 55 Ohms | 2 W | 0.5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 5.6 Ohms | 2 W | 1 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 68 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 68.1 Ohms | 2 W | 5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 768 Ohms | 2 W | 5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 1.18 Ohms | 2 W | 5 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 97.7 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 9.09 Ohms | 2 W | 0.5 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 240 Ohms | 2 W | 0.5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 143 Ohms | 3 W | 1 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 147 Ohms | 3 W | 1 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 14 Ohms | 3 W | 1 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 15 Ohms | 3 W | 5 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 162 Ohms | 3 W | 1 % | 6927 | 20 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 6.19 Ohms | 2 W | 5 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 7.5 Ohms | 2 W | 0.5 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 7.5 Ohms | 2 W | 5 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 40.1 Ohms | 2 W | 5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 |