WSN - Wirewound Resistors
8.651 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Case Code - in | Temperature Coefficient | Maximum Operating Temperature | Minimum Operating Temperature | Case Code - mm | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 Ohms | 1 W | 1 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | Reel | WSN-2515 10 1%R86 | ||||
Mfr: WSN2515100R0FEA TTI: WSN2515100R0FEA Vishay / Dale Availability: 0In StockWirewound Resistors - SMD 100 OHM 1W 1% | 0In Stock | 100 Ohms | 1 W | 1 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | Reel | ||||
Mfr: WSN251551R10FEA TTI: WSN251551R10FEA Vishay / Dale Availability: 0In StockWirewound Resistors - SMD 51.1 OHM 1W 1% | 0In Stock | 51.1 Ohms | 1 W | 1 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | Reel | ||||
Mfr: WSN452728R00FBA TTI: Not Assigned Vishay / Dale Availability: 0In StockWirewound Resistors - SMD 2watts 28ohms 1% | 0In Stock | 28 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | Bulk | ||||
Mfr: WSN45272R210FBA TTI: Not Assigned Vishay / Dale Availability: 0In StockWirewound Resistors - SMD 2watts 2.21ohms 1% | 0In Stock | 2.21 Ohms | 2 W | 1 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | Bulk | ||||
0In Stock | 5 Ohms | 1 W | 5 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | ||||||
0In Stock | 1.5 Ohms | 1 W | 5 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | ||||||
0In Stock | 1.58 Ohms | 1 W | 0.5 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | ||||||
0In Stock | 47.5 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | ||||||
0In Stock | 48 Ohms | 2 W | 0.5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | ||||||
0In Stock | 48 Ohms | 2 W | 5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | ||||||
0In Stock | 62.5 Ohms | 2 W | 5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | ||||||
0In Stock | 294 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | ||||||
0In Stock | 2.21 kOhms | 2 W | 5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | ||||||
0In Stock | 215 Ohms | 1 W | 1 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | ||||||
0In Stock | 61.9 Ohms | 1 W | 1 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | ||||||
0In Stock | 2 Ohms | 2 W | 1 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | ||||||
0In Stock | 154 Ohms | 1 W | 1 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | ||||||
0In Stock | 15.4 Ohms | 1 W | 1 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | ||||||
0In Stock | 15.8 Ohms | 1 W | 1 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | ||||||
0In Stock | 15.8 Ohms | 1 W | 5 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | ||||||
0In Stock | 160 Ohms | 1 W | 0.5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | ||||||
0In Stock | 169 Ohms | 1 W | 1 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | ||||||
0In Stock | 16 Ohms | 1 W | 1 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | ||||||
0In Stock | 16.6 Ohms | 1 W | 0.5 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 |