Eaton - Current Sense Resistors
630 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MSMA1206R0010FCM TTI: MSMA1206R0010FCM Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 1 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 1 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.75 mm (0.03 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA1206R0020FCM TTI: MSMA1206R0020FCM Eaton Electronics Availability: 0In Stock20.000 On Order Expected 12-Jan-27 Current Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 2 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock20.000 On Order Expected 12-Jan-27 | Reel | MSMA | 2 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.75 mm (0.03 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA1206R0040FCM TTI: MSMA1206R0040FCM Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 4 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 4 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.75 mm (0.03 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFLA0805R3000FA TTI: MFLA0805R3000FA Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFLA, 0805 SIZE, 1/4 Watt, 300 mohm, 200 TCR AEC-Q | 0In Stock | Reel | MFLA | 300 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA1206R0070FCM TTI: MSMA1206R0070FCM Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 1206 SIZE, 1 Watt, 7 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 7 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.75 mm (0.03 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2010R0050FDN TTI: MSMA2010R0050FDN Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2010 SIZE, 3/2 Watt, 5 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 5 mOhms | 1.5 W | 1 % | 50 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0805R0200FIM TTI: MFSA0805R0200FIM Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0805 SIZE, 3/4 Watt, 20 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 20 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFL1206R0500FS TTI: MFL1206R0500FS Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 1206 SIZE, 1/2 Watt, 50 mohm, 100 TCR | 0In Stock | Reel | MFL | 50 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.62 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFHA1206R1000FC TTI: MFHA1206R1000FC Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFHA, 1206 SIZE, 1 Watt, 100 mohm, 100 TCR AEC-Q | 0In Stock | Reel | MFHA | 100 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFLA1206R6000FS TTI: MFLA1206R6000FS Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFLA, 1206 SIZE, 1/2 Watt, 600 mohm, 200 TCR AEC-Q | 0In Stock | Reel | MFLA | 600 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFLA1206R1400FS TTI: MFLA1206R1400FS Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFLA, 1206 SIZE, 1/2 Watt, 140 mohm, 200 TCR AEC-Q | 0In Stock | Reel | MFLA | 140 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R0030FGN TTI: MSMA2512R0030FGN Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 3 Watt, 3 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 3 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA1206R0100FCM TTI: MFSA1206R0100FCM Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 1206 SIZE, 1 Watt, 10 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 10 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFL0603R0100FA TTI: MFL0603R0100FA Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0603 SIZE, 1/4 Watt, 10 mohm, 200 TCR | 0In Stock | Reel | MFL | 10 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.9 mm (0.035 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFSA1206R0400FCM TTI: MFSA1206R0400FCM Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 1206 SIZE, 1 Watt, 40 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 40 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFHA1206R2200FC TTI: MFHA1206R2200FC Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFHA, 1206 SIZE, 1 Watt, 220 mohm, 100 TCR AEC-Q | 0In Stock | Reel | MFHA | 220 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFL0603R0300FA TTI: MFL0603R0300FA Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFL, 0603 SIZE, 1/4 Watt, 30 mohm, 100 TCR | 0In Stock | Reel | MFL | 30 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.9 mm (0.035 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: MFHA1206R3000FC TTI: MFHA1206R3000FC Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFHA, 1206 SIZE, 1 Watt, 300 mohm, 100 TCR AEC-Q | 0In Stock | Reel | MFHA | 300 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFHA1206R5000FC TTI: MFHA1206R5000FC Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFHA, 1206 SIZE, 1 Watt, 500 mohm, 100 TCR AEC-Q | 0In Stock | Reel | MFHA | 500 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA0805R0050FSM TTI: MSMA0805R0050FSM Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 0805 SIZE, 1/2 Watt, 5 mohm, 50 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSMA | 5 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSNA0612R0050FCM TTI: MSNA0612R0050FCM Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSNA, 0612 SIZE, 1 Watt, 5 mohm, 100 TCR MnCu Metal AEC-Q | 0In Stock | Reel | MSNA | 5 mOhms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.7 mm (0.067 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFHA2512R1500FE TTI: MFHA2512R1500FE Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFHA, 2512 SIZE, 2 Watt, 150 mohm, 100 TCR AEC-Q | 0In Stock | Reel | MFHA | 150 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFLA1206R5000FS TTI: MFLA1206R5000FS Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFLA, 1206 SIZE, 1/2 Watt, 500 mohm, 200 TCR AEC-Q | 0In Stock | Reel | MFLA | 500 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MSMA2512R2700FEN TTI: MSMA2512R2700FEN Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MSMA, 2512 SIZE, 2 Watt, 270 mohm, 50 TCR NiCu Metal AEC-Q | 0In Stock | Reel | MSMA | 270 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: MFSA0603R0100FSM TTI: MFSA0603R0100FSM Eaton Electronics Availability: 0In StockCurrent Sense Resistors - SMD MFSA, 0603 SIZE, 1/2 Watt, 10 mohm, 50 TCR AEC-Q | 0In Stock | Reel | MFSA | 10 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 |