KOA Speer - Carbon Film Resistors
2.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10.000In Stock20.000 On Order Expected 18-Nov-26 | JL | Carbon Film Resistors Zero-Ohm | Axial | 10 mOhms | 0.6 mm | 65 mm | Ammo Pack | ||||||||||
Mfr: CFS1/4CT52R511J TTI: CFS1/4CT52R511J KOA Speer Availability: 5.000In StockCarbon Film Resistors - Through Hole 510 OHM 5% 1/4W | 5.000In Stock | CF | Miniature Style Carbon Film Resistor | Axial | 510 Ohms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 250 V | 1.7 mm | 3.2 mm | Reel | |||
Mfr: CFS1/4CT52R562J TTI: CFS1/4CT52R562J KOA Speer Availability: 5.000In StockCarbon Film Resistors - Through Hole 5.6K OHM 5% 1/4W | 5.000In Stock | CF | Miniature Style Carbon Film Resistor | Axial | 5.6 kOhms | 250 mW (1/4 W) | 5 % | - 700 PPM / C, 0 PPM / C | - 55 C | + 155 C | 250 V | 1.7 mm | 3.2 mm | Reel | |||
Mfr: CF1/4CT52R135J TTI: CF1/4CT52R135J KOA Speer Availability: 5.000In StockCarbon Film Resistors - Through Hole 1.3M ohm 5% | 5.000In Stock | CF | General Purpose | Axial | 1.3 MOhms | 250 mW (1/4 W) | 5 % | - 1300 PPM / C, 0 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | |||
Mfr: SPRX2CT52AR10J TTI: SPRX2CT52AR10J KOA Speer Availability: 5.000In StockCarbon Film Resistors - Through Hole .1 OHM 5% 2W 350PPM | 5.000In Stock | SPR | Flameproof | Axial | 100 Ohms | 2 W | 5 % | 350 PPM / C | - 55 C | + 200 C | 4.2 mm | 12 mm | Ammo Pack | ||||
Mfr: CF1/4CT52A103J TTI: CF1/4CT52A103J KOA Speer Availability: 2.000In StockCarbon Film Resistors - Through Hole 10K OHM 5% .25W | 2.000In Stock | CF | General Purpose | Axial | 10 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Ammo Pack | |||
0In Stock | J | Zero-Ohm | Axial | 0 Ohms | - 55 C | + 125 C | 2.3 mm | 6.5 mm | Reel | ||||||||
Mfr: CFS1/4CT52R104J TTI: CFS1/4CT52R104J KOA Speer Carbon Film Resistors - Through Hole 100K OHM 5% 1/4W | 0In Stock | CF | Miniature Style Carbon Film Resistor | Axial | 100 kOhms | 250 mW (1/4 W) | 5 % | - 700 PPM / C, 0 PPM / C | - 55 C | + 155 C | 250 V | 1.7 mm | 3.2 mm | Reel | |||
Mfr: SPR2CT521R683J TTI: SPR2CT521R683J KOA Speer Availability: 0In StockCarbon Film Resistors - Through Hole 2W 68K 5%TR | 0In Stock | SPR | Flameproof | Axial | 68 kOhms | 2 W | 5 % | 350 PPM / C | - 55 C | + 200 C | 500 V | 4.2 mm | 12 mm | Reel | |||
Mfr: CF1/2CT52R244J TTI: CF1/2CT52R244J KOA Speer Availability: 0In StockCarbon Film Resistors - Through Hole 240K ohm 5% | 0In Stock | CF | Standard | Axial | 240 kOhms | 500 mW (1/2 W) | 5 % | - 700 PPM / C, 0 PPM / C | - 55 C | + 155 C | 350 V | 3 mm | 8.5 mm | Ammo Pack | |||
0In Stock | CF | General Purpose | Axial | 2.2 Ohms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | ||||
Mfr: CFS1/4CT52R100J TTI: CFS1/4CT52R100J KOA Speer Availability: 0In StockCarbon Film Resistors - Through Hole 10 OHM 5% 1/4W | 0In Stock | CF | Miniature Style Carbon Film Resistor | Axial | 10 Ohms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 250 V | 1.7 mm | 3.2 mm | Reel | |||
Mfr: CFS1/4CT52R222J TTI: CFS1/4CT52R222J KOA Speer Carbon Film Resistors - Through Hole 2.2K OHM 5% 1/4W | 0In Stock | CF | Miniature Style Carbon Film Resistor | Axial | 2.2 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 250 V | 1.7 mm | 3.2 mm | Reel | |||
0In Stock | CF | General Purpose | Axial | 1 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | ||||
Mfr: SPR2CT521R181J TTI: SPR2CT521R181J KOA Speer Availability: 0In StockCarbon Film Resistors - Through Hole 2W 180 5%TR | 0In Stock | SPR | Flameproof | Axial | 180 Ohms | 2 W | 5 % | 350 PPM / C | - 55 C | + 200 C | 500 V | 4.2 mm | 12 mm | Reel | |||
Mfr: SPRX1/2CT52AR15J TTI: SPRX1/2CT52AR15J KOA Speer Availability: 0In StockCarbon Film Resistors - Through Hole .15 OHM 5% .5W | 0In Stock | SPR | Flameproof | Axial | 150 mOhms | 500 mW (1/2 W) | 5 % | 350 PPM / C | - 55 C | + 200 C | 2.5 mm | 6.2 mm | Ammo Pack | ||||
0In Stock | CF | Standard | Axial | 15 Ohms | 500 mW (1/2 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 350 V | 3 mm | 8.5 mm | Reel | ||||
0In Stock | CF | General Purpose | Axial | 820 kOhms | 250 mW (1/4 W) | 5 % | - 1000 PPM / C, 0 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | ||||
Mfr: CF1/2CT52A100J TTI: CF1/2CT52A100J KOA Speer Availability: 0In StockCarbon Film Resistors - Through Hole 10 ohm 5% | 0In Stock | CF | Standard | Axial | 10 Ohms | 500 mW (1/2 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 350 V | 3 mm | 8.5 mm | Ammo Pack | |||
0In Stock | CF | General Purpose | Axial | 680 Ohms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Reel | ||||
0In Stock | J | Zero-Ohm | Axial | 0 Ohms | - 55 C | + 125 C | 1.7 mm | 3.4 mm | Reel | ||||||||
Mfr: CFS1/4CT52R391J TTI: CFS1/4CT52R391J KOA Speer Carbon Film Resistors - Through Hole 390 OHM 5% 1/4W | 0In Stock | CF | Miniature Style Carbon Film Resistor | Axial | 390 Ohms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 250 V | 1.7 mm | 3.2 mm | Reel | |||
Mfr: CF1/4L753J TTI: Not Assigned KOA Speer Availability: 0In StockCarbon Film Resistors - Through Hole 75kOhms 5% | 0In Stock | CF | General Purpose | Axial | 75 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Bulk | |||
Mfr: CF1/4L112J TTI: Not Assigned KOA Speer Availability: 0In StockCarbon Film Resistors - Through Hole 1.1kOhms 5% | 0In Stock | CF | General Purpose | Axial | 1.1 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C, + 350 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Bulk | |||
Mfr: CF1/4L114J TTI: Not Assigned KOA Speer Availability: 0In StockCarbon Film Resistors - Through Hole 110kOhms 5% | 0In Stock | CF | General Purpose | Axial | 110 kOhms | 250 mW (1/4 W) | 5 % | - 700 PPM / C, 0 PPM / C | - 55 C | + 155 C | 300 V | 2.3 mm | 6.1 mm | Bulk |