Ohmite - Carbon Film Resistors
980 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OJ2715E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 270 Ohm 1/8W 5% 200 Volt | 0In Stock | OJ | Standard | Axial | 270 Ohms | 125 mW (1/8 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 200 V | 1.85 mm | 3.5 mm | Reel | |||
Mfr: OK1055E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 1M Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 1 MOhms | 250 mW (1/4 W) | 5 % | - 700 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OJ7505E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 75 Ohm 1/8W 5% 200 Volt | 0In Stock | OJ | Standard | Axial | 75 Ohms | 125 mW (1/8 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 200 V | 1.85 mm | 3.5 mm | Reel | |||
Mfr: OJ3305E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 33 Ohm 1/8W 5% 200 Volt | 0In Stock | OJ | Standard | Axial | 33 Ohms | 125 mW (1/8 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 200 V | 1.85 mm | 3.5 mm | Reel | |||
Mfr: OL1515E-R52 TTI: Not Assigned Ohmite Availability: Not Available OnlineCarbon Film Resistors - Through Hole 150 Ohm 1/2W 5% 350 Volt | Not Available Online | OL | Standard | Axial | 150 Ohms | 500 mW (1/2 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 350 V | 3 mm | 9 mm | Reel | |||
Mfr: OM8215E-R58 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 820 Ohm 1W 5% 500 Volt | 0In Stock | OM | Standard | Axial | 820 Ohms | 1 W | 5 % | - 450 PPM / C | - 70 C | + 155 C | 500 V | 5 mm | 12 mm | Reel | |||
Mfr: OL1005E-R52 TTI: Not Assigned Ohmite Availability: Not Available OnlineCarbon Film Resistors - Through Hole 10 Ohm 1/2W 5% 250 Volt | Not Available Online | OL | Standard | Axial | 10 Ohms | 500 mW (1/2 W) | 5 % | 350 PPM / C | - 70 C | + 155 C | 350 V | 3 mm | 9 mm | Reel | |||
Mfr: OL1125E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 1.1K Ohm 1/2W 5% 350 Volt | 0In Stock | OL | Standard | Axial | 1.1 kOhms | 500 mW (1/2 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 350 V | 3 mm | 9 mm | Reel | |||
Mfr: OJ3925E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 3.9K Ohm 1/8W 5% 200 Volt | 0In Stock | OJ | Standard | Axial | 3.9 kOhms | 125 mW (1/8 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 200 V | 1.85 mm | 3.5 mm | Reel | |||
Mfr: OL43G5E-R52 TTI: Not Assigned Ohmite Availability: Not Available OnlineCarbon Film Resistors - Through Hole 4.3 Ohm 1/2W 5% 350 Volt | Not Available Online | OL | Standard | Axial | 4.3 Ohms | 500 mW (1/2 W) | 5 % | 350 PPM / C | - 70 C | + 155 C | 350 V | 3 mm | 9 mm | Reel | |||
Mfr: OK3935E-R52 TTI: Not Assigned Ohmite Availability: Not Available OnlineCarbon Film Resistors - Through Hole 39K Ohm 1/4W 5% 250 Volt | Not Available Online | OK | Standard | Axial | 39 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OJ2705E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 27 Ohm 1/8W 5% 200 Volt | 0In Stock | OJ | Standard | Axial | 27 Ohms | 125 mW (1/8 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 200 V | 1.85 mm | 3.5 mm | Reel | |||
Mfr: OK6255E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 6.2M Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 6.2 MOhms | 250 mW (1/4 W) | 5 % | - 800 PPM / C, + 1500 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OL1645E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 160K Ohm 1/2W 5% 350 Volt | 0In Stock | OL | Standard | Axial | 160 kOhms | 500 mW (1/2 W) | 5 % | - 700 PPM / C | - 70 C | + 155 C | 350 V | 3 mm | 9 mm | Reel | |||
Mfr: OJ5615E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 560 Ohm 1/8W 5% 200 Volt | 0In Stock | OJ | Standard | Axial | 560 Ohms | 125 mW (1/8 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 200 V | 1.85 mm | 3.5 mm | Reel | |||
Mfr: OM1115E-R58 TTI: Not Assigned Ohmite Availability: Not Available OnlineCarbon Film Resistors - Through Hole 110 Ohm 1W 5% 500 Volt | Not Available Online | OM | Standard | Axial | 110 Ohms | 1 W | 5 % | - 450 PPM / C | - 70 C | + 155 C | 500 V | 5 mm | 12 mm | Reel | |||
Mfr: OM1005E-R58 TTI: Not Assigned Ohmite Availability: Not Available OnlineCarbon Film Resistors - Through Hole 10 Ohm 1W 5% 500 Volt | Not Available Online | OM | Standard | Axial | 10 Ohms | 1 W | 5 % | 350 PPM / C | - 70 C | + 155 C | 500 V | 5 mm | 12 mm | Reel | |||
Mfr: OM1215E-R58 TTI: Not Assigned Ohmite Availability: Not Available OnlineCarbon Film Resistors - Through Hole 120 Ohm 1W 5% 500 Volt | Not Available Online | OM | Standard | Axial | 120 Ohms | 1 W | 5 % | - 450 PPM / C | - 70 C | + 155 C | 500 V | 5 mm | 12 mm | Reel | |||
Mfr: OK2255E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 2.2M Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 2.2 MOhms | 250 mW (1/4 W) | 5 % | - 800 PPM / C, + 1500 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OK3025E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 3K Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 3 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OK8215E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 820 Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 820 Ohms | 250 mW (1/4 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OL82G5E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 8.2 Ohm 1/2W 5% 350 Volt | 0In Stock | OL | Standard | Axial | 8.2 Ohms | 500 mW (1/2 W) | 5 % | 350 PPM / C | - 70 C | + 155 C | 350 V | 3 mm | 9 mm | Reel | |||
Mfr: OL3355E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 3.3M Ohm 1/2W 5% 350 Volt | 0In Stock | OL | Standard | Axial | 3.3 MOhms | 500 mW (1/2 W) | 5 % | - 800 PPM / C, + 1500 PPM / C | - 70 C | + 155 C | 350 V | 3 mm | 9 mm | Reel | |||
Mfr: OM1825E-R58 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 1.8K Ohm 1W 5% 500 Volt | 0In Stock | OM | Standard | Axial | 1.8 kOhms | 1 W | 5 % | - 450 PPM / C | - 70 C | + 155 C | 500 V | 5 mm | 12 mm | Reel | |||
Mfr: OJ2015E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 200 Ohm 1/8W 5% 200 Volt | 0In Stock | OJ | Standard | Axial | 200 Ohms | 125 mW (1/8 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 200 V | 1.85 mm | 3.5 mm | Reel |