Carbon Film Resistors
12.572 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OK1015E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 100 Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 100 Ohms | 250 mW (1/4 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | ||||
Mfr: OL68G5E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 6.8 Ohm 1/2W 5% 350 Volt | 0In Stock | OL | Standard | Axial | 6.8 Ohms | 500 mW (1/2 W) | 5 % | 350 PPM / C | - 70 C | + 155 C | 350 V | 3 mm | 9 mm | Reel | ||||
Mfr: OL5605E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 56 Ohm 1/2W 5% 350 Volt | 0In Stock | OL | Standard | Axial | 56 Ohms | 500 mW (1/2 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 350 V | 3 mm | 9 mm | Reel | ||||
Mfr: OK1135E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 11K Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 11 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | ||||
Mfr: OJ1005E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 10 Ohm 1/8W 5% 200 Volt | 0In Stock | OJ | Standard | Axial | 10 Ohms | 125 mW (1/8 W) | 5 % | 350 PPM / C | - 70 C | + 155 C | 200 V | 1.85 mm | 3.5 mm | Reel | ||||
Mfr: OM2755E-R58 TTI: Not Assigned Ohmite Availability: Not Available OnlineCarbon Film Resistors - Through Hole 2.7M Ohm 1W 5% 500 Volt | Not Available Online | OM | Standard | Axial | 2.7 MOhms | 1 W | 5 % | - 800 PPM / C, + 1500 PPM / C | - 70 C | + 155 C | 500 V | 5 mm | 12 mm | Reel | ||||
Mfr: OL6825E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 6.8K Ohm 1/2W 5% 350 Volt | 0In Stock | OL | Standard | Axial | 6.8 kOhms | 500 mW (1/2 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 350 V | 3 mm | 9 mm | Reel | ||||
Mfr: OM3315E-R58 TTI: Not Assigned Ohmite Availability: Not Available OnlineCarbon Film Resistors - Through Hole 330 Ohm 1W 5% 500 Volt | Not Available Online | OM | Standard | Axial | 330 Ohms | 1 W | 5 % | - 450 PPM / C | - 70 C | + 155 C | 500 V | 5 mm | 12 mm | Reel | ||||
Mfr: OK2755E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 2.7M Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 2.7 MOhms | 250 mW (1/4 W) | 5 % | - 800 PPM / C, + 1500 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | ||||
Mfr: OK39G5E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 3.9 Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 3.9 Ohms | 250 mW (1/4 W) | 5 % | 350 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | ||||
Mfr: OL1025E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 1K Ohm 1/2W 5% 350 Volt | 0In Stock | OL | Standard | Axial | 1 kOhms | 500 mW (1/2 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 350 V | 3 mm | 9 mm | Reel | ||||
Mfr: CFR50SJT-52-2R2 TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 2.2 OHM 5% .5W | 0In Stock | CFR | Axial | 2.2 Ohms | 500 mW | 5 % | - 500 PPM / C to +350 PPM / C | - 55 C | + 155 C | 300 V | 2.4 mm | 6.3 mm | AEC-Q200 | Reel | ||||
Mfr: OK1545E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 150K Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 150 kOhms | 250 mW (1/4 W) | 5 % | - 700 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | ||||
Mfr: CFR-12JT-52-62K TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 62Kohm 5% 1/6W Carbon Film | 0In Stock | CFR | General Purpose | Axial | 62 kOhms | 166 mW (1/6 W) | 5 % | - 55 C | + 155 C | 150 V | 1.9 mm | 3.4 mm | AEC-Q200 | Ammo Pack | ||||
Mfr: CFR-12JT-52-150R TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 150ohm 5% 1/6W Carbon Film | 0In Stock | CFR | General Purpose | Axial | 150 Ohms | 166 mW (1/6 W) | 5 % | - 55 C | + 155 C | 150 V | 1.9 mm | 3.4 mm | AEC-Q200 | Ammo Pack | ||||
Mfr: CFR-12JT-52-36K TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 36 kOhms 1/6W 150 V 5% - 55 C+ 155 C Axial - 350 PPM / C, + 500 PPM / C AEC-Q200 | 0In Stock | CFR | General Purpose | Axial | 36 kOhms | 166 mW (1/6 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 150 V | 1.9 mm | 3.4 mm | AEC-Q200 | Ammo Pack | |||
Mfr: CFR-25JT-52-620K TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 620Kohm 5% 1/4W Carbon Film | 0In Stock | CFR | General Purpose | Axial | 620 kOhms | 250 mW (1/4 W) | 5 % | - 700 PPM / C, 0 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Ammo Pack | |||
Mfr: CFR-50JT-52-360R TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 360 Ohms 500 mW 5 % | 0In Stock | CFR | General Purpose | Axial | 360 Ohms | 500 mW (1/2 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 350 V | 3.3 mm | 9 mm | AEC-Q200 | Ammo Pack | |||
Mfr: CFR-12JT-52-18K TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 18 kOhms 1/6W 150 V 5% - 55 C+ 155 C Axial - 350 PPM / C, + 500 PPM / C AEC-Q200 | 0In Stock | CFR | General Purpose | Axial | 18 kOhms | 166 mW (1/6 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 150 V | 1.9 mm | 3.4 mm | AEC-Q200 | Ammo Pack | |||
Mfr: CFR-25JR-52-1R2 TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 1.2ohm 5% 1/4W Carbon Film | 0In Stock | CFR | General Purpose | Axial | 1.2 Ohms | 250 mW (1/4 W) | 5 % | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Reel | ||||
Mfr: SPR2C243J TTI: Not Assigned KOA Speer Carbon Film Resistors - Through Hole PWR CARBON FILM RES 24Kohm 2W 5% BULK | Not Available Online | SPR | Flameproof | Axial | 24 kOhms | 2 W | 5 % | 350 PPM / C | - 55 C | + 200 C | 500 V | 4.2 mm | 12 mm | Reel | ||||
Mfr: LCA0207003909J2200 TTI: Not Assigned Vishay / BC Components Availability: 0In StockCarbon Film Resistors - Through Hole 39 OHM 5% | 0In Stock | LCA | Axial | 350 mW | 5 % | - 55 C | + 155 C | 300 V | 2.4 mm | 6.1 mm | ||||||||
Mfr: CFR200J47K TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockCarbon Film Resistors - Through Hole 47KOhm 2W 500PPM | 0In Stock | CFR | Standard | Axial | 47 kOhms | 2 W | 5 % | - 100 PPM / C, - 500 PPM / C | - 55 C | + 155 C | 5.5 mm | 16 mm | Ammo Pack | 4-1623929-1 | ||||
Mfr: CFR200J68R TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockCarbon Film Resistors - Through Hole 68Ohm 2W 500PPM | 0In Stock | CFR | Standard | Axial | 68 Ohms | 2 W | 5 % | - 100 PPM / C, - 500 PPM / C | - 55 C | + 155 C | 5.5 mm | 16 mm | Ammo Pack | 5-1623929-1 | ||||
0In Stock | CFR | Standard | Axial | 12 kOhms | 330 mW (1/3 W) | 5 % | - 1200 PPM / C, 0 PPM / C | - 55 C | + 155 C | 2.5 mm | 6.8 mm | Ammo Pack | 1-1623930-1 |