Carbon Film Resistors
12.572 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CFR-50JB-52-200R TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 1/2W 200 Ohm 5% | 0In Stock | CFR | General Purpose | Axial | 200 Ohms | 500 mW (1/2 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 350 V | 3.3 mm | 9 mm | AEC-Q200 | Bulk | ||
0In Stock | CFR | General Purpose | Axial | 4.7 Ohms | 250 mW (1/4 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Bulk | |||
Mfr: CFR-25JB-52-1R5 TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 1/4W 1.5 Ohm 5% | 0In Stock | CFR | General Purpose | Axial | 1.5 Ohms | 250 mW (1/4 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-25JB-52-560K TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 1/4W 560K Ohm 5% | 0In Stock | CFR | General Purpose | Axial | 560 kOhms | 250 mW (1/4 W) | 5 % | - 700 PPM / C, 0 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-25JB-52-68R TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 1/4W 68 Ohm 5% | 0In Stock | CFR | General Purpose | Axial | 68 Ohms | 250 mW (1/4 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-50JB-52-1R TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 1/2W 1 Ohm 5% | 0In Stock | CFR | General Purpose | Axial | 1 Ohms | 500 mW (1/2 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 350 V | 3.3 mm | 9 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-12JB-52-1M TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 1/6W 1M Ohm 5% | 0In Stock | CFR | General Purpose | Axial | 1 MOhms | 166 mW (1/6 W) | 5 % | - 1500 PPM / C, 0 PPM / C | - 55 C | + 155 C | 150 V | 1.9 mm | 3.4 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-12JB-52-8R2 TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 8.2 Ohms 1/6W 150 V 5% - 55 C+ 155 C Axial - 350 PPM / C, + 500 PPM / C AEC-Q200 | 0In Stock | CFR | General Purpose | Axial | 8.2 Ohms | 166 mW (1/6 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 150 V | 1.9 mm | 3.4 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-25JB-52-1R3 TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 1.3 ohm 5% 1/4W Carbon Film | 0In Stock | CFR | General Purpose | Axial | 1.3 Ohms | 250 mW (1/4 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-12JB-52-30K TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 1/6W 30K Ohm 5% | 0In Stock | CFR | General Purpose | Axial | 30 kOhms | 166 mW (1/6 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 150 V | 1.9 mm | 3.4 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-12JB-52-430R TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 430 ohm 5% 1/6W Carbon Film | 0In Stock | CFR | General Purpose | Axial | 430 Ohms | 166 mW (1/6 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 150 V | 1.9 mm | 3.4 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-50JB-52-11R TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 1/2W 11 Ohm 5% | 0In Stock | CFR | General Purpose | Axial | 11 Ohms | 500 mW (1/2 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 350 V | 3.3 mm | 9 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-12JB-52-5M1 TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 5.1 MOhms 1/6W 150 V 5% - 55 C+ 155 C Axial - 1500 PPM / C, 0 PPM / C AEC-Q200 | 0In Stock | CFR | General Purpose | Axial | 5.1 MOhms | 166 mW (1/6 W) | 5 % | - 1500 PPM / C, 0 PPM / C | - 55 C | + 155 C | 150 V | 1.9 mm | 3.4 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-50JB-52-2M4 TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 2.4 MOhms 1/2W 350 V 5% - 55 C+ 155 C Axial - 1500 PPM / C, 0 PPM / C AEC-Q200 | 0In Stock | CFR | General Purpose | Axial | 2.4 MOhms | 500 mW (1/2 W) | 5 % | - 1500 PPM / C, 0 PPM / C | - 55 C | + 155 C | 350 V | 3.3 mm | 9 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-50JB-52-130R TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 130 ohm 5% 1/2W Carbon Film | 0In Stock | CFR | General Purpose | Axial | 130 Ohms | 500 mW (1/2 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 9 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-50JB-52-13R TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 13 ohm 5% 1/2W Carbon Film | 0In Stock | CFR | General Purpose | Axial | 13 Ohms | 500 mW (1/2 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 9 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-12JB-52-120K TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 120K ohm 5% 1/6W Carbon Film | 0In Stock | CFR | General Purpose | Axial | 120 kOhms | 166 mW (1/6 W) | 5 % | - 700 PPM / C | - 55 C | + 155 C | 150 V | 1.9 mm | 3.4 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-50JB-52-2M7 TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 2.7 MOhms 1/2W 350 V 5% - 55 C+ 155 C Axial - 1500 PPM / C, 0 PPM / C AEC-Q200 | 0In Stock | CFR | General Purpose | Axial | 2.7 MOhms | 500 mW (1/2 W) | 5 % | - 1500 PPM / C, 0 PPM / C | - 55 C | + 155 C | 350 V | 3.3 mm | 9 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-50JB-52-1R1 TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 1.1 Ohms 1/2W 350 V 5% - 55 C+ 155 C Axial - 350 PPM / C, + 500 PPM / C AEC-Q200 | 0In Stock | CFR | General Purpose | Axial | 1.1 Ohms | 500 mW (1/2 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 350 V | 3.3 mm | 9 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-50JB-52-130K TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 1/2W 130K Ohm 5% | 0In Stock | CFR | General Purpose | Axial | 130 kOhms | 500 mW (1/2 W) | 5 % | - 700 PPM / C, 0 PPM / C | - 55 C | + 155 C | 350 V | 3.3 mm | 9 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-50JB-52-36K TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 36K ohm 5% 1/2W Carbon Film | 0In Stock | CFR | General Purpose | Axial | 36 kOhms | 500 mW (1/2 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 9 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-12JB-52-24K TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 24K ohm 5% 1/6W Carbon Film | 0In Stock | CFR | General Purpose | Axial | 24 kOhms | 166 mW (1/6 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 150 V | 1.9 mm | 3.4 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-50JB-52-9M1 TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 9.1 MOhms 1/2W 350 V 5% - 55 C+ 155 C Axial - 1500 PPM / C, 0 PPM / C AEC-Q200 | 0In Stock | CFR | General Purpose | Axial | 9.1 MOhms | 500 mW (1/2 W) | 5 % | - 1500 PPM / C, 0 PPM / C | - 55 C | + 155 C | 350 V | 3.3 mm | 9 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-50JB-52-360K TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 1/2W 360K Ohm 5% | 0In Stock | CFR | General Purpose | Axial | 360 kOhms | 500 mW (1/2 W) | 5 % | - 700 PPM / C, 0 PPM / C | - 55 C | + 155 C | 350 V | 3.3 mm | 9 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-12JB-52-1R3 TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 1.3 Ohms 1/6W 150 V 5% - 55 C+ 155 C Axial - 350 PPM / C, + 500 PPM / C AEC-Q200 | 0In Stock | CFR | General Purpose | Axial | 1.3 Ohms | 166 mW (1/6 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 150 V | 1.9 mm | 3.4 mm | AEC-Q200 | Bulk |