Carbon Film Resistors
12.572 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CFR-25JB-52-20R TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 20 ohm 5% 1/4W Carbon Film | 0In Stock | CFR | General Purpose | Axial | 20 Ohms | 250 mW (1/4 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-12JB-52-330R TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 1/6W 330 Ohm 5% | 0In Stock | CFR | General Purpose | Axial | 330 Ohms | 166 mW (1/6 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 150 V | 1.9 mm | 3.4 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-12JB-52-240R TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 240 ohm 5% 1/6W Carbon Film | 0In Stock | CFR | General Purpose | Axial | 240 Ohms | 166 mW (1/6 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 150 V | 1.9 mm | 3.4 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-50JB-52-11K TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 11K ohm 5% 1/2W Carbon Film | 0In Stock | CFR | General Purpose | Axial | 11 kOhms | 500 mW (1/2 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 9 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-12JB-52-2M7 TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 2.7 MOhms 1/6W 150 V 5% - 55 C+ 155 C Axial - 1500 PPM / C, 0 PPM / C AEC-Q200 | 0In Stock | CFR | General Purpose | Axial | 2.7 MOhms | 166 mW (1/6 W) | 5 % | - 1500 PPM / C, 0 PPM / C | - 55 C | + 155 C | 150 V | 1.9 mm | 3.4 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-25JB-52-1K1 TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 1/4W 1.1K Ohm 5% | 0In Stock | CFR | General Purpose | Axial | 1.1 kOhms | 250 mW (1/4 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-25JB-52-1R2 TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 1.2ohm 5% 1/4W Carbon Film | 0In Stock | CFR | General Purpose | Axial | 1.2 Ohms | 250 mW (1/4 W) | 5 % | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Bulk | |||
Mfr: CFR-12JB-52-10M TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 10 MOhms 1/6W 150 V 5% - 55 C+ 155 C Axial - 1500 PPM / C, 0 PPM / C AEC-Q200 | 0In Stock | CFR | General Purpose | Axial | 10 MOhms | 166 mW (1/6 W) | 5 % | - 1500 PPM / C, 0 PPM / C | - 55 C | + 155 C | 150 V | 1.9 mm | 3.4 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-50JB-52-30K TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 30Kohm 5% 1/2W Carbon Film | 0In Stock | CFR | General Purpose | Axial | 30 kOhms | 500 mW (1/2 W) | 5 % | - 55 C | + 155 C | 350 V | 3.3 mm | 9 mm | AEC-Q200 | Bulk | |||
Mfr: CFR-50JB-52-24K TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 24Kohm 5% 1/2W Carbon Film | 0In Stock | CFR | General Purpose | Axial | 24 kOhms | 500 mW (1/2 W) | 5 % | - 55 C | + 155 C | 350 V | 3.3 mm | 9 mm | AEC-Q200 | Bulk | |||
Mfr: CFR-50JB-52-180R TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 1/2W 180 Ohm 5% | 0In Stock | CFR | General Purpose | Axial | 180 Ohms | 500 mW (1/2 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 350 V | 3.3 mm | 9 mm | AEC-Q200 | Bulk | ||
Mfr: CFR-25JB-52-9R1 TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 9.1 ohm 5% 1/4W Carbon Film | 0In Stock | CFR | General Purpose | Axial | 9.1 Ohms | 250 mW (1/4 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Bulk | ||
Mfr: FCR50SJT-52-2K4 TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole | 0In Stock | FCR | Flameproof | Axial | 2.4 kOhms | 500 mW | 5 % | - 500 PPM / C to +350 PPM / C | - 55 C | + 155 C | |||||||
Mfr: CFR25SJR-52-12K TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole | 0In Stock | CFR | Axial | 12 kOhms | 250 mW | 5 % | - 500 PPM / C to +350 PPM / C | - 55 C | + 155 C | 200 V | 1.9 mm | 3.4 mm | AEC-Q200 | ||||
Mfr: CFR25SJR-52-200K TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole | 0In Stock | CFR | Axial | 200 kOhms | 250 mW | 5 % | - 700 PPM / C to 0 PPM / C | - 55 C | + 155 C | 200 V | 1.9 mm | 3.4 mm | AEC-Q200 | ||||
Mfr: CFR-25JR-52-12R TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 12 Ohms 1/4W 250 V 5% - 55 C+ 155 C Axial - 350 PPM / C, + 500 PPM / C AEC-Q200 | 0In Stock | CFR | General Purpose | Axial | 12 Ohms | 250 mW (1/4 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Reel | ||
Mfr: CFR-25JR-52-130K TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 130K ohm 5% 1/4W Carbon Film | 0In Stock | CFR | General Purpose | Axial | 130 kOhms | 250 mW (1/4 W) | 5 % | - 700 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Reel | ||
Mfr: FCR2WSJR-52-2K4 TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole | 0In Stock | FCR-S | Axial | ||||||||||||||
Mfr: CFR100JR-73-1K TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 1 kOhms 1W 400 V 5% - 55 C+ 155 C Axial 350 PPM / C AEC-Q200 | 0In Stock | CFR | General Purpose | Axial | 1 kOhms | 1 W | 5 % | 350 PPM / C | - 55 C | + 155 C | 400 V | 4.5 mm | 11.5 mm | AEC-Q200 | Reel | ||
Mfr: CFR100JR-73-22K TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole | 0In Stock | CFR | Axial | 22 kOhms | 1 W | 5 % | 350 PPM / C | - 55 C | + 155 C | 400 V | 4.5 mm | 11.5 mm | AEC-Q200 | ||||
Mfr: CFR-25JR-52-43K TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 43K ohm 5% 1/4W Carbon Film | 0In Stock | CFR | General Purpose | Axial | 43 kOhms | 250 mW (1/4 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Reel | ||
Mfr: CFR-25JR-52-6K2 TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 6.2 kOhms 250 mW 5 % | 0In Stock | CFR | General Purpose | Axial | 6.2 kOhms | 250 mW (1/4 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Reel | ||
Mfr: CFR50SJT-52-1R5 TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole | 0In Stock | CFR | Axial | 1.5 Ohms | 500 mW | 5 % | - 500 PPM / C to +350 PPM / C | - 55 C | + 155 C | 300 V | 2.4 mm | 6.3 mm | AEC-Q200 | ||||
Mfr: CFR2WSJT-73-51R TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole | 0In Stock | CFR | Axial | 51 Ohms | 2 W | 5 % | 350 PPM / C | - 55 C | + 155 C | 500 V | 4.5 mm | 11.5 mm | AEC-Q200 | ||||
Mfr: CFR-50JR-52-510K TTI: Not Assigned YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole | 0In Stock | CFR | Axial | 510 kOhms | 500 mW | 5 % | - 700 PPM / C to 0 PPM / C | - 55 C | + 155 C | 350 V | 3.3 mm | 9 mm | AEC-Q200 |