Carbon Film Resistors
12.572 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CFR-25JT-52-56R TTI: CFR-25JT-52-56R YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 56 Ohms 1/4W 250 V 5% - 55 C+ 155 C Axial - 350 PPM / C, + 500 PPM / C AEC-Q200 | 0In Stock | CFR | General Purpose | Axial | 56 Ohms | 250 mW (1/4 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Ammo Pack | |||
Mfr: CFR-25JT-52-560R TTI: CFR-25JT-52-560R YAGEO Carbon Film Resistors - Through Hole 560ohm 5% 1/4W Carbon Film | 0In Stock | CFR | General Purpose | Axial | 560 Ohms | 250 mW (1/4 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Ammo Pack | |||
Mfr: CFR-25JT-52-6R8 TTI: CFR-25JT-52-6R8 YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 6.8 Ohms 1/4W 250 V 5% - 55 C+ 155 C Axial - 350 PPM / C AEC-Q200 | 0In Stock | CFR | General Purpose | Axial | 6.8 Ohms | 250 mW (1/4 W) | 5 % | - 350 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Ammo Pack | |||
Mfr: CFR-25JT-52-9K1 TTI: CFR-25JT-52-9K1 YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 9.1K OHM 5% .25W | 0In Stock | CFR | Axial | 9.1 kOhms | 250 mW | 5 % | - 500 PPM / C to +350 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Ammo Pack | ||||
Mfr: CFS1/4CT52R104J TTI: CFS1/4CT52R104J KOA Speer Carbon Film Resistors - Through Hole 100K OHM 5% 1/4W | 0In Stock | CF | Miniature Style Carbon Film Resistor | Axial | 100 kOhms | 250 mW (1/4 W) | 5 % | - 700 PPM / C, 0 PPM / C | - 55 C | + 155 C | 250 V | 1.7 mm | 3.2 mm | Reel | ||||
Mfr: LCA0207004700J2200 TTI: LCA0207004700J2200 Vishay / BC Components Availability: 0In StockCarbon Film Resistors - Through Hole 470 OHM 5% .35W | 0In Stock | LCA | Axial | 350 mW | 5 % | - 55 C | + 155 C | 300 V | 2.4 mm | 6.1 mm | Ammo Pack | |||||||
Mfr: CBB0207002200GC100 TTI: CBB0207002200GC100 Vishay Availability: 0In StockCarbon Film Resistors - Through Hole 220 OHM 2% .6W | 0In Stock | CBB0207 | High Pulse | Axial | 220 Ohms | 600 mW | 2 % | - 250 PPM / K | - 55 C | + 125 C | 350 V | 2.5 mm | 6.3 mm | Ammo Pack | ||||
Mfr: CFR200JT-73-68K TTI: CFR200JT-73-68K YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 68 kOhms 2 W 500 V 5 % - 55 C / + 155 C - 55 C / + 155 C AEC-Q200 | 0In Stock | CFR | General Purpose | Axial | 68 kOhms | 2 W | 5 % | 350 PPM / C | - 55 C | + 155 C | 500 V | 5 mm | 15.5 mm | AEC-Q200 | Ammo Pack | |||
Mfr: CFR-25JT-52-1R8 TTI: CFR-25JT-52-1R8 YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 1.8 OHM 5% .25W | 0In Stock | CFR | Axial | 1.8 Ohms | 250 mW | 5 % | - 500 PPM / C to +350 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | Ammo Pack | |||||
Mfr: CFR-25JT-52-18K TTI: CFR-25JT-52-18K YAGEO Carbon Film Resistors - Through Hole 18 kOhms 250 mW 5% 350 PPM / C | 0In Stock | CFR | General Purpose | Axial | 18 kOhms | 250 mW (1/4 W) | 5 % | - 350 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Ammo Pack | |||
Mfr: CFR-25JT-52-5K1 TTI: CFR-25JT-52-5K1 YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 5.1K OHM 5% .25W | 0In Stock | CFR | General Purpose | Axial | 5.1 kOhms | 250 mW (1/4 W) | 5 % | - 350 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Ammo Pack | |||
Mfr: CFR-25JT-52-680R TTI: CFR-25JT-52-680R YAGEO Carbon Film Resistors - Through Hole 680 Ohms 250 mW 5% - 350/ +500 PPM / C | 0In Stock | CFR | General Purpose | Axial | 680 Ohms | 250 mW (1/4 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Ammo Pack | |||
Mfr: CFR-50JT-52-270K TTI: CFR-50JT-52-270K YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 270K OHM 5% .5W | 0In Stock | CFR | Axial | 270 kOhms | 500 mW | 5 % | - 700 PPM / C to 0 PPM / C | - 55 C | + 155 C | 350 V | 3.3 mm | 9 mm | AEC-Q200 | Ammo Pack | ||||
0In Stock | CFR | General Purpose | Axial | 2.2 kOhms | 250 mW (1/4 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Reel | ||||
0In Stock | CFR | General Purpose | Axial | 33 kOhms | 250 mW (1/4 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Reel | ||||
Mfr: SPR2CT521R683J TTI: SPR2CT521R683J KOA Speer Availability: 0In StockCarbon Film Resistors - Through Hole 2W 68K 5%TR | 0In Stock | SPR | Flameproof | Axial | 68 kOhms | 2 W | 5 % | 350 PPM / C | - 55 C | + 200 C | 500 V | 4.2 mm | 12 mm | Reel | ||||
Mfr: CFR100J68K TTI: CFR100J68K TE Connectivity / Holsworthy Availability: 0In Stock30.000 On Order Expected 18-May-27 Carbon Film Resistors - Through Hole 68KOhm 1W 500PPM | 0In Stock30.000 On Order Expected 18-May-27 | CFR | Standard | Axial | 68 kOhms | 1 W | 5 % | - 100 PPM / C, - 500 PPM / C | - 55 C | + 155 C | 5 mm | 12 mm | Ammo Pack | 4-1623925-8 | ||||
Mfr: CFR50J560R TTI: CFR50J560R TE Connectivity / AMP Availability: 0In StockCarbon Film Resistors - Through Hole 560Ohm 1/2W 1200PPM | 0In Stock | CFR | Standard | Axial | 560 Ohms | 500 mW (1/2 W) | 5 % | - 450 PPM / C, 0 PPM / C | - 55 C | + 155 C | 3 mm | 9 mm | Box | 4-1623933-2 | ||||
Mfr: CFR-12JT-52-47K TTI: CFR-12JT-52-47K YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 47 kOhms 1/6W 150 V 5% - 55 C+ 155 C Axial - 350 PPM / C, + 500 PPM / C AEC-Q200 | 0In Stock | CFR | General Purpose | Axial | 47 kOhms | 166 mW (1/6 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 150 V | 1.9 mm | 3.4 mm | AEC-Q200 | Ammo Pack | |||
Mfr: CFR-12JT-52-100R TTI: CFR-12JT-52-100R YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 100ohm 5% 1/6W Carbon Film | 0In Stock | CFR | General Purpose | Axial | 100 Ohms | 166 mW (1/6 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 150 V | 1.9 mm | 3.4 mm | AEC-Q200 | Ammo Pack | |||
Mfr: CFR-12JT-52-240K TTI: CFR-12JT-52-240K YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 240 kOhms 1/6W 150 V 5% - 55 C+ 155 C Axial - 350 PPM / C, + 500 PPM / C AEC-Q200 | 0In Stock | CFR | General Purpose | Axial | 240 kOhms | 166 mW (1/6 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 150 V | 1.9 mm | 3.4 mm | AEC-Q200 | Ammo Pack | |||
Mfr: CFR100JR-73-2K4 TTI: CFR100JR-73-2K4 YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 2.4K OHM 5% 1W | 0In Stock | CFR | General Purpose | Axial | 2.4 kOhms | 1 W | 5 % | 350 PPM / C | - 55 C | + 155 C | 500 V | 4.5 mm | 11.5 mm | AEC-Q200 | Reel | |||
Mfr: CFR-25JR-52-10R TTI: CFR-25JR-52-10R YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 10ohm 1/4W 5% | 0In Stock | CFR | General Purpose | Axial | 10 Ohms | 250 mW (1/4 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Reel | |||
Mfr: CFR-25JR-52-1R5 TTI: CFR-25JR-52-1R5 YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 1.5 ohm 5% 1/4W Carbon Film | 0In Stock | CFR | General Purpose | Axial | 1.5 Ohms | 250 mW (1/4 W) | 5 % | - 350 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | AEC-Q200 | Reel | |||
Mfr: CFR-50JT-52-15R TTI: CFR-50JT-52-15R YAGEO Availability: 0In StockCarbon Film Resistors - Through Hole 15 Ohms 1/2W 350 V 5% - 55 C+ 155 C Axial - 350 PPM / C, + 500 PPM / C AEC-Q200 | 0In Stock | CFR | General Purpose | Axial | 15 Ohms | 500 mW (1/2 W) | 5 % | - 350 PPM / C, + 500 PPM / C | - 55 C | + 155 C | 350 V | 3.3 mm | 9 mm | AEC-Q200 | Ammo Pack |