OK - Carbon Film Resistors
195 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OK3935E-R52 TTI: Not Assigned Ohmite Availability: Not Available OnlineCarbon Film Resistors - Through Hole 39K Ohm 1/4W 5% 250 Volt | Not Available Online | OK | Standard | Axial | 39 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OK2255E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 2.2M Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 2.2 MOhms | 250 mW (1/4 W) | 5 % | - 800 PPM / C, + 1500 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OK3025E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 3K Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 3 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OK8215E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 820 Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 820 Ohms | 250 mW (1/4 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OK1255E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 1.2M Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 1.2 MOhms | 250 mW (1/4 W) | 5 % | - 800 PPM / C, + 1500 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OK6255E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 6.2M Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 6.2 MOhms | 250 mW (1/4 W) | 5 % | - 800 PPM / C, + 1500 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OK1055E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 1M Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 1 MOhms | 250 mW (1/4 W) | 5 % | - 700 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OK6825E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 6.8K Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 6.8 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OK1035E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 10K Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 10 kOhms | 250 mW (1/4 W) | 5 % | - 700 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OK3045E-R52 TTI: Not Assigned Ohmite Availability: Not Available OnlineCarbon Film Resistors - Through Hole 300K Ohm 1/4W 5% 250 Volt | Not Available Online | OK | Standard | Axial | 300 kOhms | 250 mW (1/4 W) | 5 % | - 700 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OK3945E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 390K Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 390 kOhms | 250 mW (1/4 W) | 5 % | - 700 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OK2025E-R52 TTI: Not Assigned Ohmite Availability: Not Available OnlineCarbon Film Resistors - Through Hole 2K Ohm 1/4W 5% 250 Volt | Not Available Online | OK | Standard | Axial | 2 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OK2035E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 20K Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 20 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OK2725E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 2.7K Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 2.7 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OK56G5E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 5.6 Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 5.6 Ohms | 250 mW (1/4 W) | 5 % | 350 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OK4355E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 4.3M Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 4.3 MOhms | 250 mW (1/4 W) | 5 % | - 800 PPM / C, + 1500 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OK2735E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 27K Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 27 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OK1235E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 12K Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 12 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OK2235E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 22K Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 22 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OK3955E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 3.9M Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 3.9 MOhms | 250 mW (1/4 W) | 5 % | 350 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OK3015E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 300 Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 300 Ohms | 250 mW (1/4 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OK3335E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 33K Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 33 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OK1325E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 1.3K Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 1.3 kOhms | 250 mW (1/4 W) | 5 % | - 450 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OK3345E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 330K Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 330 kOhms | 250 mW (1/4 W) | 5 % | - 700 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel | |||
Mfr: OK27G5E-R52 TTI: Not Assigned Ohmite Availability: 0In StockCarbon Film Resistors - Through Hole 2.7 Ohm 1/4W 5% 250 Volt | 0In Stock | OK | Standard | Axial | 2.7 Ohms | 250 mW (1/4 W) | 5 % | 350 PPM / C | - 70 C | + 155 C | 250 V | 2.5 mm | 6.8 mm | Reel |