Z - Carbon Film Resistors
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Z | Zero-Ohm | Axial | 0 Ohms | - 55 C | + 155 C | 2.3 mm | 6.1 mm | Reel | |||||||||
0In Stock | Z | Zero-Ohm | Axial | 0 Ohms | - 55 C | + 155 C | 2.3 mm | 6.1 mm | ||||||||||
0In Stock | Z | Zero-Ohm | Axial | 0 Ohms | - 55 C | + 155 C | 2.2 mm | 5.8 mm | Reel | Z25YCT52A | ||||||||
0In Stock | Z | Zero-Ohm | Axial | 0 Ohms | - 55 C | + 155 C | 1.7 mm | 3.2 mm | Reel | |||||||||
0In Stock | Z | Zero-Ohm | Axial | 0 Ohms | - 55 C | + 155 C | 2.2 mm | 5.8 mm | Bulk | |||||||||
Not Available Online | Z | Zero-Ohm | Axial | 0 Ohms | - 55 C | + 155 C | 1.7 mm | 3.2 mm | Reel | |||||||||
Not Available Online | Z | Zero-Ohm | Axial | 0 Ohms | - 55 C | + 155 C | 2.3 mm | 6.1 mm | Reel | |||||||||
Not Available Online | Z | Zero-Ohm | Axial | 0 Ohms | - 55 C | + 155 C | 2.2 mm | 5.8 mm | Reel | |||||||||
Not Available Online | Z | Zero-Ohm | Axial | 0 Ohms | - 55 C | + 155 C | 1.7 mm | 3.2 mm | Reel | |||||||||
Not Available Online | Z | |||||||||||||||||
Not Available Online | Z | Zero-Ohm | Axial | 0 Ohms | - 55 C | + 155 C | 1.7 mm | 3.2 mm | Reel | |||||||||
Not Available Online | Z | Zero-Ohm | Axial | 0 Ohms | - 55 C | + 155 C | 2.2 mm | 5.8 mm | ||||||||||
Not Available Online | Z | Zero-Ohm | Axial | 0 Ohms | - 55 C | + 155 C | 1.7 mm | 3.2 mm | ||||||||||
Not Available Online | Z |