Ohmite - Ceramic Composition Resistors
6.967 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
350In Stock | OY | Axial | 470 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Box | ||||
1.300In Stock | OY | Axial | 4.7 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Box | ||||
8.000In Stock | OY | Axial | 18 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Box | ||||
50In Stock | OY | Axial | 3.9 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Box | ||||
Mfr: OX220KE-TR TTI: OX220KE-TR Ohmite Availability: 76.000In StockCeramic Composition Resistors 22 OHM 10% 1W | 76.000In Stock | OX | Reel | |||||||||||||
0In Stock | OX | Axial | 15 Ohms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Box | ||||
0In Stock | OY | Axial | 39 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Box | ||||
0In Stock10.500 On Order Expected | OY | Axial | 120 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Box | ||||
0In Stock | OY | Axial | 6.8 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Box | ||||
0In Stock | OY | Axial | 8.2 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 22.6 mm | Box | ||||
0In Stock | OX | Axial | 10 kOhms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Box | ||||
0In Stock | OY | Axial | 33 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Box | ||||
0In Stock | OY | Axial | 3.3 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Box | ||||
| A | Radial | 47 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Box | |||||
Mfr: OC2K220E-TR TTI: OC2K220E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 2W 220ohm 10% Tol | 0In Stock | OC | Axial | 22 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
0In Stock | OX | Axial | 470 Ohms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Box | ||||
0In Stock | OY | Axial | 22 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Box | ||||
0In Stock | OX | Axial | 330 Ohms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Box | ||||
0In Stock | OY | Axial | 47 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Box | ||||
0In Stock | OY | Axial | 15 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Box | ||||
0In StockLimited Supply | A | Radial | 2.2 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Box | ||||
0In StockLimited Supply | A | Radial | 22 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Box | ||||
0In Stock | OX | Axial | 47 kOhms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Box | ||||
0In Stock | OY | Axial | 47 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Box | ||||
0In Stock | OY | Axial | 220 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Box |