Ceramic Composition Resistors
10.307 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | OU | Axial | 1 kOhms | 1 W | 10 % | 300 V | - 3000 PPM / C | - 55 C | + 200 C | 5 mm | 15.5 mm | Ammo Pack | ||||
0In Stock | OU | Axial | 1.5 kOhms | 1 W | 10 % | 300 V | - 3000 PPM / C | - 55 C | + 200 C | 5 mm | 15.5 mm | Ammo Pack | ||||
0In Stock | OUM | SMD/SMT | 1 kOhms | 1 W | 10 % | 400 V | - 3000 PPM / C | - 55 C | + 200 C | 4.6 mm | 14.6 mm | Reel | ||||
0In Stock | OU | Axial | 100 Ohms | 1 W | 10 % | 300 V | - 3000 PPM / C | - 55 C | + 200 C | 5 mm | 15.5 mm | Ammo Pack | ||||
Mfr: NPM30AJT-10K TTI: Not Assigned YAGEO Availability: 0In StockCeramic Composition Resistors 10K Ohoms 30W 5% | 0In Stock | NPM | Radial | 10 kOhms | 30 W | 5 % | 350 V | 50 PPM / C, 100 PPM / C, 200 PPM / C | - 65 C | + 150 C | 10.41 mm | Ammo Pack | ||||
Mfr: NPM30AJT-1R TTI: Not Assigned YAGEO Availability: 0In StockCeramic Composition Resistors 1R Ohms 30W 5% | 0In Stock | NPM | Radial | 1 Ohms | 30 W | 5 % | 350 V | - 65 C | + 150 C | 10.41 mm | Ammo Pack | |||||
Mfr: NPM30AJT-33R TTI: Not Assigned YAGEO Availability: 0In StockCeramic Composition Resistors 33 Ohms 30W 5% | 0In Stock | NPM | Radial | 33 Ohms | 30 W | 5 % | 350 V | 50 PPM / C, 100 PPM / C, 200 PPM / C | - 65 C | + 150 C | 10.41 mm | Ammo Pack | ||||
Mfr: NPM30AJT-50R TTI: Not Assigned YAGEO Availability: 0In StockCeramic Composition Resistors 50 Ohms 30W 5% | 0In Stock | NPM | Radial | 50 Ohms | 30 W | 5 % | 350 V | 50 PPM / C, 100 PPM / C, 200 PPM / C | - 65 C | + 150 C | 10.41 mm | Ammo Pack | ||||
Mfr: NPM30AJT-75R TTI: Not Assigned YAGEO Availability: 0In StockCeramic Composition Resistors 75 Ohms 30W 5% | 0In Stock | NPM | Radial | 75 Ohms | 30 W | 5 % | 350 V | 50 PPM / C, 100 PPM / C, 200 PPM / C | - 65 C | + 150 C | 10.41 mm | Ammo Pack | ||||
Mfr: NPM35AFTF10K TTI: Not Assigned YAGEO Availability: 0In StockCeramic Composition Resistors 10K Ohoms 35W 1% 100PPM | 0In Stock | NPM | Radial | 10 kOhms | 35 W | 1 % | 350 V | 100 PPM / C | - 65 C | + 150 C | 10.16 mm | Ammo Pack | ||||
0In Stock | A | Radial | 3.3 Ohms | 2 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 15 mm | Bulk | ||||
Mfr: AY100KE TTI: Not Assigned Ohmite Ceramic Composition Resistors 4.5watt 10ohm 10% High Energy Non-Ind. | 0In Stock | A | Radial | 10 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | |||
Mfr: AX10GKE TTI: Not Assigned Ohmite Ceramic Composition Resistors 3.5watt 1ohm 10% High Energy Non-Ind. | 0In Stock | A | Radial | 1 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | |||
0In Stock | A | Radial | 3.3 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
0In Stock | HPC | Axial | 2.7 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
Not Available Online | OY | Axial | 82 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
Mfr: PCF1CT631R274K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 1 WATT 270K OHM 10% | 0In Stock | PCF | Axial | 270 kOhms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Reel | ||
0In Stock | HPC | Axial | 22 Ohms | 2 W | 10 % | 400 V | - 900 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | OX | Axial | 680 Ohms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | ||||
0In Stock | OY | Axial | 1.8 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
0In Stock | HPC | Axial | 180 Ohms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 680 Ohms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | RC | SMD/SMT | 1 W | - 55 C | + 150 C | Bulk | ||||||||||
0In Stock | RC | SMD/SMT | 1 W | - 55 C | + 150 C | Bulk | ||||||||||
Mfr: AZ101KE TTI: Not Assigned Ohmite Ceramic Composition Resistors 5.5watt 100ohm 10% High Energy Non-Ind. | 0In Stock | A | Radial | 100 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk |