Ceramic Composition Resistors
10.307 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | OX | Axial | 4.7 kOhms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Box | ||||
0In Stock | OX | Axial | 3.9 Ohms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Box | ||||
0In Stock | OY | Axial | 470 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Box | ||||
0In Stock | HPC | Axial | 4.7 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 3.3 Ohms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Reel | |||
| A | Radial | 100 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Box | |||||
0In Stock | OY | Axial | 27 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Box | ||||
0In Stock | HPC | Axial | 56 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 15 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | OY | Axial | 3.3 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Box | ||||
Mfr: PCF1CT631R102K TTI: PCF1CT631R102K KOA Speer Availability: 0In StockCeramic Composition Resistors 1 WATT 1K OHM 10% | 0In Stock | PCF | Axial | 1 kOhms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Reel | ||
0In Stock | OX | Axial | 100 kOhms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Box | ||||
0In Stock | HPC | Axial | 150 Ohms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | OX | Axial | 3.3 Ohms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Box | ||||
0In Stock | PCF | Axial | 33 Ohms | 1 W | 10 % | 500 V | - 900 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 4.7 Ohms | 1 W | 10 % | 300 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Box | ||||
0In StockLimited Supply | PCF | Axial | 330 Ohms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Reel | |||
0In Stock | OY | Axial | 33 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Box | ||||
0In Stock | OW | Bulk | ||||||||||||||
0In Stock | OW | Bulk | ||||||||||||||
0In Stock | OW | Bulk | ||||||||||||||
0In Stock | OW | Bulk | ||||||||||||||
0In Stock | OW | Bulk | ||||||||||||||
0In Stock | OW | Bulk | ||||||||||||||
0In Stock | OW | Bulk |