Ceramic Composition Resistors
10.307 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | A | Radial | 6.8 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
Mfr: 45JR10KLFTB TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCeramic Composition Resistors 1/4W 10K Ohms 10% MULTI TURN | 0In Stock | Tube | ||||||||||||||
0In Stock | HPC | Axial | 3.3 kOhms | 3 W | 10 % | 450 V | - 1200 PPM / C | - 40 C | + 200 C | 6 mm | 26 mm | AEC-Q200 | Bulk | |||
Mfr: MOX-F-021002FE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 10K OHM 1% | 0In Stock | Power Mox | Solder Lug | 10 kOhms | 25 W | 1 % | 20 kV | 50 PPM / C | - 65 C | + 180 C | 19.56 mm | 76.2 mm | Bulk | |||
Mfr: RC1R0EA22R0KET TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 1W 22 Ohm 10% | 0In Stock | RC | SMD/SMT | 22 Ohms | 1 W | 10 % | 500 V | - 1300 PPM / C | - 55 C | + 150 C | 20.599 mm | Reel | ||||
0In Stock | RC | 1 W | Reel | |||||||||||||
0In Stock | HPC/PCF | Axial | 1 kOhms | 2 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC/PCF | Axial | 22 Ohms | 2 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | A | Radial | 4.7 Ohms | 2 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 15 mm | Bulk | ||||
Mfr: 45JR500KLFTB TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCeramic Composition Resistors 1/4W 500K Ohms 10% MULTI TURN | 0In Stock | Tube | ||||||||||||||
0In Stock | A | Radial | 120 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | ||||
Mfr: HPC1/2C102K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 1K ohm 10% 0.5W CURRENT | 0In Stock | HPC | Axial | 1 kOhms | 500 mW (1/2 W) | 10 % | 200 V | - 1200 PPM / C | - 40 C | + 200 C | 3.5 mm | 11 mm | AEC-Q200 | Bulk | ||
Mfr: 45JR50KLFTB TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCeramic Composition Resistors 50K 10% 4mm Multi-Turn | 0In Stock | Tube | ||||||||||||||
0In Stock | A | Radial | 1 kOhms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | ||||
0In Stock | A | Radial | 8.2 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
0In Stock | A | Radial | 1.8 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | ||||
0In Stock | A | Radial | 120 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | ||||
0In Stock | A | Radial | 3.9 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
0In Stock | A | Radial | 27 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
0In Stock | A | Radial | 68 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | ||||
Mfr: 83YR100KLFTB TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCeramic Composition Resistors 1/2W 100K Ohms 10% SINGLE TURN | 0In Stock | Tube | ||||||||||||||
Mfr: 83YR200KLF TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockCeramic Composition Resistors 1/2W 200K Ohms 10% SINGLE TURN | 0In Stock | Bulk | ||||||||||||||
0In Stock | HPC | Axial | 18 Ohms | 3 W | 10 % | 450 V | - 900 PPM / C | - 40 C | + 200 C | 6 mm | 26 mm | AEC-Q200 | Bulk | |||
Mfr: PCF1/2L513K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 1/2 WATT 51K OHM 10% | 0In Stock | HPC/PCF | Axial | 51 kOhms | 500 mW (1/2 W) | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Bulk | ||
0In Stock | OX | Axial | 18 kOhms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk |