CS3 - Current Sense Resistors
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Width | Height | Termination Style | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CS3 | 10 mOhms | 3 W | 1 % | 60 PPM / C | - 55 C | + 150 C | 21.7 mm | 5.35 mm | 16.4 mm | Radial | Bulk | |||||
Not Available Online | CS3 | 1 mOhms | 3 W | 1 % | 60 PPM / C | - 55 C | + 150 C | 21.7 mm | 5.35 mm | 16.4 mm | Radial | Bulk | |||||
0In Stock | CS3 | 20 mOhms | 3 W | 1 % | 60 PPM / C | - 55 C | + 150 C | 21.7 mm | 5.35 mm | 16.4 mm | Radial | Bulk | |||||
Mfr: CS3FR002E TTI: Not Assigned Ohmite Current Sense Resistors - Through Hole 3watt .002ohm 1% 4 Lead Non-Inductive | 0In Stock | CS3 | 2 mOhms | 3 W | 1 % | 60 PPM / C | - 55 C | + 150 C | 21.7 mm | 5.35 mm | 16.4 mm | Radial | Bulk | ||||
0In Stock | CS3 | 25 mOhms | 3 W | 1 % | 60 PPM / C | - 55 C | + 150 C | 21.7 mm | 5.35 mm | 16.4 mm | Radial | Bulk | |||||
Not Available Online | CS3 | 15 mOhms | 3 W | 1 % | 60 PPM / C | - 55 C | + 150 C | 21.7 mm | 5.35 mm | 16.4 mm | Radial | Bulk | |||||
0In Stock | CS3 | 3 mOhms | 3 W | 1 % | 60 PPM / C | - 55 C | + 150 C | 21.7 mm | 5.35 mm | 16.4 mm | Radial | Bulk | |||||
Not Available Online | CS3 | 5 mOhms | 3 W | 1 % | 60 PPM / C | - 55 C | + 150 C | 21.7 mm | 5.35 mm | 16.4 mm | Radial | Bulk | |||||
0In Stock | CS3 | 50 mOhms | 3 W | 1 % | 60 PPM / C | - 55 C | + 150 C | 21.7 mm | 5.35 mm | 16.4 mm | Radial | Bulk | |||||
0In Stock | CS3 | 30 mOhms | 3 W | 1 % | 60 PPM / C | - 55 C | + 150 C | 21.7 mm | 5.35 mm | 16.4 mm | Radial | Bulk | |||||
0In Stock | CS3 | 60 mOhms | 3 W | 1 % | 60 PPM / C | - 55 C | + 150 C | 21.7 mm | 5.35 mm | 16.4 mm | Radial | Bulk | |||||
Not Available Online | CS3 | 36 mOhms | 3 W | 1 % | 60 PPM / C | - 55 C | + 150 C | 21.7 mm | 5.35 mm | 16.4 mm | Radial | Bulk | |||||
Not Available Online | CS3 | 2 mOhms | 3 W | 1 % | 60 PPM / C | - 55 C | + 150 C | 21.7 mm | 5.35 mm | 16.4 mm | Radial | ||||||
Not Available Online | CS3 | 50 mOhms | 3 W | 1 % | 60 PPM / C | - 55 C | + 150 C | 21.7 mm | 5.35 mm | 16.4 mm | Radial | ||||||
Not Available Online | CS3 | 36 mOhms | 3 W | 1 % | 60 PPM / C | - 55 C | + 150 C | 21.7 mm | 5.35 mm | 16.4 mm | Radial | ||||||
Not Available Online | CS3 | 5 mOhms | 3 W | 1 % | 60 PPM / C | - 55 C | + 150 C | 21.7 mm | 5.35 mm | 16.4 mm | Radial | ||||||
Not Available Online | CS3 | 10 mOhms | 3 W | 1 % | 60 PPM / C | - 55 C | + 150 C | 21.7 mm | 5.35 mm | 16.4 mm | Radial | ||||||
Not Available Online | CS3 | 25 mOhms | 3 W | 1 % | 60 PPM / C | - 55 C | + 150 C | 21.7 mm | 5.35 mm | 16.4 mm | Radial | ||||||
Not Available Online | CS3 | 1 mOhms | 3 W | 1 % | 60 PPM / C | - 55 C | + 150 C | 21.7 mm | 5.35 mm | 16.4 mm | Radial | ||||||
Not Available Online | CS3 | 3 mOhms | 3 W | 1 % | 60 PPM / C | - 55 C | + 150 C | 21.7 mm | 5.35 mm | 16.4 mm | Radial | ||||||
Not Available Online | CS3 | 60 mOhms | 3 W | 1 % | 60 PPM / C | - 55 C | + 150 C | 21.7 mm | 5.35 mm | 16.4 mm | Radial | Bulk | |||||
Not Available Online | CS3 | 20 mOhms | 3 W | 1 % | 60 PPM / C | - 55 C | + 150 C | 21.7 mm | 5.35 mm | 16.4 mm | Radial | ||||||
Not Available Online | CS3 | 30 mOhms | 3 W | 1 % | 60 PPM / C | - 55 C | + 150 C | 21.7 mm | 5.35 mm | 16.4 mm | Radial | ||||||
Not Available Online | CS3 | 15 mOhms | 3 W | 1 % | 60 PPM / C | - 55 C | + 150 C | 21.7 mm | 5.35 mm | 16.4 mm | Radial |