Metal Film Resistors
483.633 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MBE04140C1009FC100 TTI: MBE04140C1009FC100 Vishay / Beyschlag Availability: 1.000In StockMetal Film Resistors - Through Hole 1watt 10ohm 1% | 1.000In Stock | MBx/SMA - Professional | 10 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 4.2 mm | 11.9 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C3011FCT00 TTI: MBB02070C3011FCT00 Vishay / Beyschlag Availability: 15.000In StockMetal Film Resistors - Through Hole 0.6W 3.01Kohm 1% 50ppm | 15.000In Stock | MBx/SMA - Professional | 3.01 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: PR01000101003FA100 TTI: PR01000101003FA100 Vishay / BC Components Availability: 9.000In StockMetal Film Resistors - Through Hole 100K OHM 1% 1W | 9.000In Stock | PR01 | 100 kOhms | 1 W | 1 % | 250 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: PR01000102200JA100 TTI: PR01000102200JA100 Vishay / BC Components Availability: 2.000In StockMetal Film Resistors - Through Hole 1watt 220ohms 5% | 2.000In Stock | PR01 | 220 Ohms | 1 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: MRS25000C6042FCT00 TTI: MRS25000C6042FCT00 Vishay / BC Components Availability: 10.000In StockMetal Film Resistors - Through Hole 60.4K OHM 1% .6W | 10.000In Stock | MRS25 | 60.4 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | |||||
Mfr: RC55D-19K1BI TTI: RC55D-19K1BI Welwyn Components / TT Electronics Availability: 500In StockMetal Film Resistors - Through Hole CECC40101-004HD/JD/KD | 500In Stock | RC | Ammo Pack | |||||||||||||||
Mfr: MBB0207VD1004BC100 TTI: MBB0207VD1004BC100 Vishay / Beyschlag Availability: 27.000In StockMetal Film Resistors - Through Hole 0.4W 1Mohm .1% 25ppm CECC 06 | 27.000In Stock | MBx/SMA - Precision | 1 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MF0207FTE52-178R TTI: MF0207FTE52-178R YAGEO Availability: 55.000In StockMetal Film Resistors - Through Hole 0.6W 1% 178 ohm 50ppm | 55.000In Stock | MF0 | 600 mW | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | |||||||||
Mfr: MF0207FTE52-26K1 TTI: MF0207FTE52-26K1 YAGEO Availability: 15.000In StockMetal Film Resistors - Through Hole 26.1Kohm 1% 0.6W Metal Film Resistor | 15.000In Stock | MF0 | 26.1 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | ||
Mfr: MF0207FTE52-300R TTI: MF0207FTE52-300R YAGEO Availability: 10.000In StockMetal Film Resistors - Through Hole 300 OHM 1% .6W | 10.000In Stock | MF0 | 300 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | ||
Mfr: EMC2-47RKI TTI: EMC2-47RKI Welwyn Components / TT Electronics Availability: 6.000In StockMetal Film Resistors - Through Hole 47 ohm 10% 2W Metal Film Resistor | 6.000In Stock | EMC | 47 Ohms | 2 W | 10 % | 100 PPM / C | - 55 C | + 155 C | 240 V | 4 mm | 10 mm | Axial | Ammo Pack | Metal Film Resistors Flameproof | Fusible Resistor | |||
Mfr: RCMS0541R20FHS14 TTI: RCMS0541R20FHS14 Vishay / Sfernice Availability: 500In StockMetal Film Resistors - Through Hole 50PPM 1% 41.2 OHM | 500In Stock | Bulk | ||||||||||||||||
Mfr: PR01000103901FA500 TTI: PR01000103901FA500 Vishay / BC Components Availability: 5.000In StockMetal Film Resistors - Through Hole 3.9K OHM 1% 1W | 5.000In Stock | PR01 | 3.9 kOhms | 1 W | 1 % | 250 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: PR01000101200JA100 TTI: PR01000101200JA100 Vishay / BC Components Availability: 11.000In StockMetal Film Resistors - Through Hole 1watt 120ohms 5% | 11.000In Stock | PR01 | 120 Ohms | 1 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: PR03000206800JAC00 TTI: PR03000206800JAC00 Vishay / BC Components Availability: 4.500In Stock20.000 On Order Expected 24-Mar-27 Metal Film Resistors - Through Hole 3watts 680ohms 5% | 4.500In Stock20.000 On Order Expected 24-Mar-27 | PR03 | 680 Ohms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: CPF328K000FKE14 TTI: CPF328K000FKE14 Vishay / Dale Availability: 300In StockMetal Film Resistors - Through Hole 3watts 28Kohms 1% | 300In Stock | CPF | 28 kOhms | 3 W | 1 % | 100 PPM / C | - 65 C | + 230 C | 500 V | 4.57 mm | 14.1 mm | Axial | Bulk | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | |||
Mfr: MBB02070C1008FRP00 TTI: MBB02070C1008FRP00 Vishay / BC Components Availability: 20.000In StockMetal Film Resistors - Through Hole .6WATT 1OHMS 1% 50PPM | 20.000In Stock | MBx/SMA - Professional | 1 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Reel | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: PR01000108200JA100 TTI: PR01000108200JA100 Vishay / BC Components Availability: 1.000In StockMetal Film Resistors - Through Hole 820 OHM 5% 1W | 1.000In Stock | PR01 | 820 Ohms | 1 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: PR02000208200JA100 TTI: PR02000208200JA100 Vishay / BC Components Availability: 8.000In StockMetal Film Resistors - Through Hole 2watt 820ohms 5% | 8.000In Stock | PR02 | 820 Ohms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: MF0207FTE52-2K05 TTI: MF0207FTE52-2K05 YAGEO Availability: 5.000In StockMetal Film Resistors - Through Hole 2.05K OHM 1% .6W | 5.000In Stock | MF0 | 2.05 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Thin Film | |||
Mfr: VR25000001504JA100 TTI: VR25000001504JA100 Vishay / BC Components Availability: 1.000In Stock14.000 On Order Expected 11-Jan-27 Metal Film Resistors - Through Hole 1/4watt 1.5Mohms 5% | 1.000In Stock14.000 On Order Expected 11-Jan-27 | VR25 | 1.5 MOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 1.6 kV | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | |||
Mfr: MFP1-100RJI TTI: MFP1-100RJI Welwyn Components / TT Electronics Availability: 80.000In StockMetal Film Resistors - Through Hole 100 ohm 5% 350V Metal Film | 80.000In Stock | MFP | 100 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.2 mm | Axial | Ammo Pack | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | |||
Mfr: RLR07C2001FSB14 TTI: RLR07C2001FSB14 Vishay Availability: 800In StockMetal Film Resistors - Through Hole 2K OHM 1% .25W ERL07 | 800In Stock | ERL (Military RLR) | 2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1502FSB14 TTI: RLR07C1502FSB14 Vishay Availability: 500In StockMetal Film Resistors - Through Hole 15K OHM 1% .25W ERL07 | 500In Stock | ERL (Military RLR) | 15 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: RLR07C1002GSB14 TTI: RLR07C1002GSB14 Vishay Availability: 400In StockMetal Film Resistors - Through Hole 10K OHM 2% .25W ERL07 | 400In Stock | ERL (Military RLR) | 10 kOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability |