Metal Film Resistors
483.633 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MBB02070C8208FCT00 TTI: MBB02070C8208FCT00 Vishay / Beyschlag Availability: 20.000In StockMetal Film Resistors - Through Hole .6w 8.2ohms 1% | 20.000In Stock | MBx/SMA - Professional | 8.2 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: SFR2500001003JA500 TTI: SFR2500001003JA500 Vishay / BC Components Availability: 5.000In StockMetal Film Resistors - Through Hole 0.4watt 100Kohms 5% | 5.000In Stock | SFR25 | 100 kOhms | 400 mW | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors | Metal Film Resistor | |||
Mfr: MBA02040C1501FCT00 TTI: MBA02040C1501FCT00 Vishay / Beyschlag Availability: 10.000In Stock25.000 On Order Expected 08-Apr-27 Metal Film Resistors - Through Hole 1/4watt 1.5Kohm 1% 50ppm | 10.000In Stock25.000 On Order Expected 08-Apr-27 | MBA - Professional | 1.5 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBA02040C1601FCT00 TTI: MBA02040C1601FCT00 Vishay / Beyschlag Availability: 45.000In StockMetal Film Resistors - Through Hole 1.6K OHM 1% .4W | 45.000In Stock | MBA - Professional | 1.6 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C4751FCT00 TTI: MBB02070C4751FCT00 Vishay / Beyschlag Availability: 10.000In StockMetal Film Resistors - Through Hole .6w 4.75Kohms 1% | 10.000In Stock | MBx/SMA - Professional | 4.75 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C1503FC100 TTI: MBB02070C1503FC100 Vishay / Beyschlag Availability: 4.000In StockMetal Film Resistors - Through Hole .6w 150Kohms 1% | 4.000In Stock | MBx/SMA - Professional | 150 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBA02040C3001FRP00 TTI: MBA02040C3001FRP00 Vishay / Beyschlag Availability: 140.000In Stock350.000 On Order Expected Metal Film Resistors - Through Hole .4watt 3Kohms 1% 1/8watt body size | 140.000In Stock350.000 On Order Expected | MBA - Professional | 3 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Reel | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C8200FCT00 TTI: MBB02070C8200FCT00 Vishay / Beyschlag Availability: 15.000In StockMetal Film Resistors - Through Hole .6w 820ohms 1% | 15.000In Stock | MBx/SMA - Professional | 820 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MFR4-1R0FI TTI: MFR4-1R0FI Welwyn Components / TT Electronics Availability: 5.000In Stock15.000 On Order Expected 28-Jul-27 Metal Film Resistors - Through Hole 1 ohm 1% 350V Metal Film Resistor | 5.000In Stock15.000 On Order Expected 28-Jul-27 | MFR | 1 Ohms | 500 mW (1/2 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.2 mm | Axial | Ammo Pack | Metal Film Resistors | Metal Film Resistor | |||
Mfr: MFR4-4K7FI TTI: MFR4-4K7FI Welwyn Components / TT Electronics Availability: 5.000In Stock15.000 On Order Expected 28-Jul-27 Metal Film Resistors - Through Hole 4.7K ohm 1% 350V Metal Film Resistor | 5.000In Stock15.000 On Order Expected 28-Jul-27 | MFR | 4.7 kOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.2 mm | Axial | Ammo Pack | Metal Film Resistors | Metal Film Resistor | |||
Mfr: MRS25000C5108FCT00 TTI: MRS25000C5108FCT00 Vishay / BC Components Availability: 10.000In StockMetal Film Resistors - Through Hole 5.1 OHM 1% .6W | 10.000In Stock | MRS25 | 5.1 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Ammo Pack | ||||||
Mfr: MBA02040C1540FCT00 TTI: MBA02040C1540FCT00 Vishay / Beyschlag Availability: 15.000In StockMetal Film Resistors - Through Hole 154 OHM 1% .4W | 15.000In Stock | MBA - Professional | 154 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBA0204VC3920FCT00 TTI: MBA0204VC3920FCT00 Vishay / BC Components Availability: 580.000In StockMetal Film Resistors - Through Hole CECC EN 140101-806 | 580.000In Stock | MBA - Professional | 392 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MF0207-T-52-0R TTI: MF0207-T-52-0R YAGEO Availability: 5.000In StockMetal Film Resistors - Through Hole ZERO OHM JUMPER .6W | 5.000In Stock | MF0 | 0 mOhms | 600 mW | - 55 C | + 155 C | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Thin Film | |||||||
Mfr: PR02000201208JA100 TTI: PR02000201208JA100 Vishay / BC Components Availability: 11.000In StockMetal Film Resistors - Through Hole 2watt 1.2ohms 5% | 11.000In Stock | PR02 | 1.2 Ohms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: MBB02070C4871FCT00 TTI: MBB02070C4871FCT00 Vishay / Beyschlag Availability: 20.000In StockMetal Film Resistors - Through Hole 0.6W 4.87Kohm 1% 50ppm | 20.000In Stock | MBx/SMA - Professional | 4.87 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C2204FCT00 TTI: MBB02070C2204FCT00 Vishay / Beyschlag Availability: 25.000In StockMetal Film Resistors - Through Hole 0.6W 2.2Mohm 1% 50ppm | 25.000In Stock | MBx/SMA - Professional | 2.2 MOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C2218FCT00 TTI: MBB02070C2218FCT00 Vishay / Beyschlag Availability: 15.000In StockMetal Film Resistors - Through Hole 0.6W 2.21ohm 1% 50ppm | 15.000In Stock | MBx/SMA - Professional | 2.21 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBA02040C3329FCT00 TTI: MBA02040C3329FCT00 Vishay / Beyschlag Availability: 15.000In StockMetal Film Resistors - Through Hole 33.2 OHM 1% .4W | 15.000In Stock | MBA - Professional | 33.2 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C8254FCT00 TTI: MBB02070C8254FCT00 Vishay / Beyschlag Availability: 15.000In StockMetal Film Resistors - Through Hole 8.25M OHM 1% .6W | 15.000In Stock | MBB | 8.25 MOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: VR37000001003FA100 TTI: VR37000001003FA100 Vishay / BC Components Availability: 13.000In StockMetal Film Resistors - Through Hole .5w 100Kohms 1% | 13.000In Stock | VR37 | 100 kOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 3.5 kV | 4 mm | 9 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | |||
Mfr: PR03000208201JAC00 TTI: PR03000208201JAC00 Vishay / BC Components Availability: 500In StockMetal Film Resistors - Through Hole 3watts 8.2Kohms 5% | 500In Stock | PR03 | 8.2 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: PR03000204709JAC00 TTI: PR03000204709JAC00 Vishay / BC Components Availability: 17.000In StockMetal Film Resistors - Through Hole 3watts 47ohms 5% | 17.000In Stock | PR03 | 47 Ohms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: RCMM023001JKS14 TTI: RCMM023001JKS14 Vishay / Sfernice Availability: 100In StockMetal Film Resistors - Through Hole 3K OHM 5% .5W | 100In Stock | RCMM | 3 kOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 65 C | + 155 C | 300 V | 2.5 mm | 6.5 mm | Axial | Bulk | Metal Film Resistors General Purpose | ||||
Mfr: MBB02070C1008FCT00 TTI: MBB02070C1008FCT00 Vishay / Beyschlag Availability: 55.000In StockMetal Film Resistors - Through Hole .6w 1ohms 1% | 55.000In Stock | MBx/SMA - Professional | 1 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor |