Metal Film Resistors
483.633 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF0207FTE52-681R TTI: MF0207FTE52-681R YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 0.6W 1% 681 ohm 50ppm | 0In Stock | MF0 | 681 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | ||
Mfr: MBB02070C1371FC100 TTI: MBB02070C1371FC100 Vishay / BC Components Availability: 8.000In StockMetal Film Resistors - Through Hole 1.37K OHM 1% .6W | 8.000In Stock | MBx/SMA - Professional | 1.37 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: RLR05C4700GSB14 TTI: RLR05C4700GSB14 Vishay Availability: 400In StockMetal Film Resistors - Through Hole 470 OHM 2% .125W ERL05 | 400In Stock | ERL (Military RLR) | 470 Ohms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | |||
Mfr: MBA02040C9761FCT00 TTI: MBA02040C9761FCT00 Vishay / Beyschlag Availability: 15.000In StockMetal Film Resistors - Through Hole 9.76K OHM 1% .4W 50PPM | 15.000In Stock | MBA - Professional | 9.76 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C1202FC100 TTI: MBB02070C1202FC100 Vishay / Beyschlag Availability: 2.000In StockMetal Film Resistors - Through Hole .6w 12Kohms 1% | 2.000In Stock | MBx/SMA - Professional | 12 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBA02040C1470FCT00 TTI: MBA02040C1470FCT00 Vishay / Beyschlag Availability: 15.000In StockMetal Film Resistors - Through Hole 147 OHM 1% .4W | 15.000In Stock | MBA - Professional | 147 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C4751FC100 TTI: MBB02070C4751FC100 Vishay / Beyschlag Availability: 36.000In StockMetal Film Resistors - Through Hole .6w 4.75Kohms 1% | 36.000In Stock | MBx/SMA - Professional | 4.75 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C3901FCT00 TTI: MBB02070C3901FCT00 Vishay / Beyschlag Availability: 15.000In StockMetal Film Resistors - Through Hole 0.6W 3.9Kohm 1% 50ppm | 15.000In Stock | MBx/SMA - Professional | 3.9 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C1808FCT00 TTI: MBB02070C1808FCT00 Vishay / Beyschlag Availability: 20.000In StockMetal Film Resistors - Through Hole 0.6W 1.8ohm 1% 50ppm | 20.000In Stock | MBx/SMA - Professional | 1.8 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBA02040C3000FCT00 TTI: MBA02040C3000FCT00 Vishay / Beyschlag Availability: 1.135.000In StockMetal Film Resistors - Through Hole 1/4watt 300ohm 1% 50ppm | 1.135.000In Stock | MBA - Professional | 300 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: VR37000003305JA100 TTI: VR37000003305JA100 Vishay / BC Components Availability: 42.000In StockMetal Film Resistors - Through Hole .5w 33Mohms 5% | 42.000In Stock | VR37 | 33 MOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 kV | 4 mm | 9 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | |||
Mfr: RCMS0210000FHS14 TTI: RCMS0210000FHS14 Vishay / Sfernice Availability: 400In StockMetal Film Resistors - Through Hole 1Kohm 1% 50ppm | 400In Stock | RCMS02 | 1 kOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | |||
Mfr: VR37000003904FA100 TTI: VR37000003904FA100 Vishay / BC Components Availability: 36.000In StockMetal Film Resistors - Through Hole 3.9M OHM 1% .5W | 36.000In Stock | VR37 | 3.9 MOhms | 500 mW (1/2 W) | 1 % | - 55 C | + 155 C | 3.5 kV | 4 mm | 9 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: MF0207FTE52-75R TTI: MF0207FTE52-75R YAGEO Availability: 20.000In StockMetal Film Resistors - Through Hole 0.6W 1% 50ppm 75 ohm | 20.000In Stock | MF0 | 75 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | ||
Mfr: MF0207FTE52-562R TTI: MF0207FTE52-562R YAGEO Availability: 15.000In StockMetal Film Resistors - Through Hole 0.6W 1% 562 ohm 50pp m | 15.000In Stock | MF0 | 562 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | ||
Mfr: MF0207FTE52-16K2 TTI: MF0207FTE52-16K2 YAGEO Availability: 15.000In StockMetal Film Resistors - Through Hole 0.6W 1% 16.2K ohm 50ppm | 15.000In Stock | MF0 | 16.2 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | ||
Mfr: RNC50H1001FSRE6 TTI: RNC50H1001FSRE6 Vishay Availability: 1.000In StockMetal Film Resistors - Through Hole 1K OHM 1% .1W ERC50 | 1.000In Stock | ERC (Military RNC/RNR) | 1 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Reel | Metal Film Resistors High Reliability | High Reliability | |||
Mfr: MBB02070C8208FCT00 TTI: MBB02070C8208FCT00 Vishay / Beyschlag Availability: 20.000In StockMetal Film Resistors - Through Hole .6w 8.2ohms 1% | 20.000In Stock | MBx/SMA - Professional | 8.2 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: SFR2500001003JA500 TTI: SFR2500001003JA500 Vishay / BC Components Availability: 5.000In StockMetal Film Resistors - Through Hole 0.4watt 100Kohms 5% | 5.000In Stock | SFR25 | 100 kOhms | 400 mW | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors | Metal Film Resistor | |||
Mfr: MBA02040C1501FCT00 TTI: MBA02040C1501FCT00 Vishay / Beyschlag Availability: 10.000In Stock25.000 On Order Expected 08-Apr-27 Metal Film Resistors - Through Hole 1/4watt 1.5Kohm 1% 50ppm | 10.000In Stock25.000 On Order Expected 08-Apr-27 | MBA - Professional | 1.5 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBA02040C1601FCT00 TTI: MBA02040C1601FCT00 Vishay / Beyschlag Availability: 45.000In StockMetal Film Resistors - Through Hole 1.6K OHM 1% .4W | 45.000In Stock | MBA - Professional | 1.6 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C4751FCT00 TTI: MBB02070C4751FCT00 Vishay / Beyschlag Availability: 10.000In StockMetal Film Resistors - Through Hole .6w 4.75Kohms 1% | 10.000In Stock | MBx/SMA - Professional | 4.75 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C1503FC100 TTI: MBB02070C1503FC100 Vishay / Beyschlag Availability: 4.000In StockMetal Film Resistors - Through Hole .6w 150Kohms 1% | 4.000In Stock | MBx/SMA - Professional | 150 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBA02040C3001FRP00 TTI: MBA02040C3001FRP00 Vishay / Beyschlag Availability: 140.000In Stock350.000 On Order Expected Metal Film Resistors - Through Hole .4watt 3Kohms 1% 1/8watt body size | 140.000In Stock350.000 On Order Expected | MBA - Professional | 3 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Reel | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C8200FCT00 TTI: MBB02070C8200FCT00 Vishay / Beyschlag Availability: 15.000In StockMetal Film Resistors - Through Hole .6w 820ohms 1% | 15.000In Stock | MBx/SMA - Professional | 820 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor |