Metal Film Resistors
483.633 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CPF34K7000GKEE6 TTI: CPF34K7000GKEE6 Vishay / Dale Availability: 3.000In StockMetal Film Resistors - Through Hole 4.7K OHM 2% 3W 100PPM | 3.000In Stock | CPF | 4.7 kOhms | 3 W | 2 % | 100 PPM / C | - 65 C | + 230 C | 500 V | 4.57 mm | 14.1 mm | Axial | Reel | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | |||
Mfr: MRS25000C3603FCT00 TTI: MRS25000C3603FCT00 Vishay / BC Components Availability: 30.000In StockMetal Film Resistors - Through Hole 360K OHM 1% .6W | 30.000In Stock | MRS25 | 360 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | |||||
Mfr: MBB02070C1608FCT00 TTI: MBB02070C1608FCT00 Vishay / Beyschlag Availability: 10.000In StockMetal Film Resistors - Through Hole 0.6W 1.6ohm 1% 50ppm | 10.000In Stock | MBx/SMA - Professional | 1.6 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB0207VE1212BC100 TTI: MBB0207VE1212BC100 Vishay / BC Components Availability: 2.000In StockMetal Film Resistors - Through Hole CECC EN 140101-806 | 2.000In Stock | MBB - Precision | 12.1 kOhms | 400 mW | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: RCMS0210002FHS14 TTI: RCMS0210002FHS14 Vishay / Sfernice Availability: 100In StockMetal Film Resistors - Through Hole 100K OHM 1% .5W 50PPM | 100In Stock | RCMS02 | 100 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Molded Metal Film Resistors | Molded Metal Film Resistor | |||
Mfr: MBB02070C1219FCT00 TTI: MBB02070C1219FCT00 Vishay / BC Components Availability: 5.000In StockMetal Film Resistors - Through Hole 12.1 OHM 1% .6W | 5.000In Stock | MBx/SMA - Professional | 12.1 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C1100FCT00 TTI: MBB02070C1100FCT00 Vishay / Beyschlag Availability: 30.000In StockMetal Film Resistors - Through Hole 0.6W 110ohm 1% 50ppm | 30.000In Stock | MBx/SMA - Professional | 110 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MF0204FTE52-4K7 TTI: MF0204FTE52-4K7 YAGEO Availability: 30.000In StockMetal Film Resistors - Through Hole 4.7 kOhms 400 mW 1% 50 PPM / C | 30.000In Stock | MF0 | 4.7 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 250 V | 1.9 mm | 3.4 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | |||
Mfr: MF0204FTE52-22K TTI: MF0204FTE52-22K YAGEO Availability: 25.000In StockMetal Film Resistors - Through Hole 22 kOhms 400 mW 1% 50 PPM / C | 25.000In Stock | MF0 | 22 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 250 V | 1.9 mm | 3.4 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Miniature Style Metal Film Resistor | ||
Mfr: MF0204FTE52-47K TTI: MF0204FTE52-47K YAGEO Availability: 10.000In Stock15.000 On Order Expected Metal Film Resistors - Through Hole 47K OHM 1% .4W | 10.000In Stock15.000 On Order Expected | MF0 | 47 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 250 V | 1.9 mm | 3.4 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Miniature Style Metal Film Resistor | ||
Mfr: MF0207FTE52-3R92 TTI: MF0207FTE52-3R92 YAGEO Availability: 10.000In StockMetal Film Resistors - Through Hole 3.92 OHM 1% .6W | 10.000In Stock | MF0 | 3.92 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | |||
Mfr: FMP300JT-73-3K3 TTI: FMP300JT-73-3K3 YAGEO Availability: 5.000In StockMetal Film Resistors - Through Hole 3.3 kOhms 3 W 5 % Axial | 5.000In Stock | FMP | 3.3 kOhms | 3 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 5 mm | 15.5 mm | Axial | Ammo Pack | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | |||
Mfr: CCF601M00FKE36 TTI: CCF601M00FKE36 Vishay / Dale Availability: 2.500In StockMetal Film Resistors - Through Hole 1/2watt 1Mohms 1% Rated to 1watt | 2.500In Stock | CCF60 | 1 MOhms | 1 W | 1 % | 100 PPM / C | - 65 C | + 165 C | 500 V | 3.53 mm | 10.16 mm | Axial | Reel | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | |||
Mfr: RCMM051503JKA20 TTI: RCMM051503JKA20 Vishay / Sfernice Availability: 500In StockMetal Film Resistors - Through Hole 150K OHM 5% .5W | 500In Stock | Ammo Pack | ||||||||||||||||
Mfr: MF0207FTE52-80K6 TTI: MF0207FTE52-80K6 YAGEO Availability: 15.000In StockMetal Film Resistors - Through Hole 80.6K OHM 1% .6W | 15.000In Stock | MF0 | 80.6 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | |||
Mfr: FMP300JT-73-100K TTI: FMP300JT-73-100K YAGEO Availability: 1.000In StockMetal Film Resistors - Through Hole 100 kOhms 3 W 5 % Axial | 1.000In Stock | FMP | 100 kOhms | 3 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 5 mm | 15.5 mm | Axial | Ammo Pack | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | |||
Mfr: MF0207JT-52-0R22 TTI: MF0207JT-52-0R22 YAGEO Availability: 15.000In Stock10.000 On Order Expected 28-Dec-26 Metal Film Resistors - Through Hole .22 OHM 5% .6W | 15.000In Stock10.000 On Order Expected 28-Dec-26 | MF0 | 220 mOhms | 600 mW | 5 % | - 55 C | + 155 C | 350 V | Axial | AEC-Q200 | Reel | Automotive Resistors | ||||||
Mfr: RCMS0510000FHA20 TTI: RCMS0510000FHA20 Vishay / Sfernice Availability: 500In StockMetal Film Resistors - Through Hole 1K OHM 1% .5W 50PPM | 500In Stock | RCMS05 | 1 kOhms | 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 350 V | 3.65 mm | 10.2 mm | Axial | Ammo Pack | Molded Metal Film Resistors | Molded Metal Film Resistor | |||
Mfr: MF0207FTE52-165R TTI: MF0207FTE52-165R YAGEO Availability: 10.000In StockMetal Film Resistors - Through Hole 165 OHM 1% .6W | 10.000In Stock | MF0 | 165 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Miniature Style Metal Film Resistor | ||
Mfr: MF0204FTE52-2K8 TTI: MF0204FTE52-2K8 YAGEO Availability: 5.000In StockMetal Film Resistors - Through Hole 2.8K OHM 1% .4W | 5.000In Stock | MF0 | 2.8 kOhms | 400 mW | 1 % | 50 PPM / C | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||||||
Mfr: 1-1879642-2 TTI: 1-1879642-2 TE Connectivity / Holsworthy Availability: 250In StockMetal Film Resistors - Through Hole H8 3K6 0.1% 5PPM | 250In Stock | 3.6 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 7.2 mm | Axial | Bulk | ||||||
Mfr: MBB0207VD1001BCT00 TTI: MBB0207VD1001BCT00 Vishay / Beyschlag Availability: 5.000In StockMetal Film Resistors - Through Hole CECC EN 140101-806 | 5.000In Stock | MBB | 1 kOhms | 600 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MF0207FTE52-549K TTI: MF0207FTE52-549K YAGEO Availability: 15.000In StockMetal Film Resistors - Through Hole 549K OHM 1% .6W | 15.000In Stock | MF0 | 549 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | |||
Mfr: RCMA0210000BES03 TTI: RCMA0210000BES03 Vishay / Sfernice Availability: 10In StockMetal Film Resistors - Through Hole 1K OHM .1% .125W 50PPM | 10In Stock | RCMA | 1 kOhms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | - 65 C | + 155 C | 300 V | 2.5 mm | 6.7 mm | Axial | Bulk | Metal Film Resistors High Reliability | ||||
Mfr: MF0204FTE52-26K7 TTI: MF0204FTE52-26K7 YAGEO Availability: 5.000In StockMetal Film Resistors - Through Hole 26.7K OHM 1% .4W | 5.000In Stock | MF0 | 26.7 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 250 V | 1.9 mm | 3.4 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors |