Metal Film Resistors
483.633 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-1879642-2 TTI: 1-1879642-2 TE Connectivity / Holsworthy Availability: 250In StockMetal Film Resistors - Through Hole H8 3K6 0.1% 5PPM | 250In Stock | 3.6 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 7.2 mm | Axial | Bulk | |||||||
Mfr: JPW-08-R-52-0R TTI: JPW-08-R-52-0R YAGEO Availability: 1.040.000In StockMetal Film Resistors - Through Hole JUMPER WIRE 0.8MM | 1.040.000In Stock | JPW | 0 Ohms | Axial | Reel | Metal Film Resistors Zero-Ohm | |||||||||||||
Mfr: FMP300JT-73-1K8 TTI: FMP300JT-73-1K8 YAGEO Availability: 1.000In StockMetal Film Resistors - Through Hole 1.8 kOhms 3 W 5 % Axial | 1.000In Stock | FMP | 1.8 kOhms | 3 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 5 mm | 15.5 mm | Axial | Ammo Pack | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | ||||
Mfr: MBB02070C4701FCT00 TTI: MBB02070C4701FCT00 Vishay / Beyschlag Availability: 40.000In Stock245.000 On Order Expected Metal Film Resistors - Through Hole .6w 4.7Kohms 1% | 40.000In Stock245.000 On Order Expected | MBx/SMA - Professional | 4.7 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: MBB02070C1000FCT00 TTI: MBB02070C1000FCT00 Vishay / Beyschlag Availability: 40.000In Stock405.000 On Order Expected Metal Film Resistors - Through Hole .6w 100ohms 1% | 40.000In Stock405.000 On Order Expected | MBx/SMA - Professional | 100 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: MBB02070C1200FCT00 TTI: MBB02070C1200FCT00 Vishay / Beyschlag Availability: 110.000In Stock370.000 On Order Expected Metal Film Resistors - Through Hole .6w 120ohms 1% | 110.000In Stock370.000 On Order Expected | MBx/SMA - Professional | 120 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
9.000In Stock | SQM | Bulk | SQMR51K0J | ||||||||||||||||
Mfr: 6-1622796-1 TTI: 6-1622796-1 TE Connectivity Availability: 1.000In StockMetal Film Resistors - Through Hole 150K OHM .1% .25W 15PPM | 1.000In Stock | Ammo Pack | YR1B150KCC | ||||||||||||||||
Mfr: JPW-07-R-52-0R TTI: JPW-07-R-52-0R YAGEO Availability: 160.000In StockMetal Film Resistors - Through Hole JUMPER WIRE 0.7MM | 160.000In Stock | JPW | 0 Ohms | Axial | Reel | Metal Film Resistors Zero-Ohm | |||||||||||||
Mfr: RLR07C2004GRB14 TTI: RLR07C2004GRB14 Vishay / Dale Availability: 100In StockMetal Film Resistors - Through Hole 2M OHM 2% .25W ERL07 | 100In Stock | RLR | 2 MOhms | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
12.000In Stock | Ammo Pack | LR0204F510RJIT LR0204F510R | |||||||||||||||||
Mfr: RLR07C1101FRB14 TTI: RLR07C1101FRB14 Vishay / Dale Availability: 400In StockMetal Film Resistors - Through Hole 1.1K OHM 1% .25W ERL07 | 400In Stock | RLR | 1.1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 250 V | 2.29 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: CMF5510K200BEEK TTI: CMF5510K200BEEK Vishay / Dale Availability: 200In StockMetal Film Resistors - Through Hole 10.2K OHM .1% | 200In Stock | CMF Industrial | 10.2 kOhms | 600 mW | 0.1 % | 25 PPM / C | - 55 C | + 175 C | 250 V | 2.29 mm | 6.1 mm | Axial | Bulk | Non-Magnetic Resistors | Non-Magnetic Resistor | CMF5510K200BEEA | |||
Mfr: RLR05C1001GSB14 TTI: RLR05C1001GSB14 Vishay / Dale Availability: 400In StockMetal Film Resistors - Through Hole 1K OHM 2% .125W ERL05 | 400In Stock | RLR | 1 kOhms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: PR02000202203JL173 TTI: PR02000202203JL173 Vishay Availability: 21.000In StockMetal Film Resistors - Through Hole 220K OHM 5% 1.2W | 21.000In Stock | PR02 | 220 kOhms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Radial | AEC-Q200 | Bulk | Automotive Resistors | Metal Film Resistor | |||
Mfr: VR37000001204JL12E TTI: VR37000001204JL12E Vishay Availability: 1.000In StockMetal Film Resistors - Through Hole 1.2M OHM 5% .5W | 1.000In Stock | AEC-Q200 | Bulk | Automotive Resistors | |||||||||||||||
Mfr: SPCN1/24R7M TTI: SPCN1/24R7M KOA Speer Availability: 100.000In StockMetal Film Resistors - Through Hole 4.7 OHM 20% .5W | 100.000In Stock | Bulk | |||||||||||||||||
Mfr: RLR05C1002GPB14 TTI: RLR05C1002GPB14 Vishay / Dale Availability: 400In StockMetal Film Resistors - Through Hole 10K OHM 2% .125W ERL05 | 400In Stock | RLR | 10 kOhms | 125 mW (1/8 W) | 2 % | 100 PPM / C | - 65 C | + 150 C | 200 V | 1.68 mm | 3.81 mm | Axial | Bulk | Metal Film Resistors | Metal Film Resistors, Military/Established Reliability | ||||
Mfr: RNC50J75R0FSB14 TTI: RNC50J75R0FSB14 Vishay / Dale Availability: 400In Stock100 On Order Expected 09-Dec-26 Metal Film Resistors - Through Hole 75 OHM 1% .1W ERC50 | 400In Stock100 On Order Expected 09-Dec-26 | RNC50 | 75 Ohms | 100 mW (1/10 W) | 1 % | 25 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Bulk | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RNC55H1003FMB14 TTI: RNC55H1003FMB14 Vishay / Dale Availability: 500In StockMetal Film Resistors - Through Hole 100K OHM 1% .125W ERC55 | 500In Stock | RNC55 | 100 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.39 mm | 6.35 mm | Axial | Bulk | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RNC50J1652BSB14 TTI: RNC50J1652BSB14 Vishay / Dale Availability: 200In Stock300 On Order Expected 09-Dec-26 Metal Film Resistors - Through Hole 16.5K OHM .1% .1W ERC50 | 200In Stock300 On Order Expected 09-Dec-26 | RNC50 | 16.5 kOhms | 100 mW (1/10 W) | 0.1 % | 25 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Bulk | Metal Film Resistors High Reliability | High Reliability | ||||
Mfr: RNC50H7501FRB14 TTI: RNC50H7501FRB14 Vishay Availability: 100In Stock400 On Order Expected 09-Dec-26 Metal Film Resistors - Through Hole 7.5K OHM 1% .1W ERC50 | 100In Stock400 On Order Expected 09-Dec-26 | 7.5 kOhms | 100 mW (1/10 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | Axial | Bulk | Metal Film Resistors High Reliability | High Reliability | ||||||
Mfr: PR02000208202JL173 TTI: PR02000208202JL173 Vishay Availability: 2.000In StockMetal Film Resistors - Through Hole 82K OHM 5% 1.2W | 2.000In Stock | PR02 | 82 kOhms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Radial | AEC-Q200 | Bulk | Automotive Resistors | Metal Film Resistor | |||
Mfr: RNC55H2102FMB14 TTI: RNC55H2102FMB14 Vishay Availability: 500In StockMetal Film Resistors - Through Hole 21K OHM 1% .125W ERC55 | 500In Stock | 21 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.39 mm | Axial | Bulk | Metal Film Resistors High Reliability | High Reliability | ||||||
Mfr: RNC50J3741BSB14 TTI: RNC50J3741BSB14 Vishay / Dale Availability: 400In Stock100 On Order Expected 09-Dec-26 Metal Film Resistors - Through Hole 3.74K OHM .1% .1W ERC50 | 400In Stock100 On Order Expected 09-Dec-26 | RNC50 | 3.74 kOhms | 100 mW (1/10 W) | 0.1 % | 25 PPM / C | - 65 C | + 175 C | 200 V | 1.78 mm | 3.81 mm | Axial | Bulk | Metal Film Resistors High Reliability | High Reliability |