Metal Film Resistors
483.633 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF0207FTE52-820R TTI: MF0207FTE52-820R YAGEO Availability: 0In Stock25.000 On Order Expected 08-Apr-27 Metal Film Resistors - Through Hole 0.6W 1% 820 ohm 50ppm | 0In Stock25.000 On Order Expected 08-Apr-27 | MF0 | 820 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | ||
Mfr: MF0207FTE52-3K TTI: MF0207FTE52-3K YAGEO Availability: 0In Stock195.000 On Order Expected Metal Film Resistors - Through Hole 3Kohm 1% 0.6W Metal Film Resistor | 0In Stock195.000 On Order Expected | MF0 | 3 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | ||
Mfr: MF0207FTE52-121R TTI: MF0207FTE52-121R YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 121ohm 1% 0.6W Metal Film Resistor | 0In Stock | MF0 | 121 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | ||
Mfr: PR02000201209JA100 TTI: PR02000201209JA100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 12 OHM 5% 2W | 0In Stock | PR02 | 12 Ohms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: PR03000202202JAC00 TTI: PR03000202202JAC00 Vishay / BC Components Availability: 0In Stock20.000 On Order Expected 17-Feb-27 Metal Film Resistors - Through Hole 3watts 22Kohms 5% | 0In Stock20.000 On Order Expected 17-Feb-27 | PR03 | 22 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: MF0207FTE52-15R8 TTI: MF0207FTE52-15R8 YAGEO Availability: 0In Stock10.000 On Order Expected 22-Apr-27 Metal Film Resistors - Through Hole 15.8 OHM 1% .6W | 0In Stock10.000 On Order Expected 22-Apr-27 | MF0 | 15.8 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | |||
Mfr: MBB02070C4709FCT00 TTI: MBB02070C4709FCT00 Vishay / Beyschlag Availability: 0In Stock155.000 On Order Expected Metal Film Resistors - Through Hole .6w 47ohms 1% | 0In Stock155.000 On Order Expected | MBx/SMA - Professional | 47 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MF0207FTE52-33R TTI: MF0207FTE52-33R YAGEO Availability: 0In Stock10.000 On Order Expected 03-Dec-26 Metal Film Resistors - Through Hole 33 Ohms 600 mW 1% 50 PPM / C | 0In Stock10.000 On Order Expected 03-Dec-26 | MF0 | 33 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | ||
Mfr: MBA02040C5601FCT00 TTI: MBA02040C5601FCT00 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole 1/4watt 5.6Kohm 1% 50ppm | 0In Stock | MBA - Professional | 5.6 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MF0207FTE52-22R1 TTI: MF0207FTE52-22R1 YAGEO Metal Film Resistors - Through Hole 22.1ohm 1% 0.6W Metal Film Resistor | 0In Stock | MF0 | 22.1 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Miniature Style Metal Film Resistor | ||
Mfr: MF0207FTE52-150R TTI: MF0207FTE52-150R YAGEO Availability: 0In Stock80.000 On Order Expected Metal Film Resistors - Through Hole 150 Ohms 600 mW 1% 50 PPM / C | 0In Stock80.000 On Order Expected | MF0 | 150 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | ||
Mfr: VR37000001505FA100 TTI: VR37000001505FA100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 1/2W 15Mohms 1% | 0In Stock | VR37 | 15 MOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 3.5 kV | 4 mm | 9 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | |||
Mfr: PR02000201803JA100 TTI: PR02000201803JA100 Vishay / BC Components Availability: 0In Stock40.000 On Order Expected Metal Film Resistors - Through Hole 2watt 180Kohms 5% | 0In Stock40.000 On Order Expected | PR02 | 180 kOhms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: PR01000108201JA100 TTI: PR01000108201JA100 Vishay / BC Components Availability: 0In Stock17.000 On Order Expected 10-Feb-27 Metal Film Resistors - Through Hole 8.2K OHM 5% 1W | 0In Stock17.000 On Order Expected 10-Feb-27 | PR01 | 8.2 kOhms | 1 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: MBB02070C5629FC100 TTI: MBB02070C5629FC100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 56.2 OHM 1% .6W | 0In Stock | MBx/SMA - Professional | 56.2 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBE04140C1008FC100 TTI: MBE04140C1008FC100 Vishay / Beyschlag Availability: 0In Stock9.000 On Order Expected 05-Feb-27 Metal Film Resistors - Through Hole 1watt 1ohm 1% | 0In Stock9.000 On Order Expected 05-Feb-27 | MBx/SMA - Professional | 1 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 4.2 mm | 11.9 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MF0207FTE52-8K25 TTI: MF0207FTE52-8K25 YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 8.25K OHM 1% .6W | 0In Stock | MF0 | 8.25 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Thin Film | |||
Mfr: PR01000101003JA500 TTI: PR01000101003JA500 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 100K OHM 5% 1W | 0In Stock | PR01 | 100 kOhms | 1 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: MF1/4DCT52R1822F TTI: MF1/4DCT52R1822F KOA Speer Availability: 0In StockMetal Film Resistors - Through Hole 1/4W 18.2K ohm 1% 18.2K OHM 1% | 0In Stock | MF | 18.2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | ||
Mfr: MF0207FTE52-6K34 TTI: MF0207FTE52-6K34 YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 6.34K OHM 1% .6W | 0In Stock | MF0 | 6.34 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Miniature Style Metal Film Resistor | ||
Mfr: VR37000004704FA100 TTI: VR37000004704FA100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 4.7M OHM 1% .5W | 0In Stock | VR37 | 4.7 MOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 3.5 kV | 4 mm | 9 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | |||
Mfr: MBB02070C1651FC100 TTI: MBB02070C1651FC100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 1.65K OHM 1% .6W | 0In Stock | MBx/SMA - Professional | 1.65 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C5100FC100 TTI: MBB02070C5100FC100 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole 0.6W 510ohm 1% 50ppm | 0In Stock | MBx/SMA - Professional | 510 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBA02040C1100FC100 TTI: MBA02040C1100FC100 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole .4watt 110ohms 1% 1/8watt body size | 0In Stock | MBA - Professional | 110 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C1809FC100 TTI: MBB02070C1809FC100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole .6W 18ohms 1% | 0In Stock | MBx/SMA - Professional | 18 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor |