Metal Film Resistors
483.633 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MBA02040C1430FC100 TTI: MBA02040C1430FC100 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole 143 OHM 1% .4W | 0In Stock | MBA - Professional | 143 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: MBB02070C3303FC100 TTI: MBB02070C3303FC100 Vishay / Beyschlag Metal Film Resistors - Through Hole .6w 330Kohms 1% | 0In Stock | MBx/SMA - Professional | 330 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: MBB02070C3321FRP00 TTI: MBB02070C3321FRP00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 3.32K OHM 1% .6W | 0In Stock | MBx/SMA - Professional | 3.32 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Reel | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: MBA02040C2051FC100 TTI: MBA02040C2051FC100 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole 1/3 WATT 2.05K OHM 1% | 0In Stock | MBA - Professional | 2.05 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: MBA02040C4702FC100 TTI: MBA02040C4702FC100 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole .4watt 47Kohms 1% 1/8watt body size | 0In Stock | MBA - Professional | 47 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: MBA02040C6800FC100 TTI: MBA02040C6800FC100 Vishay / Beyschlag Availability: 0In Stock5.000 On Order Expected 15-Jan-27 Metal Film Resistors - Through Hole .4watt 680ohms 1% 1/8watt body size | 0In Stock5.000 On Order Expected 15-Jan-27 | MBA - Professional | 680 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: RN60C4990FRE6 TTI: RN60C4990FRE6 Vishay / Dale Availability: 0In StockMetal Film Resistors - Through Hole 1/4watt 499ohms 1% 50ppm | 0In Stock | RN | 499 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 300 V | 3.68 mm | 8.74 mm | Axial | Reel | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | ||||
Mfr: MBB02070C2002DC100 TTI: MBB02070C2002DC100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 20K OHM .5% .6W | 0In Stock | MBx/SMA - Professional | 20 kOhms | 600 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
Not Available Online | LR1 | 120 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.3 mm | 6.2 mm | Axial | Ammo Pack | Metal Film Resistors General Purpose | Fixed Resistor | 1622308-1 | ||||
Mfr: SFR2500008201JA500 TTI: SFR2500008201JA500 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 8.2K OHM 5% .4W | 0In Stock | SFR25 | 8.2 kOhms | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors | Metal Film Resistor | |||||
Mfr: MBB0207VC1109FC100 TTI: MBB0207VC1109FC100 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole CECC EN 140101-806 | 0In Stock | MBx/SMA - Professional | 11 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: MBE04140C3301FC100 TTI: MBE04140C3301FC100 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole 3.3K OHM 1% 1W | 0In Stock | MBx/SMA - Professional | 3.3 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 4.2 mm | 11.9 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: MF0207FTE52-619R TTI: MF0207FTE52-619R YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 619ohm 1% 0.6W Metal Film Resistor | 0In Stock | MF0 | 619 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | |||
Mfr: MF0207FTE52-2K1 TTI: MF0207FTE52-2K1 YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 2.1Kohm 1% 0.6W Metal Film Resistor | 0In Stock | MF0 | 2.1 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | |||
Mfr: MF0207FTE52-681K TTI: MF0207FTE52-681K YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 681K OHM 1% .6W | 0In Stock | MF0 | 681 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | |||
Mfr: MF0207FTE52-750K TTI: MF0207FTE52-750K YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 750K OHM 1% .6W | 0In Stock | MF0 | 750 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Thin Film | ||||
Mfr: MF0207FTE52-240R TTI: MF0207FTE52-240R YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 240ohm 1% 0.6W Metal Film Resistor | 0In Stock | MF0 | 240 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | |||
Mfr: MF0207FTE52-274K TTI: MF0207FTE52-274K YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 274Kohm 1% 0.6W Metal Film Resistor | 0In Stock | MF0 | 274 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | |||
Mfr: MF0207FTE52-3K01 TTI: MF0207FTE52-3K01 YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 3.01Kohm 1% 0.6W Metal Film Resistor | 0In Stock | MF0 | 3.01 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | |||
Mfr: MF0204FTE52-150R TTI: MF0204FTE52-150R YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 150 OHM 1% .4W | 0In Stock | MF0 | 150 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 250 V | 1.9 mm | 3.4 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Miniature Style Metal Film Resistor | |||
Mfr: MF0207FTE52-49R9 TTI: MF0207FTE52-49R9 YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 0.6W 49.9 Ohm 1% | 0In Stock | MF0 | 49.9 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | |||
Mfr: MF0207FTE52-59K TTI: MF0207FTE52-59K YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 59Kohm 1% 0.6W Metal Film Resistor | 0In Stock | MF0 | 59 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Miniature Style Metal Film Resistor | |||
Mfr: MF0207FTE52-2K4 TTI: MF0207FTE52-2K4 YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 2.4Kohm 1% 0.6W Metal Film Resistor | 0In Stock | MF0 | 2.4 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | |||
Mfr: NFR2500001001JA500 TTI: NFR2500001001JA500 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 1/3watt 1Kohm 5% | 0In Stock | NFR25 | 1 kOhms | 330 mW (1/3 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Fusing Resistors | Fusible Resistor | ||||
Mfr: NFR25H0001009JA100 TTI: NFR25H0001009JA100 Vishay / BC Components Availability: 0In Stock40.000 On Order Expected 05-Apr-27 Metal Film Resistors - Through Hole 10 OHM 5% .5W | 0In Stock40.000 On Order Expected 05-Apr-27 | NFR25H | 10 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Fusible Non-Flammable Resistor |