Metal Film Resistors
483.633 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PR02000201501JA100 TTI: PR02000201501JA100 Vishay / BC Components Availability: 18.000In Stock20.000 On Order Expected 02-Feb-27 Metal Film Resistors - Through Hole 2watt 1.5Kohm 5% 250ppm 0411 | 18.000In Stock20.000 On Order Expected 02-Feb-27 | PR02 | 1.5 kOhms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: MF0207FTE52-5K11 TTI: MF0207FTE52-5K11 YAGEO Availability: 85.000In StockMetal Film Resistors - Through Hole 0.6W 1% 5.11K ohm 50ppm | 85.000In Stock | MF0 | 5.11 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | ||
Mfr: PR02000204709JA100 TTI: PR02000204709JA100 Vishay / BC Components Availability: 18.000In Stock46.000 On Order Expected Metal Film Resistors - Through Hole 2watts 47ohms 5% | 18.000In Stock46.000 On Order Expected | PR02 | 47 Ohms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: PR01000104700JA100 TTI: PR01000104700JA100 Vishay / BC Components Availability: 18.000In Stock50.000 On Order Expected 10-Feb-27 Metal Film Resistors - Through Hole 1watt 470ohms 5% | 18.000In Stock50.000 On Order Expected 10-Feb-27 | PR01 | 470 Ohms | 1 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: MRS25000C1001FCT00 TTI: MRS25000C1001FCT00 Vishay / BC Components Availability: 95.000In Stock100.000 On Order Expected Metal Film Resistors - Through Hole .6watt 1Kohms 1% | 95.000In Stock100.000 On Order Expected | MRS25 | 1 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | |||
Mfr: PR02000201002JA100 TTI: PR02000201002JA100 Vishay / BC Components Availability: 3.000In StockMetal Film Resistors - Through Hole 2watt 10Kohms 5% | 3.000In Stock | PR02 | 10 kOhms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: MF0207FTE52-3K9 TTI: MF0207FTE52-3K9 YAGEO Availability: 20.000In Stock15.000 On Order Expected 12-Jan-27 Metal Film Resistors - Through Hole 0.6W 1% 3.9K ohm 50ppm | 20.000In Stock15.000 On Order Expected 12-Jan-27 | MF0 | 3.9 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | ||
Mfr: MF0207FTE52-33K2 TTI: MF0207FTE52-33K2 YAGEO Availability: 20.000In StockMetal Film Resistors - Through Hole 33.2 kOhms 600 mW 1% 50 PPM / C | 20.000In Stock | MF0 | 33.2 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | ||
Mfr: MBB0207VD1000BC100 TTI: MBB0207VD1000BC100 Vishay / Beyschlag Availability: 4.000In Stock30.000 On Order Expected Metal Film Resistors - Through Hole 0.4W 100ohm .1% 25ppm CECC 06 | 4.000In Stock30.000 On Order Expected | MBx/SMA - Precision | 100 Ohms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: PR02000201200JA100 TTI: PR02000201200JA100 Vishay / BC Components Availability: 130.000In Stock50.000 On Order Expected 27-Jan-27 Metal Film Resistors - Through Hole 2watt 120ohms 5% | 130.000In Stock50.000 On Order Expected 27-Jan-27 | PR02 | 120 Ohms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: VR37000001005JA100 TTI: VR37000001005JA100 Vishay / BC Components Availability: 48.000In StockMetal Film Resistors - Through Hole 1/2Watt 10Mohms 5% VR37 | 48.000In Stock | VR37 | 10 MOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 kV | 4 mm | 9 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | |||
Mfr: MF0207FTE52-7K5 TTI: MF0207FTE52-7K5 YAGEO Availability: 20.000In Stock45.000 On Order Expected 08-Apr-27 Metal Film Resistors - Through Hole 7.5Kohm 1% 0.6W Metal Film Resistor | 20.000In Stock45.000 On Order Expected 08-Apr-27 | MF0 | 7.5 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | ||
Mfr: MF0207FTE52-330K TTI: MF0207FTE52-330K YAGEO Availability: 25.000In Stock290.000 On Order Expected Metal Film Resistors - Through Hole 330 kOhms 600 mW 1% 50 PPM / C | 25.000In Stock290.000 On Order Expected | MF0 | 330 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | ||
Mfr: MF0207FTE52-12K TTI: MF0207FTE52-12K YAGEO Availability: 50.000In Stock590.000 On Order Expected Metal Film Resistors - Through Hole 12 kOhms 600 mW 1% 50 PPM / C | 50.000In Stock590.000 On Order Expected | MF0 | 12 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | ||
Mfr: PR02000204708JA100 TTI: PR02000204708JA100 Vishay / BC Components Availability: 72.000In Stock25.000 On Order Expected 09-Feb-27 Metal Film Resistors - Through Hole 2watt 4.7ohms 5% | 72.000In Stock25.000 On Order Expected 09-Feb-27 | PR02 | 4.7 Ohms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: MRS25000C1001FC100 TTI: MRS25000C1001FC100 Vishay / BC Components Availability: 6.000In StockMetal Film Resistors - Through Hole .6watt 1Kohms 1% 50ppm | 6.000In Stock | MRS25 | 1 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | |||
Mfr: PR03000201001JAC00 TTI: PR03000201001JAC00 Vishay / BC Components Availability: 6.000In StockMetal Film Resistors - Through Hole 3watts 1Kohms 5% | 6.000In Stock | PR03 | 1 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: MBB02070C1501FCT00 TTI: MBB02070C1501FCT00 Vishay / Beyschlag Availability: 40.000In Stock90.000 On Order Expected Metal Film Resistors - Through Hole .6w 1.5Kohms 1% | 40.000In Stock90.000 On Order Expected | MBx/SMA - Professional | 1.5 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBA02040C1002FCT00 TTI: MBA02040C1002FCT00 Vishay / Beyschlag Availability: 5.000In Stock25.000 On Order Expected 01-Feb-27 Metal Film Resistors - Through Hole .4watt 10Kohms 1% | 5.000In Stock25.000 On Order Expected 01-Feb-27 | MBA - Professional | 10 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C4700FC100 TTI: MBB02070C4700FC100 Vishay / Beyschlag Availability: 5.000In StockMetal Film Resistors - Through Hole .6w 470ohms 1% | 5.000In Stock | MBx/SMA - Professional | 470 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: PR02000202200JA100 TTI: PR02000202200JA100 Vishay / BC Components Availability: 54.000In StockMetal Film Resistors - Through Hole 2watt 220ohms 5% | 54.000In Stock | PR02 | 220 Ohms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: PR02000201503JA100 TTI: PR02000201503JA100 Vishay / BC Components Availability: 19.000In StockMetal Film Resistors - Through Hole 2watt 150Kohms 5% | 19.000In Stock | PR02 | 150 kOhms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: PR01000101003JA100 TTI: PR01000101003JA100 Vishay / BC Components Availability: 30.000In StockMetal Film Resistors - Through Hole 1watt 100Kohms 5% | 30.000In Stock | PR01 | 100 kOhms | 1 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: VR25000004704JA100 TTI: VR25000004704JA100 Vishay / BC Components Availability: 12.000In Stock20.000 On Order Expected 02-Feb-27 Metal Film Resistors - Through Hole 1/4watt 4.7Mohms 5% | 12.000In Stock20.000 On Order Expected 02-Feb-27 | VR25 | 4.7 MOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 1.6 kV | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | |||
Mfr: PR02000206808JA100 TTI: PR02000206808JA100 Vishay / BC Components Availability: 2.000In Stock20.000 On Order Expected 26-Jan-27 Metal Film Resistors - Through Hole 2watt 6.8ohms 5% | 2.000In Stock20.000 On Order Expected 26-Jan-27 | PR02 | 6.8 Ohms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor |