Metal Film Resistors
483.633 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MRS25000C5100FC100 TTI: MRS25000C5100FC100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 0.6W 510ohm 1% | 0In Stock | MRS25 | 510 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors Low Noise | Thin Film Resistor | |||
Mfr: MF0207FTE52-3M3 TTI: MF0207FTE52-3M3 YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 3.3M OHM 1% .6W | 0In Stock | MF0 | 3.3 MOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | ||
Mfr: ZOR-12-T-52-0R TTI: ZOR-12-T-52-0R YAGEO Availability: 0In StockMetal Film Resistors - Through Hole ZERO OHM JUMPER | 0In Stock | ZOR | 0 Ohms | 166 mW (1/6 W) | - 55 C | + 155 C | 1.8 mm | 3.3 mm | Axial | Ammo Pack | Metal Film Resistors Zero-Ohm | Zero Ohm Resistor | ||||||
Mfr: MF0204FTE52-12K TTI: MF0204FTE52-12K YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 12K OHM 1% .4W | 0In Stock | MF0 | 12 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 250 V | 1.9 mm | 3.4 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | ||
Mfr: MF0207FTE52-1K69 TTI: MF0207FTE52-1K69 YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 1.69K OHM 1% .6W | 0In Stock | MF0 | 1.69 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Thin Film | |||
Mfr: MF0207FTE52-4K42 TTI: MF0207FTE52-4K42 YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 0.6W 4.42K Ohm 1% | 0In Stock | MF0 | 4.42 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | ||
Mfr: RCMS02118R0FHS14 TTI: RCMS02118R0FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 118 OHM 1% 0.5W 50PPM 350V | 0In Stock | RCMS02 | 118 Ohms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Resistors High Reliability | Molded Metal Film High Stability | |||
Mfr: MF0207FTE52-309K TTI: MF0207FTE52-309K YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 309K OHM 1% .6W 50PPM | 0In Stock | MF0 | 309 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Thin Film | |||||
Mfr: MF0207FTE52-9K31 TTI: MF0207FTE52-9K31 YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 9.31K OHM 1% .6W 50PPM | 0In Stock | MF0 | 9.31 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Thin Film | |||
Mfr: RCMS05649R0FHS14 TTI: RCMS05649R0FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 649 OHM 1% .5W 50PPM | 0In Stock | Ammo Pack | ||||||||||||||||
Mfr: RC55D-69K8BI TTI: RC55D-69K8BI Welwyn Components / TT Electronics Availability: 0In StockMetal Film Resistors - Through Hole CECC40101-004HD/JD/KD | 0In Stock | RC | Ammo Pack | |||||||||||||||
Mfr: RCMM021001JKS14 TTI: RCMM021001JKS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 1K OHM 5% .5W | 0In Stock | RCMM | 1 kOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 65 C | + 155 C | 300 V | 2.5 mm | 6.5 mm | Axial | Bulk | Metal Film Resistors General Purpose | ||||
Mfr: VR37000003303JA100 TTI: VR37000003303JA100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 330K OHM 5% .5W | 0In Stock | VR37 | 330 kOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 kV | 4 mm | 9 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | |||
Mfr: MF0207FTE52-6K98 TTI: MF0207FTE52-6K98 YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 6.98Kohm 1% 0.6W Met al Film Resistor | 0In Stock | MF0 | 6.98 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | ||
Mfr: MRS25000C7872FCT00 TTI: MRS25000C7872FCT00 Vishay / BC Components Availability: 0In Stock20.000 On Order Expected 20-Jan-27 Metal Film Resistors - Through Hole 78.7K OHM 1% .6W | 0In Stock20.000 On Order Expected 20-Jan-27 | MRS25 | 78.7 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | |||||
Mfr: PR01000101003JA500 TTI: PR01000101003JA500 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 100K OHM 5% 1W | 0In Stock | PR01 | 100 kOhms | 1 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: MF1/4DCT52R1822F TTI: MF1/4DCT52R1822F KOA Speer Availability: 0In StockMetal Film Resistors - Through Hole 1/4W 18.2K ohm 1% 18.2K OHM 1% | 0In Stock | MF | 18.2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Semi-Precision | ||
Mfr: MF0207FTE52-6K34 TTI: MF0207FTE52-6K34 YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 6.34K OHM 1% .6W | 0In Stock | MF0 | 6.34 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Miniature Style Metal Film Resistor | ||
Mfr: VR37000004704FA100 TTI: VR37000004704FA100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 4.7M OHM 1% .5W | 0In Stock | VR37 | 4.7 MOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 3.5 kV | 4 mm | 9 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | |||
Mfr: MBB02070C1651FC100 TTI: MBB02070C1651FC100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 1.65K OHM 1% .6W | 0In Stock | MBx/SMA - Professional | 1.65 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C5100FC100 TTI: MBB02070C5100FC100 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole 0.6W 510ohm 1% 50ppm | 0In Stock | MBx/SMA - Professional | 510 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBA02040C1100FC100 TTI: MBA02040C1100FC100 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole .4watt 110ohms 1% 1/8watt body size | 0In Stock | MBA - Professional | 110 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C1809FC100 TTI: MBB02070C1809FC100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole .6W 18ohms 1% | 0In Stock | MBx/SMA - Professional | 18 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBA02040C3830FC100 TTI: MBA02040C3830FC100 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole 383 OHM 1% .4W | 0In Stock | MBA - Professional | 383 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C5111FC100 TTI: MBB02070C5111FC100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 5.11K OHM 1% .6W | 0In Stock | MBx/SMA - Professional | 5.11 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor |