Metal Film Resistors
483.633 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RCMS02590R0FHS14 TTI: RCMS02590R0FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 590 OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 590 Ohms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | |||
Mfr: MBB02070C4704FC100 TTI: MBB02070C4704FC100 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole .6w 4.7Mohms 1% | 0In Stock | MBx/SMA - Professional | 4.7 MOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C6653FC100 TTI: MBB02070C6653FC100 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole 0.6W 665Kohm 1% 50ppm | 0In Stock | MBx/SMA - Professional | 665 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C4641FC100 TTI: MBB02070C4641FC100 Vishay / BC Components Availability: 0In Stock9.000 On Order Expected 13-Jan-27 Metal Film Resistors - Through Hole .6w 4.64Kohms 1% | 0In Stock9.000 On Order Expected 13-Jan-27 | MBx/SMA - Professional | 4.64 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBA02040C2001FC100 TTI: MBA02040C2001FC100 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole .4watt 2Kohms 1% 1/8watt body size | 0In Stock | MBA - Professional | 2 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C6201FC100 TTI: MBB02070C6201FC100 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole 0.6W 6.2Kohms 1% 50ppm | 0In Stock | MBB/SMA 0207 | 6.2 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: RL20S152GB14 TTI: RL20S152GB14 Vishay / Dale Metal Film Resistors - Through Hole 1/2watt 1.5Kohms 2% | 0In Stock | RL | 1.5 kOhms | 500 mW (1/2 W) | 2 % | 200 PPM / C | - 65 C | + 175 C | 350 V | 3.68 mm | 9.53 mm | Axial | Bulk | Metal Film Precision Resistors | Fixed Resistor | |||
Mfr: RN50C1004FB14 TTI: RN50C1004FB14 Vishay / Dale Metal Film Resistors - Through Hole 1/20watt 1Mohms 1% 50ppm | Not Available Online | RN | 1 MOhms | 50 mW (1/20 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 1.65 mm | 3.81 mm | Axial | Bulk | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RN55C1002FRE6 TTI: RN55C1002FRE6 Vishay / Dale Availability: 0In Stock3.000 On Order Expected 21-Apr-27 Metal Film Resistors - Through Hole 1/8watt 10Kohms 1% 50ppm | 0In Stock3.000 On Order Expected 21-Apr-27 | RN | 10 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | - 65 C | + 175 C | 200 V | 2.29 mm | 6.1 mm | Axial | Reel | Metal Film Resistors Controlled Temp Coefficient | Fixed Resistor | |||
Mfr: RL20S301GB14 TTI: RL20S301GB14 Vishay / Dale Availability: 0In StockMetal Film Resistors - Through Hole 1/2watt 300ohms 2% | 0In Stock | RL | 300 Ohms | 500 mW (1/2 W) | 2 % | 200 PPM / C | - 65 C | + 175 C | 350 V | 3.68 mm | 9.53 mm | Axial | Bulk | Metal Film Precision Resistors | Fixed Resistor | |||
Mfr: CPF2150R00FKE14 TTI: CPF2150R00FKE14 Vishay / Dale Metal Film Resistors - Through Hole 2watts 150ohms 1% 100ppm | 0In Stock | CPF | 150 Ohms | 2 W | 1 % | 100 PPM / C | - 65 C | + 230 C | 350 V | 3.68 mm | 8.74 mm | Axial | Bulk | Metal Film Resistors Flameproof | Metal Film Resistor Flameproof | |||
Mfr: MBA02040C2207JC100 TTI: MBA02040C2207JC100 Vishay / BC Components Metal Film Resistors - Through Hole .4watt 0.22ohms 5% 1/8watt body size | 0In Stock | MBA - Professional | 220 mOhms | 400 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: PR02000203608JR500 TTI: PR02000203608JR500 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 2watts 3.6ohms 5% | 0In Stock | PR02 | 3.6 Ohms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Metal Film Resistor | ||
Mfr: PR02000209102JR500 TTI: PR02000209102JR500 Vishay / BC Components Availability: 0In Stock5.000 On Order Expected 17-Mar-27 Metal Film Resistors - Through Hole 2watts 91Kohms 5% | 0In Stock5.000 On Order Expected 17-Mar-27 | PR02 | 91 kOhms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Metal Film Resistor | ||
Mfr: PR02000209109JR500 TTI: PR02000209109JR500 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 2watts 91ohms 5% | 0In Stock | PR02 | 91 Ohms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Metal Film Resistor | ||
Mfr: PR01000102201JR500 TTI: PR01000102201JR500 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 1watt 2.2Kohms 5% | 0In Stock | PR01 | 2.2 kOhms | 1 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Metal Film Resistor | ||
Mfr: PR03000202003JAC00 TTI: PR03000202003JAC00 Vishay / BC Components Metal Film Resistors - Through Hole 3watts 200Kohms 5% | 0In Stock | PR03 | 200 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | ||
Mfr: VR68000003903JAC00 TTI: VR68000003903JAC00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 390K OHM 5% 1W | 0In Stock | VR68 | 390 kOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 6.8 mm | 18 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | |||
Mfr: HVR3700001004JR500 TTI: HVR3700001004JR500 Vishay / BC Components Availability: 0In Stock10.000 On Order Expected 08-Sep-27 Metal Film Resistors - Through Hole 1/2watt 1 Mohms 5% 3500volts | 0In Stock10.000 On Order Expected 08-Sep-27 | HVR37 | 1 MOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 kV | 4 mm | 12 mm | Axial | Reel | Metal Film Resistors | High Ohmic / High Voltage Resistor | |||
Mfr: MF0207FTE52-23K2 TTI: MF0207FTE52-23K2 YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 23.2K OHM 1% .6W 50PPM | 0In Stock | MF0 | 23.2 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | |||
Mfr: MF0207FTE52-237R TTI: MF0207FTE52-237R YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 237 OHM 1% .6W | 0In Stock | MF0 | 237 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Thin Film | |||
Mfr: MF0207FTE52-5K36 TTI: MF0207FTE52-5K36 YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 5.36K OHM 1% .6W | 0In Stock | MF0 | 5.36 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Thin Film | |||
Mfr: MF0207FTE52-510K TTI: MF0207FTE52-510K YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 0.6W 510K Ohm 1% | 0In Stock | MF0 | 510 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Power Resistor | ||
Mfr: MBB02070C3323FCT00 TTI: MBB02070C3323FCT00 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole 0.6W 332Kohm 1% 50ppm | 0In Stock | MBx/SMA - Professional | 332 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MF0207FTE52-324K TTI: MF0207FTE52-324K YAGEO Availability: 0In StockMetal Film Resistors - Through Hole 324K OHM 1% .6W | 0In Stock | MF0 | 324 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Thin Film |