Metal Film Resistors
483.633 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RCMS0515000FHS14 TTI: RCMS0515000FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 1.5K OHM 1% .5W 50PPM | 0In Stock | RCMS05 | 1.5 kOhms | 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 350 V | 3.65 mm | 10.2 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | |||
Mfr: RCMM0210R0JKS14 TTI: RCMM0210R0JKS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 10 OHM 5% .5W | 0In Stock | RCMM | 10 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 65 C | + 155 C | 300 V | 2.5 mm | 6.5 mm | Axial | Bulk | Metal Film Resistors General Purpose | ||||
Mfr: RCMS0226100FHS14 TTI: RCMS0226100FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 2.61K OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 2.61 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | |||
Mfr: RCMS0249900FHS14 TTI: RCMS0249900FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 4.99K OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 4.99 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | |||
Mfr: RCMS0219601FHS14 TTI: RCMS0219601FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 19.6K OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 19.6 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | |||
Mfr: VR25000001204JA100 TTI: VR25000001204JA100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 1/4 WATT 1.2M OHM 5% | 0In Stock | VR25 | 1.2 MOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 1.6 kV | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | |||
Mfr: MRS25000C3832FRP00 TTI: MRS25000C3832FRP00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 38.3K OHM 1% .6W 50PPM | 0In Stock | MRS25 | 38.3 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Reel | Metal Film Resistors General Purpose | Professional Thin Film Leaded Resistor | |||
Mfr: MBB02070C2261FCT00 TTI: MBB02070C2261FCT00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 2.26K OHM 1% .6W | 0In Stock | MBx/SMA - Professional | 2.26 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C8253FC100 TTI: MBB02070C8253FC100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 825K OHM 1% .6W | 0In Stock | MBx/SMA - Professional | 825 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C8661FCT00 TTI: MBB02070C8661FCT00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 8K66 OHM 1% .6W | 0In Stock | MBx/SMA - Professional | 8.66 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBA02040C3571FCT00 TTI: MBA02040C3571FCT00 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole 3.57K OHM 1% .4W | 0In Stock | MBA - Professional | 3.57 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C5623FCT00 TTI: MBB02070C5623FCT00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 562K OHM 1% .6W | 0In Stock | MBx/SMA - Professional | 562 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: RCMS0233200FHS14 TTI: RCMS0233200FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 3.32K OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 3.32 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | |||
Mfr: RCMS0212100FHS14 TTI: RCMS0212100FHS14 Vishay / Sfernice Availability: 0In StockMetal Film Resistors - Through Hole 1.21K OHM 1% .5W 50PPM | 0In Stock | RCMS02 | 1.21 kOhms | 125 mW (1/8 W), 250 mW (1/4 W), 500 mW (1/2 W) | 1 % | 50 PPM / C | - 65 C | + 155 C | 300 V, 350 V | 2.5 mm | 6.5 mm | Axial | Bulk | Molded Metal Film Resistors | Molded Metal Film Resistor | |||
Mfr: MBE04140C1800FC100 TTI: MBE04140C1800FC100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 180 OHM 1% 1W | 0In Stock | MBx/SMA - Professional | 180 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 4.2 mm | 11.9 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C3900FC100 TTI: MBB02070C3900FC100 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole 390 OHM 1% .6W | 0In Stock | MBx/SMA - Professional | 390 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C2212FC100 TTI: MBB02070C2212FC100 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole .6w 22.1Kohms 1% | 0In Stock | MBx/SMA - Professional | 22.1 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C2742FCT00 TTI: MBB02070C2742FCT00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 27.4K OHM 1% .6W | 0In Stock | MBx/SMA - Professional | 27.4 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBA02040C1103FCT00 TTI: MBA02040C1103FCT00 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole 110K OHM 1% .4W | 0In Stock | MBA - Professional | 110 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C1801FC100 TTI: MBB02070C1801FC100 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole .6w 1.8Kohms 1% | 0In Stock | MBx/SMA - Professional | 1.8 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBA02040C4020FCT00 TTI: MBA02040C4020FCT00 Vishay / Beyschlag Availability: 0In StockMetal Film Resistors - Through Hole 402 OHM 1% .4W | 0In Stock | MBA - Professional | 402 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: MBB02070C6812FCT00 TTI: MBB02070C6812FCT00 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 68.1K OHM 1% .6W | 0In Stock | MBx/SMA - Professional | 68.1 kOhms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Metal Film Resistor | |||
Mfr: VR37000004993FA100 TTI: VR37000004993FA100 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 499K OHM 1% .5W | 0In Stock | VR37 | 499 kOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 3.5 kV | 4 mm | 9 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | |||
0In Stock | MFR | 470 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 250 V | 2.4 mm | 6.3 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Metal Film Resistor | |||
Mfr: MF3S-1K5FI TTI: MF3S-1K5FI Welwyn Components / TT Electronics Availability: 0In StockMetal Film Resistors - Through Hole Metal Film Resistors - Through Hole | 0In Stock | MF-S | Ammo Pack |